Torx Keys

Torx keys are hand tools specifically designed to tighten or loosen Torx fasteners. Designed with a hexalobular internal by Camcar Textron, Torx is a registered trademark with some of the most commonly used fasteners used for a wide variety of applications.

Why is a Torx key so special?

Torx keys have some similarities to screwdrivers in the way that they are used, however, it is the blade that is the big difference. The star-shaped blade has been specially designed to allow more contact points with the fastener and therefore offering a greater surface area of contact compared to standard screws or fixings. Because of this innovative design, it means that a greater amount of torque can be applied to the fasteners with minimal effort also greatly reduces the common issue of 'cam out', also known as rounding the fastener or fixing and therefore damaging the recess to tighten or loosen the fastener. Because of this, Torx keys and fasteners are commonly used in industries like:

  • Automotive manufacture
  • Automotive repair and maintenance
  • Engineering
  • Production and manufacturing industries
  • Electronics
  • Aerospace
  • What type of Torx key should I use?

    Depending on your application, there are various different types of Torx keys that can be used. The most common types are:

  • L-shaped - L-key is the most common type and looks very similar to a hex key/Allen key; it's easy to use and compact.
  • T-shaped - different varieties of t-handle Torx keys are available however, the main benefit of using this type of Torx key is that a great amount of torque and leverage can be applied.
  • Straight - looks like a screwdriver and functions in the same way.
  • Torx bits are also available to be used with electric drivers for greater efficiency
  • Torx key sets are also available and can cover a variety of handle types and some common sizes
  • What sizes do Torx keys come in?

    Torx keys are measured in Torx metrics because of the design. The sizes can range from T1 to T100, however, the most common sizes are:

  • T10
  • T15
  • T20
  • T27
  • T30
  • T40
  • T45

  • ...
    顯示內容 隱藏內容

    篩選條件

    正在檢視 1 - 20,共 165 項產品
    Results per page
    Description Price Number of Pieces Set Contents Size Shape Material Short or Long Arm Finish
    RS庫存編號 917-1511
    BrandRS PRO
    TWD2,227.00
    整套:1 個
    Set(s)
    9 - - L S2 Steel - -
    RS庫存編號 451-8937
    BrandRS PRO
    TWD915.00
    整套:1 個
    Set(s)
    9 T10; T15; T20; T25; T27; T30; T40. T45; T50 - L Chrome Vanadium Steel Long Blackened
    RS庫存編號 875-7978
    製造零件編號073599
    BrandWera
    TWD1,608.00
    單位
    9 T10 x 85 mm, T15 x 90 mm, T20 x 96 mm, T25 x 104 mm, T27 x 112 mm, T30 x 122 mm, T40 x 132 mm, T8 x 76 mm, T9 x 79 mm - L - Long BlackLaser
    RS庫存編號 157-1525
    BrandRS PRO
    TWD1,888.00
    整套:1 個
    Set(s)
    14 T6; T7; T8; T9; T10; T15; T20; T25; T27; T30; T40; T45; T50; T55 - L Chrome Nickel Alloy Steel Short -
    RS庫存編號 157-2089
    BrandRS PRO
    TWD807.00
    整套:1 個
    Set(s)
    7 T10; T15; T20; T25; T27; T30; T40 - L Chrome Nickel Alloy Steel Long -
    RS庫存編號 668-5770
    BrandRS PRO
    TWD893.00
    整套:1 個
    Set(s)
    9 T10; T15; T20; T25; T27; T30; T40; T45; T50 - L Chrome Vanadium Steel Long Chrome
    RS庫存編號 187-8450
    製造零件編號364S6
    BrandWiha Tools
    TWD1,852.00
    單位
    6 T10; T15; T20; T25; T30; T40 - T Chrome Vanadium Steel - Chrome
    RS庫存編號 499-2521
    BrandRS PRO
    TWD2,416.00
    整套:1 個
    Set(s)
    18 T8; T9; T10; T15; T20; T25; T27; T30; T40; 8; 9; 10; 15; 20; 25; 27; 30; 40 - L Chrome Vanadium Steel - -
    RS庫存編號 762-1538
    製造零件編號89S.JP8APF
    BrandFacom
    TWD2,344.00
    單位
    8 T10, T15, T20, T25, T27, T30, T40, T45 - L - Long Blackened
    RS庫存編號 105-0501
    製造零件編號89.JL12
    BrandFacom
    TWD4,215.00
    單位
    12 T7; T8; T9; T10; T15; T20; T25; T27; T30; T40; T45; T50 - L - - -
    RS庫存編號 668-3985
    製造零件編號33754
    BrandWiha Tools
    TWD1,271.00
    整套:1 個
    Set(s)
    7 T6; T7; T8; T9; T10; T15; T20 - L Chrome Vanadium Steel - Phosphate
    RS庫存編號 710-0633
    BrandRS PRO
    TWD530.00
    單位
    6 T6; T7; T8; T9; T10; T15 - Straight Steel - -
    RS庫存編號 451-8921
    BrandRS PRO
    TWD755.00
    整套:1 個
    Set(s)
    8 T9; T10; T15; T20; T25; T27; T30; T40 - - Vanadium Steel - Satin
    RS庫存編號 248-0133
    BrandRS PRO
    TWD167.00
    單位
    1 T50 T50 L Chrome Nickel Alloy Long -
    RS庫存編號 707-3298
    製造零件編號00912
    BrandWiha Tools
    TWD152.00
    單位
    1 4 mm 4 mm T Chrome Vanadium Steel Long -
    RS庫存編號 611-5899
    製造零件編號024244
    BrandWera
    TWD1,185.00
    整套:1 個
    Set(s)
    9 T8; T9; T10; T15; T20; T25; T27; T30; T40 - L Steel Long Phosphate
    全新
    RS庫存編號 221-3202
    製造零件編號59PTX-J6
    BrandSAM
    TWD2,403.00
    單位
    6 T10, T15, T20, T27, T30, T40 - L - Long -
    全新
    RS庫存編號 221-3203
    製造零件編號59-R9A
    BrandSAM
    TWD1,874.00
    單位
    9 T10, T15, T20, T25, T27, T30, T40, T8, T9 - L - - -
    全新
    RS庫存編號 221-3262
    製造零件編號62-MP7
    BrandSAM
    TWD892.00
    單位
    7 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm - - - - -
    全新
    RS庫存編號 221-5388
    製造零件編號66-PTX9
    BrandSAM
    TWD247.00
    單位
    1 T9 - L - Long -