Hand Reamers

To ensure the of a project it's important that the product is completed to a high standard of finish. Part of this can be when producing holes through materials, sometimes the material is leftover and a hand reamer can ensure the hole is left completely smooth. Hand reamers like machine reamers are designed to smooth over a hole with great precision and quality.


When drilling a hole it can leave the hole uneven, and reaming will slightly enlarge the hole. Producing a smaller hole initially will allow reaming space, called the allowance. Its recommended that the drilled diameter shouldn't be enlarged more than 5%.


Hand reamers are typically made from carbide or high-speed steel (HSS), these multi-edged rotary cutting tools are used within metalworking industries for enlarging and finishing holes with a high level of precision and accuracy.


At RS Components, we have both machine reamer bits and hand reamer bits. The main difference between the two is that hand reamer bits have a longer taper or lead in at the front end of the bit, which compensates for the difficulty of using hand power alone.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 59 項產品
Results per page
Description Price Flute Type Type Overall Length Diameter Material
RS庫存編號 456-917
BrandRS PRO
TWD1,178.00
單位
Tapered Tapered 175 mm 3 ⭢ 12mm HSS
RS庫存編號 456-894
BrandRS PRO
TWD2,034.00
單位
Tapered Tapered 232 mm 10 ⭢ 25mm HSS
RS庫存編號 456-901
BrandRS PRO
TWD2,295.00
單位
Tapered Pipe 160 mm 10 ⭢ 34mm HSS
RS庫存編號 696-752
製造零件編號B100 3/8
BrandDormer
TWD1,409.00
單位
Spiral Spiral Flute 133 mm 3/8in HSS
RS庫存編號 188-2491
BrandRS PRO
TWD1,466.00
單位
Spiral - 175 mm 16mm HSS
RS庫存編號 696-875
製造零件編號B100 8MM
BrandDormer
TWD1,160.00
單位
Spiral Spiral Flute 115 mm 8mm HSS
RS庫存編號 188-2492
BrandRS PRO
TWD722.00
單位
Spiral - 66 mm 3.17mm HSS
RS庫存編號 171-2466
製造零件編號K-443
BrandHozan
TWD488.00
單位
Tapered - 124 mm 4 ⭢ 22mm -
RS庫存編號 127-1220
製造零件編號027455
BrandWera
TWD237.00
單位
Straight - 199 mm - -
RS庫存編號 188-2486
BrandRS PRO
TWD946.00
單位
Spiral - 133 mm 10mm HSS
RS庫存編號 696-847
製造零件編號B100 5MM
BrandDormer
TWD1,069.00
單位
Spiral Spiral Flute 87 mm 5mm HSS
RS庫存編號 696-724
製造零件編號B100 3/16
BrandDormer
TWD1,205.00
單位
Spiral Spiral Flute 87 mm 3/16in HSS
RS庫存編號 696-774
製造零件編號B100 1/2
BrandDormer
TWD1,749.00
單位
Spiral Spiral Flute 152 mm 1/2in HSS
RS庫存編號 188-2480
BrandRS PRO
TWD638.00
單位
Spiral - 76 mm 4mm HSS
RS庫存編號 188-2497
BrandRS PRO
TWD901.00
單位
Spiral - 133 mm 9.52mm HSS
RS庫存編號 698-433
製造零件編號B903 4MM
BrandDormer
TWD1,799.00
單位
Tapered Straight Flute, Taper Pin 93 mm 4mm HSS
RS庫存編號 696-853
製造零件編號B100 6MM
BrandDormer
TWD1,022.00
單位
Spiral Spiral Flute 93 mm 6mm HSS
RS庫存編號 188-2484
BrandRS PRO
TWD807.00
單位
Spiral - 115 mm 8mm HSS
RS庫存編號 696-881
製造零件編號B100 9MM
BrandDormer
TWD1,729.00
單位
Spiral Spiral Flute 124 mm 9mm HSS
RS庫存編號 696-796
製造零件編號B100 5/8
BrandDormer
TWD1,959.00
單位
Spiral Spiral Flute 175 mm 5/8in HSS