Files

Locate the file you need through the RS Components selection, including Needle files, engineer files, flat files, circular files, file sets and file handle. We have a range of files from the well-known brands of Bahco and Facom as well as our own RS PRO brand.


Files Sets


File sets are a group of file tools in different shapes and sizes that come in a set. These sets contain files that are used to remove fine amounts of material from a workpiece. A file is mostly handheld and is a length of metal with teeth cut into at least one of its sides that is used for shaping or smoothing off a piece of material by cutting away some of it. Files are shaped rectangular, square, triangular or round cross-section.


Engineers Files


Engineer files also known as hand files are a type of hand tool used to smooth, deburr and shape a range of materials including metals and wood whilst removing any unwanted material after cutting or sharpening. Files are shaped rectangular, square, triangular or round cross-section and include teeth cut into at least one of its sides with three common grades including coarse, bastard, second cut and smooth. Engineers files can also be used with a filehandle to make its use more ergonomic.


Thread Files


Thread files or also known as thread restoring files are a length of a metal handheld tool with teeth cut into at least one of its sides that is used for shaping or smoothing off a piece of material by cutting away some of it. Thread restoring files are designed so that their teeth fit into screw, nuts or bolts threads in order to clean them out or cut away any blockages due to damage.


Needle Files


A needle file is a small tool that is used for shaping, smoothing and finishing metal, wood, plastic, ceramic, glass, stone or polymer clay. They come in different profiles: Round, Half Round, Barrette, Pillar (Flat), Warding, Knife, Crossing, Square, Oval, Slitting, Crochet and Three Square (Triangle).


File Handles


Ergonomically designed with textured surface providing excellent grip. The majority of file handles are push-fit, meaning the file is just pushed into the hole in the handle. Sometimes they are screw fit files, which mean they have hardened teeth in the hole in the handle that scores a groove in the soft metal file, to give added grip to the user. A handle is made out of either plastic or wood used with the file to prevent injury to the user.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price File Type Shape Cut Type Length Handle Included Number of Pieces
RS庫存編號 203-4594
製造零件編號0014470602
TWD4,780.00
單位
Needle File Set - - 160mm - 12
RS庫存編號 159-278
製造零件編號04927BC
TWD658.00
單位
Engineers File Half Round Second Cut 200mm Yes -
RS庫存編號 159-363
製造零件編號0012991420
TWD848.00
整套:1 個
Set(s)
Needle File Set - - 100mm - 6
RS庫存編號 221-3444
製造零件編號05968BC
TWD432.00
單位
Engineers File Hand Bastard 250mm - -
RS庫存編號 221-3450
製造零件編號16101002
TWD749.00
單位
Engineers File Hand Second Cut 250mm - -
RS庫存編號 159-335
製造零件編號0016300801
TWD543.00
單位
Engineers File Set Half Round Bastard 200mm - -