Pliers

Pliers are hand tools designed for a wide range of applications and can be used for a wide variety of tasks, including to grip, lock, twist, hold, bend or cut materials like wires. Pliers come in many sizes and styles depending on their application, from wire strippers and tin snips to bolt and pipe cutters. Some pliers feature a locking mechanism to securely hold the chosen material or object in place without the need to re-adjust, also eliminating the risk of cramp or injury in the user's hand from long-term use.

Pliers can be made from several different materials, but are generally made from chrome vanadium steel, carbon steel, or other hardened steel alloys to ensure optimum durability. This also allows for heavy-duty use without compromising the finish and prevents corrosion, keeping the blades strong. To ensure user comfort, there are many styles of pliers designed with soft-grip handles. These may be especially useful for frequent users as these handles will cushion the palm and fingers and prevent strain or cramping.

Please note: If you are working with live or energised currents, ensure your pliers are VDE-approved to ensure user safety.

<

h2>

What are the most common types of pliers?

  • Cutters - also known as wire cutters. As the name suggests, these tools are designed for cutting through wires and cabling and are available in application-specific variants such as side cutting, end cutting and diagonal cutting.
  • Longnose pliers - (needle-nose pliers or snipe-nosed pliers) These tools are suitable for multi-purpose tasks like bending and crimping and can be used in anything ranging from electrical work to jewellery making.
  • Combination pliers - designed to be both a functional pair of either round-nose, long-nose or flat-nose pliers with a built-in cutter that works with multiple applications.
  • End cutter pliers - are designed to cut through or twist materials, such as wires, springs, nails, rivets and bolts.
  • Water Pump pliers - occasionally referred to as a pipe wrench, these are extendable and adjustable so that they can adapt to fit almost any irregular shape. Due to their wide jaw, they are an incredibly versatile tool to have in your collection.
  • Circlip pliers - a unique type of pliers that are used to install and remove internal circlips from a range of appliances.

Who uses pliers?

Pliers are commonly used by professionals like electricians, plumbers, carpenters, gas engineers and car mechanics, but are also handy tools for anybody to have in their home. They are also popular with DIY enthusiasts and craftspeople, such as jewellery makers and miniaturists.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 863 項產品
Results per page
Description Price Cutting Capacity Plier Type Jaw Length Non Sparking Tip Style Material Cutting Capability Overall Length Material Number of Pieces Circlip Size Range ESD Safe Jaw Depth VDE/1000V Approved Height Safe
RS庫存編號 442-0925
製造零件編號26 12 200 SB
BrandKnipex
TWD1,037.00
單位
- Long Nose Pliers 73mm - Straight - 200 mm Vanadium Steel - - - - - -
RS庫存編號 500-1474
製造零件編號00 20 11
BrandKnipex
TWD3,117.00
單位
- Plier Set - - - - 185 mm Chrome Vanadium Steel 3 - - - - -
RS庫存編號 248-1805
製造零件編號03 01 200
BrandKnipex
TWD790.00
單位
Medium Hard Wire: 3.8 mm; Hard Wire: 2.5 mm; Stranded Wire: 13 mm Combination Pliers - - Straight Medium Hard Wire; Hard Wire; Stranded Wire 200 mm Tool Steel - - - - - -
RS庫存編號 186-6069
製造零件編號00 20 15
BrandKnipex
TWD5,708.00
單位
- Plier Set - - - - 10 in Chrome Vanadium Steel 4 - - - - -
RS庫存編號 665-6236
製造零件編號87 01 125 RS
BrandKnipex
TWD1,119.00
單位
- Water Pump Pliers - - - - 125 mm - - - - - - -
RS庫存編號 158-5445
製造零件編號87 01 180
BrandKnipex
TWD1,091.00
單位
- Water Pump Pliers - - - - 180 mm - - - - - - -
RS庫存編號 815-6362
製造零件編號86 03 400
BrandKnipex
TWD5,275.00
單位
- Pliers Wrench - - - - 130 mm - - - - - - -
RS庫存編號 727-6709
製造零件編號02 06 225
BrandKnipex
TWD1,721.00
單位
Hard Wire: 3 mm; Piano Wire: 2.5 mm; Standard Wire: 14 mm Combination Pliers - - Straight Hard Wire; Piano Wire; Stranded Wire 225 mm Tool Steel - - - - - -
RS庫存編號 184-7620
製造零件編號2628 G 160 IP
BrandBahco
TWD1,138.00
單位
Iron Wire: 2 mm; Piano Wire: 1.8 mm Combination Pliers 33mm - Straight Iron Wire; Piano Wire 160 mm Steel - - - - - -
RS庫存編號 161-158
BrandRS PRO
TWD3,231.00
整套:1 個
Set(s)
- Plier Set - - - - 260 mm Steel 3 - - - - -
RS庫存編號 125-2048
製造零件編號STHT0-74471
BrandStanley
TWD626.00
單位
- Plier Set - - - - 180 mm Forged Steel 3 - - - - -
RS庫存編號 158-5451
製造零件編號87 01 250
BrandKnipex
TWD1,258.00
單位
- Water Pump Pliers - - - - 250 mm - - - - - - -
RS庫存編號 541-7071
BrandRS PRO
TWD568.00
單位
- Long Nose Pliers - - Straight - 120 mm Chrome Vanadium Steel - - - - - -
RS庫存編號 158-5366
製造零件編號25 06 160
BrandKnipex
TWD1,431.00
單位
- Round Nose Pliers 50mm - Straight - 160 mm Vanadium Steel - - - - - -
RS庫存編號 418-6265
BrandRS PRO
TWD1,012.00
單位
- Locking Pliers - - - - 250 mm Steel - - - - - -
RS庫存編號 847-3005
製造零件編號E6022.CRBG
BrandIdealtek
TWD2,041.00
單位
- Flat Nose Pliers 20mm - Straight - 135 mm Steel - - Yes 6.4mm - -
RS庫存編號 500-1244
製造零件編號48 11 J2
BrandKnipex
TWD715.00
單位
- Circlip Pliers - - Straight - 180 mm Chrome Vanadium Steel - 19 → 60 mm - - - -
RS庫存編號 467-6601
製造零件編號00 19 57
BrandKnipex
TWD4,220.00
單位
- Plier Set - - - - 250 mm Chrome Vanadium Steel 4 - - - - -
RS庫存編號 500-1480
製造零件編號48 11 J0
BrandKnipex
TWD648.00
單位
- Circlip Pliers - - Straight - 140 mm Chrome Vanadium Steel - 8 → 13 mm - - - -
RS庫存編號 158-5467
製造零件編號87 01 300
BrandKnipex
TWD1,340.00
單位
- Water Pump Pliers - - - - 300 mm - - - - - - -