Tape Measures

A tape measure is a type of hand tool used for measuring a wide range of materials, objects and distances in various professional and home DIY applications. Tape measures feature a long length of marked material with measurements along the full length and are available in a range of sizes. The measurements are often both in metric (centimetres and metres) and imperial (inches and feet) units. Most measuring tapes are flexible, which allow the tape to measure around the curves and enable it to be rolled up and easily carried. Most commonly made of a coated, flexible steel strip, other measures use plastic or fabric where the measure must be more flexible for accurate use.

Check our Tape Measures Guide for information about the variety of types available, as well as their different applications.

Types of Tape Measures:


Tape measures used in carpentry or construction industries often use a stiff, curved metallic tape that can remain stiff and straight when extended at length. Tape widths vary and wider tapes have a greater rigid strength over a larger distance for ease of use when working alone. The tape can be retracted into a coil for convenient storage and to avoid damage. Flexible measuring tapes are intended for use in tailoring or dressmaking. Known as a ’sewing tape’, these types are made from fibreglass, which does not tear or stretch and typically do not sit within a retractable housing.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 77 項產品
Results per page
Description Price Length Blade Width Imperial or Metric Open Case Frame Material Series Chemical Resistant Coating Height Safe
RS庫存編號 667-5931
製造零件編號0-33-720
BrandStanley
TWD758.00
單位
5m 32 mm Metric - - FatMax Yes - -
RS庫存編號 575-071
製造零件編號0-33-523
BrandStanley
TWD554.00
單位
3m 19 mm - - - PowerLock No - No
RS庫存編號 653-9172
製造零件編號5-33-886
BrandStanley
TWD1,216.00
單位
5m 32 mm Imperial, Metric - - FatMax - - -
RS庫存編號 910-3240
製造零件編號893.519SLS
BrandFacom
TWD828.00
單位
5m 19 mm Metric - - - - - Yes
RS庫存編號 575-087
製造零件編號0-33-553
BrandStanley
TWD380.00
單位
5m 19 mm Imperial, Metric - - PowerLock No - No
RS庫存編號 203-3298
製造零件編號2003
BrandLufkin
TWD625.00
單位
3m 16 mm Metric - - 2000 - - -
RS庫存編號 667-5934
製造零件編號0-32-125
BrandStanley
TWD385.00
單位
3m 12.5 mm Metric - - - - - -
RS庫存編號 667-5928
製造零件編號0-33-887
BrandStanley
TWD1,216.00
單位
5m 32 mm Metric - - FatMax Yes - -
全新
RS庫存編號 221-2654
製造零件編號U-519-A
BrandSAM
TWD1,471.00
單位
5m 19 mm Metric No - U - - -
RS庫存編號 776-9784
製造零件編號1-30-696
BrandStanley
TWD181.00
單位
5m 19 mm Imperial, Metric - - Tylon No - No
RS庫存編號 192-3657
BrandRS PRO
TWD102.00
單位
3m 16 mm Imperial, Metric - - - - - -
RS庫存編號 776-9787
製造零件編號1-30-656
BrandStanley
TWD351.00
單位
8m 25 mm Imperial, Metric - - Tylon No - No
全新
RS庫存編號 221-2655
製造零件編號UB-1025
BrandSAM
TWD1,026.00
單位
10m 25 mm Metric No - UB - - -
RS庫存編號 706-8141
BrandRS PRO
TWD175.00
單位
1.2m 13 mm Metric Yes None - No - No
RS庫存編號 848-7613
BrandRS PRO
TWD310.00
單位
5m 19 mm Imperial, Metric No - - - - -
RS庫存編號 183-6993
製造零件編號FMHT0-36326
BrandStanley
TWD1,799.00
單位
8m 32 mm Imperial, Metric No - FMHT0 No - Yes
RS庫存編號 913-1563
BrandRS PRO
TWD1,186.00
單位
50m - Imperial, Metric No - - - - -
RS庫存編號 489-0920
製造零件編號T3442M 3
BrandCK
TWD286.00
單位
3m 13 mm Metric - - ST - - -
全新
RS庫存編號 221-2657
製造零件編號UB-316
BrandSAM
TWD382.00
單位
3m 16 mm Metric No - UB - - -
RS庫存編號 913-1550
BrandRS PRO
TWD534.00
單位
20m - Imperial, Metric No - - - - -