Punch & Die Kits

Punch and Die tools, combinations and kits are used for punching, forming or cutting a large variety of materials. Materials such as sheet metal, mild steel, steel, paper and plastic. These tools come in a wide choice of shapes such as circular or square and have different sizes and applications such as Machine, Lever Press, Hydraulic and hand.


Punch tooling has two parts; the punch is the piece which presses, cuts or punches the material, whilst the die is on the opposite side of the workpiece and supports the material underneath and around the hole or shape perimeter. Clearance around the punch and die can vary depending on the thickness of the material being punched, so the thickness of the material needs to be considered when choosing the size of the punch and die.


RS offers a large range in metal hole punches, metal punches, hole punches, dies and tools in a variety of sizes to meet your stamping, blanking, punching, forming and cutting needs.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 87 項產品
Results per page
Description Price Number of Pieces Set Contents Application Cutting Capacity Hole Shape Hole Size Operation Series
RS庫存編號 388-3628
BrandRS PRO
TWD1,828.00
單位
- Punches (x7); Die Key - - Circular 3/32 → 9/32in Hand -
RS庫存編號 477-8690
製造零件編號50124692
BrandGreenlee
TWD6,620.00
單位
- - - Mild Steel: 1.6 mm 9 Way D R 19.8 x 11.3mm Hand -
RS庫存編號 479-7203
製造零件編號52085692
BrandGreenlee
TWD1,364.00
單位
- 19 X 137mm Draw Stud Aluminium, Fibreglass and Plastic up to 3 mm, Punch Mild Steel - - - - -
RS庫存編號 477-9328
製造零件編號50124706
BrandGreenlee
TWD6,620.00
單位
- - - Mild Steel: 1.6 mm 9 Way D F 21.3 x 12.9mm Hydraulic -
RS庫存編號 363-0597
製造零件編號50069659
BrandGreenlee
TWD11,850.00
單位
- - - Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm Circular 60.0mm Hydraulic -
RS庫存編號 188-3856
製造零件編號245.J1A
BrandFacom
TWD8,460.00
單位
- - - - - - - -
RS庫存編號 363-0604
製造零件編號50069667
BrandGreenlee
TWD15,027.00
單位
- - - Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm Circular 64mm Hydraulic -
RS庫存編號 477-8909
製造零件編號50124943
BrandGreenlee
TWD6,962.00
單位
- - - Mild Steel: 2 mm Rectangular 28 x 21mm Hand; Hydraulic -
RS庫存編號 819-9032
製造零件編號52055431
BrandGreenlee
TWD1,598.00
單位
1 Punch & Die ISO 16 (16.2 mm) - - - 16.2mm - Speed Punch
RS庫存編號 363-0468
製造零件編號50069535
BrandGreenlee
TWD4,155.00
單位
- - - Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm Circular 18.6mm Hydraulic -
RS庫存編號 477-8707
製造零件編號50124722
BrandGreenlee
TWD7,491.00
單位
- - - Mild Steel: 1.6 mm 15 Way D F 29.6 x 12.9mm Hydraulic -
RS庫存編號 111-5869
製造零件編號DMR20-1-KP
TWD4,067.00
單位
- - - - Round 30.5mm Hand DMR20
RS庫存編號 363-0531
製造零件編號50069608
BrandGreenlee
TWD6,208.00
單位
- - - Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm Circular 37.0mm Hydraulic -
RS庫存編號 478-0615
製造零件編號50339672
BrandGreenlee
TWD1,301.00
單位
- 19 X 9.5mm Adaptor 33967 Hydraulic Punch - - - Hydraulic -
RS庫存編號 477-8915
製造零件編號50124960
BrandGreenlee
TWD7,768.00
單位
- - - Mild Steel: 2 mm Rectangular 29.4 x 22mm Hand; Hydraulic -
RS庫存編號 819-9035
製造零件編號52055439SET
BrandGreenlee
TWD14,272.00
單位
5 Punch & Die ISO 16 (16.2 mm), Punch & Die ISO 20 (20.4 mm), Punch & Die ISO 25 (25.4 mm), Punch & Die ISO 32 (32.5 mm) - - - 16.2 mm, 20.4 mm, 25.4 mm, 32.5 mm, 40.5mm - -
RS庫存編號 363-0610
製造零件編號50294512
BrandGreenlee
TWD2,461.00
單位
- 19 X 11.1mm Draw Stud Fibreglass / Plastics, Punch up to 3.5 mm Mild Steel and Stainless Steel - - - Hydraulic -
RS庫存編號 477-9340
製造零件編號50124714
BrandGreenlee
TWD7,491.00
單位
- - - Mild Steel: 1.6 mm; Aluminium: 2 mm 15 Way D R 11.3mm Hydraulic -
RS庫存編號 477-8921
製造零件編號50125010
BrandGreenlee
TWD8,263.00
單位
- - - Mild Steel: 2 mm Rectangular 37 x 21.9mm Hand; Hydraulic -
RS庫存編號 363-0547
製造零件編號50069616
BrandGreenlee
TWD8,005.00
單位
- - - Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm Circular 40.5mm Hydraulic -