Knife Blades

Knife blades are most commonly used with a knife handle but can also be used independently, depending on the application. Knife blades are used for cutting various materials, including paper and card, plasterboard, foam, plastic piping, hoses and sheet materials. Typically made from stainless or carbon steel, knife blades are strong and snap resistant during use and should be stored in a clean, dry condition to prevent rust or dulling of the blade.


Types of Knife Blades


The type of knife blade you will need depends on the work that you are using it for. For example, hooked blades are perfect for cutting through sheet materials such as floor coverings and plastic sheeting, whereas cutter blades can be used for cutting through plastic tubing and hoses.


Retractable blades are commonly used with utility knife handles so that the sharp blade can easily be concealed when not in use but can just as easily be exposed when required. Depending on the knife handle you are using, our knife blades can be used as high-performance static blades or can be used with a retractable knife handle.


Whether you are looking for replaceable blades for your most-used tools or need to find a new blade that meets the requirements for a new application, RS Components can help you to find what you need. Our range of blades includes safety and trimming knife blades, cutter blades and scalpel blades and are all packaged securely for safe delivery.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 78 項產品
Results per page
Description Price Blade Size Blade Type Blade Shape Material Heavy Duty Blade Width Number of Pieces
RS庫存編號 841-378
製造零件編號0-11-300
BrandStanley
TWD17.80
/個 (每包:10個)
單位
- Snap-off Blade Flat - - 9 mm 10
RS庫存編號 484-7522
製造零件編號2-11-921
BrandStanley
TWD149.00
毎盒:10 個
Box(es)
- Safety Knife Blade Flat - - - 10
RS庫存編號 541-6624
BrandRS PRO
TWD51.70
/個 (每包:10個)
單位
- Safety Knife Blade Flat - - - 10
RS庫存編號 489-2320
BrandRS PRO
TWD714.00
單位
- Cutter Blade Curved - - - 1
RS庫存編號 417-994
製造零件編號844.TTL10
BrandFacom
TWD221.00
毎批:10 個
Lot(s)
- Safety Knife Blade Flat - - - 10
RS庫存編號 841-788
製造零件編號0-11-301
BrandStanley
TWD26.00
/個 (每包:10個)
單位
- Snap-off Blade Flat - - 18 mm 10
RS庫存編號 879-3062
製造零件編號10504241
BrandIrwin
TWD326.00
單位
- Safety Knife Blade Flat - - - 10
RS庫存編號 705-5962
製造零件編號90 29 185 RS
BrandKnipex
TWD1,093.00
單位
25.0 mm Cutter Blade Flat Steel - - 1
RS庫存編號 847-7613
製造零件編號1801
TWD1,697.00
毎盒:50 個
Box(es)
25A Scalpel Blade Flat Carbon Steel - - 50
RS庫存編號 236-1133
製造零件編號844.S18L10PB
BrandFacom
TWD242.00
整套:1 個
Set(s)
- Snap-off Blade Flat - - 18 mm 10
RS庫存編號 617-2735
製造零件編號0-11-221
BrandStanley
TWD114.00
整套:1 個
Set(s)
- Scalpel Blade - Diecast Metal - - 3
RS庫存編號 847-7590
製造零件編號0107
TWD1,691.00
毎盒:100 個
Box(es)
No.21 Scalpel Blade - Carbon Steel - - 100
RS庫存編號 847-7593
製造零件編號0102
TWD2,097.00
毎盒:100 個
Box(es)
10A Scalpel Blade - Carbon Steel - - 100
RS庫存編號 776-9737
製造零件編號STHT0-11818
BrandStanley
TWD357.00
單位
- Snap-off Blade Flat - - 18 mm 5
RS庫存編號 546-758
BrandRS PRO
TWD14.00
/個 (每包:5個)
單位
- Safety Knife Blade Flat - - - 5
RS庫存編號 910-7242
製造零件編號T0953-10
BrandCK
TWD146.00
單位
- Snap-off Blade Flat - - 9 mm 10
RS庫存編號 776-9721
製造零件編號8-11-800U
BrandStanley
TWD1,556.00
單位
- Safety Knife Blade Flat - - - 50
RS庫存編號 239-6448
製造零件編號XNB101
TWD257.00
毎包:5 個
Bag(s)
- Scalpel Blade Standard - - - 5
RS庫存編號 847-7629
製造零件編號1241
TWD378.00
毎盒:50 個
Box(es)
No.1 Scalpel Blade Flat Carbon Steel - - 50
RS庫存編號 136-6024
製造零件編號3-11-921
TWD142.00
單位
- Safety Knife Blade Flat - - - 10