Hand Saw Blades

Hand Saw Blades are metal blades with a cutting edge that are fixed into the handle of manual hand saws. The cutting edge can be in the form of teeth or a sharp wire, each of which is designed to suit different applications.


Hand saw blades are measured by TPI, which stands for Teeth Per Inch and a saw’s TPI and its size affects the materials through which it can cut and its cutting speed. In the same way, the material of the blade affects the applications in which it can be used. Knowing what you need to use your saw for will help you to determine which blade will be most appropriate for you.


Hand saw maintenance is key to working with these tools as a clean, straight and dry blade will ensure optimal performance. Looking after these blades properly, and replacing them when they need to be replaced, will also ensure user safety and long product life.


What types of blades do RS Components sell?


Our comprehensive range of hand saw blades at RS Components includes blades for Hacksaws, Knife Saws, Pad Saws and Rod saws in a variety of sizes, TPIs, and finishes. Whether you are looking for a replacement blade for your regular tool or you need a blade that meets specific requirements for your application, RS Components can help you.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Blade Length Saw Blade Type Width Materials Cut Number of Teeth per Inch Material
RS庫存編號 280-9742
製造零件編號62749N
TWD804.00
毎盒:10 個
Box(es)
304 mm Hacksaw Blade 12.7mm Multiple Materials 24 High Carbon Steel
RS庫存編號 159-149
製造零件編號62776N
TWD1,037.00
毎盒:10 個
Box(es)
304 mm Hacksaw Blade 12.7mm Multiple Materials 32 High Carbon Steel
RS庫存編號 159-054
製造零件編號62723 18 DENTS
TWD459.00
毎盒:10 個
Box(es)
304 mm Hacksaw Blade 12.7mm Multiple Materials 18 High Carbon Steel