Hammers

<

p>Hammers are one of the main tools within a work professional's tool bag. They are simple yet effective, with a variety of uses ranging from demotion to shaping materials and attaching fastenings. Hammers are found in a variety of forms and styles across an extensive range of industries due to their simplicity and adaptability. We have categorised our range into four main groups: Ball Pein, Claw, Lump and Sledgehammers.

Ball Pein

Ball Pein hammers are extremely versatile hand tools, small enough to fit in tool boxes or bags and strong enough to shape sheet metal. Our selection of ball pein hammers offers forged and heat-treated heads for increased durability, excellent weight distribution during use, which reduces fatigue, and a range of handles for comfort, strength and durability.

Claw

Claw Hammers, most often associated with woodworking, can be used for a multitude of jobs. Claw hammers feature two sides; the first is a solid face for driving nails into an object or hitting objects such as chisels or parts of a project into place, and the second is a split, fork-like tail for extracting nails or prying objects apart. Claw hammers come in a range of materials and can feature metal, wooden or rubber handgrips. Claw hammers come in a range of weights and sizes to suit both the user and the job at hand.

Lump

A Lump Hammer is a small lightweight sledgehammer. Its short handle and bold, often square-shaped head is most commonly used for demolition or driving large objects. Lump hammers are typically categorised by their weight, but there are other variables to consider when buying one. Handle materials vary and can be made from various types of wood, fibreglass, graphite and steel. Handles also often feature rubberised grips for additional assurance as well as aiding in shock absorption. Lump hammerheads are most commonly made of steel but, for more specialist applications, non-sparking heads made from aluminium bronze can be found.

Sledgehammers

A Sledgehammer is a tool with a large, flat, often metal head attached to a handle. Designed for heavy-duty applications, they are used in instances where an ordinary hammer will not complete a task, such as demolition. They are available in a variety of head materials that vary in suitability depending on the intended application. Sledgehammers have striking faces that are strong and so they rely upon the physical strengths of the operator to deliver accurate blows. Always use safety equipment such as safety goggles, ear defenders and reusable gloves during any destruction projects.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 117 項產品
Results per page
Description Price Hammer Type Head Type Head Material Non Sparking Handle Material Overall Length Weight Grip Material Claw Type
RS庫存編號 203-5272
製造零件編號1-54-724
BrandStanley
TWD1,429.00
單位
Ball-Pein Hammer - HCS - Graphite 380 mm 680g - -
RS庫存編號 203-5288
製造零件編號1-54-732
BrandStanley
TWD1,547.00
單位
Ball-Pein Hammer - HCS - Graphite 380 mm 910g - -
RS庫存編號 717-9235
製造零件編號489-1100
BrandBahco
TWD3,417.00
單位
Sledgehammer - - - Rubber 249.0 mm 1.1kg - -
RS庫存編號 123-0348
製造零件編號70490
BrandEga-Master
TWD3,485.00
單位
Ball-Pein Hammer - Beryllium Copper - Fibreglass 340.0 mm 700g - -
RS庫存編號 123-0350
製造零件編號70502
BrandEga-Master
TWD5,896.00
單位
Sledgehammer - Beryllium Copper - Fibreglass 370.0 mm 1kg - -
RS庫存編號 300-6427
製造零件編號1262H.125
BrandFacom
TWD1,234.00
單位
Lump Hammer - - - Ash Wood - 1.5kg - -
RS庫存編號 124-6094
製造零件編號TAH489-3600
BrandBahco
TWD5,980.00
單位
Sledgehammer - - - Carbon Steel 729.0 mm 3.6kg - -
RS庫存編號 125-0942
BrandRS PRO
TWD440.00
單位
Lump Hammer - Carbon Steel - Fibreglass - 1.5kg - -
RS庫存編號 203-5266
製造零件編號1-54-716
BrandStanley
TWD1,337.00
單位
Ball-Pein Hammer - HCS - Graphite 345 mm 450g - -
RS庫存編號 125-0943
BrandRS PRO
TWD357.00
單位
Ball-Pein Hammer - Carbon Steel - Fibreglass - 450g - -
RS庫存編號 391-381
製造零件編號200H.42
BrandFacom
TWD961.00
單位
Engineer's Hammer - Steel - Wood 330 mm 1.1kg - -
RS庫存編號 191-4129
製造零件編號200C.28
BrandFacom
TWD638.00
單位
Engineer's Hammer - - - Graphite 270.0 mm 380g - -
RS庫存編號 125-0944
BrandRS PRO
TWD458.00
單位
Ball-Pein Hammer - Carbon Steel - Fibreglass - 680g - -
RS庫存編號 401-096
製造零件編號200C.40PF
BrandFacom
TWD760.00
單位
Engineer's Hammer - Carbon Steel - Graphite 330 mm 1kg - -
RS庫存編號 813-4312
製造零件編號fmht1-56006
BrandStanley
TWD1,205.00
單位
Sledgehammer - - - Fibreglass - 1.4kg - -
RS庫存編號 187-6938
製造零件編號SS506-300-FB
BrandBahco
TWD1,611.00
單位
Ball-Pein Hammer - - - Fibreglass 290.0 mm 450g - -
RS庫存編號 251-463
BrandRS PRO
TWD1,667.00
單位
Sledgehammer - Medium Carbon Steel - Fibreglass 762.0 mm 3.2kg - -
全新
RS庫存編號 221-6270
製造零件編號M1-10M
BrandSAM
TWD5,484.00
單位
- - - - - - 2.2kg - -
RS庫存編號 822-4718
製造零件編號FMHT1-51275
BrandStanley
TWD1,413.00
單位
Claw Hammer - Steel - Steel - 450g - -
RS庫存編號 192-3683
BrandRS PRO
TWD1,081.00
單位
Ball-Pein Hammer - Steel - Wood 350.0 mm 528g - -