Insertion & Extraction Tools

In the field of connector construction, an extraction tool is essential for contact removal. These tools are typically specific to a range or series of connectors, and present the easiest and most efficient way to remove contacts from a connector without damaging either the contacts or connectors.
The RS range of extraction tools contains connector construction solutions for a variety of popular connector brands.
How Do They Work
Extraction tools can be simple manual tools, or can have more complex working parts depending on the requirements of the connector series. Some tools contain spring activated buttons or levers that allow the tool affix around a contact and remove in an easy action.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 20 項產品
Results per page
Description Price Contact Type Crimp Connector Type Contact Size Series Rotating Overall Length Tip Width Tip Length Series Number
RS庫存編號 313-6613
製造零件編號09990000319
BrandHARTING
TWD1,269.00
單位
Crimp - - Han Yes 135 mm - 50mm -
RS庫存編號 740-6657
製造零件編號09990000171
BrandHARTING
TWD1,019.00
單位
- - - - - - - - -
RS庫存編號 114-7728
製造零件編號09990000052
BrandHARTING
TWD674.00
單位
Crimp - - Han - 66.5 mm 3mm - -
RS庫存編號 506-6055
製造零件編號0999000017400
BrandHARTING
TWD4,112.00
單位
Crimp - - MultiContact - 116 mm 5.2mm 24mm -
RS庫存編號 742-2703
製造零件編號09990000331
BrandHARTING
TWD115.00
單位
- - - Han-Modular - 31 mm - - -
RS庫存編號 843-9099
製造零件編號09990000320
BrandHARTING
TWD1,555.00
單位
- - - - - - - - -
RS庫存編號 172-0693
製造零件編號09990000513
BrandHARTING
TWD750.00
單位
Removal Bit - - - - - - - -
RS庫存編號 865-8379
製造零件編號09990000243
BrandHARTING
TWD1,645.00
單位
DIN 41612 Contact - - Type M - 30 mm - - -
RS庫存編號 172-0716
製造零件編號11990000002
BrandHARTING
TWD3,427.00
單位
Module - - - - - - - -
RS庫存編號 172-0694
製造零件編號09990000631
BrandHARTING
TWD1,470.00
單位
- - - DIN 41612 - 39.6 mm - - -
RS庫存編號 136-9195
製造零件編號09990000837
BrandHARTING
TWD656.00
單位
- Wire to Board Terminal 1.5 → 10mm² Han-Fast Lock - 150 mm - - -
RS庫存編號 172-0686
製造零件編號09990000103
BrandHARTING
TWD1,296.00
單位
DIN 41612 Contact - - - - - - - -
RS庫存編號 172-0681
製造零件編號09990000038
BrandHARTING
TWD702.00
單位
DIN 41612 Contact - - - - - - - -
RS庫存編號 172-0714
製造零件編號09990000827
BrandHARTING
TWD7,757.00
單位
- - - - - 137.9 mm - - -
RS庫存編號 172-0712
製造零件編號09990000335
BrandHARTING
TWD2,996.00
單位
- - - - - 80 mm - - -
RS庫存編號 172-0717
製造零件編號09990000239
BrandHARTING
TWD2,079.00
單位
Pin - - - - 140 mm - - -
RS庫存編號 329-9865
製造零件編號09990000305
BrandHARTING
TWD923.00
單位
Crimp - - Han - 135 mm 6.5mm 55mm -
RS庫存編號 172-0715
製造零件編號09990000828
BrandHARTING
TWD4,737.00
單位
- - - - - 133.6 mm - - -
RS庫存編號 712-2693
製造零件編號09990000174
BrandHARTING
TWD6,261.00
單位
- - - - - 91.5 mm 4.78mm 14mm -
RS庫存編號 172-0711
製造零件編號09990000327
BrandHARTING
TWD5,472.00
單位
Module - - - - 100 mm - - -