Crimp Tools

A crimp tool is a tool that is used to join or connect two pieces of material by using compression to form a connecting bond. This type of hand tool is set to the desired pressure needed to effectively join two subjects together for a secure seal that allows a connection is made. Some crimp tools have pre-set dies for the terminal to ensure a precise seal.


What is a crimp tool used for?


A crimp tool can be used for a variety of different tasks and depends on what type of crimp tool you are using. They are generally used for electrics and cabling, e.g, adding electrical connectors on to a wire or cable. Some crimpers also have cutters or wire strippers built-in as a multi-purpose tool which allows additional versatility across a range of applications. Crimp tools are an essential hand tool for:


Maintenance and repair technicians


  • Electrical installation engineers
  • Cable assembly technicians

What types of crimp tools are there?


Crimp tools allow you to quickly and easily connect two components together and are very easy and efficient to use. Some of the most common types are:


  • Handheld or manually operated - Easy and simple to use and are normally used to crimp smaller items together. They are an effective and economical tool to use and can be carried in a toolbox and used when required
  • Electrical - These crimp tools are normally battery operated and work in the same way as standard handheld crimp tools. The main difference is that less effort is required to use these in comparison to the handheld tools
  • Handheld hydraulic - This tool requires very little user effort when being used because all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing the die
  • Manual benchtop - These crimp tools are mounted to a benchtop and manually operated
  • Electric benchtop - Mounted onto a benchtop in the same way as a manual one, but an electric motor operates the crimp tool, producing high-quality crimps and are ideal when high production rates are needed
  • Pneumatic - They can be mounted on a workbench or handheld and work by using the pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Series Crimp Connector Type Crimp Tool Type Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Adjustable Ratchet Crimp Profile Connector Type
RS庫存編號 847-8723
製造零件編號CT-1000
BrandPanduit
TWD12,945.00
單位
- - Plier - - - - - - - 210 mm - - -
RS庫存編號 848-1249
製造零件編號CT-720
BrandPanduit
TWD34,721.00
單位
- - Plier - - - - - - - - - - -
RS庫存編號 847-8830
製造零件編號CT-720-3
BrandPanduit
TWD54,240.00
單位
- - Plier - - - - - - - - - - -
RS庫存編號 847-8735
製造零件編號CT-1002
BrandPanduit
TWD12,041.00
單位
- - Plier - - - - - - - - - - -
RS庫存編號 847-8726
製造零件編號CT-310
BrandPanduit
TWD10,932.00
單位
- - Plier - - - - - - - - - - -
RS庫存編號 847-8864
製造零件編號CT-300-1
BrandPanduit
TWD14,567.00
單位
- - Plier - - - - - - - 271 mm - - -
RS庫存編號 847-8899
製造零件編號CT-1004
BrandPanduit
TWD12,041.00
單位
- - Plier - - - - - - - - - - -
RS庫存編號 847-8694
製造零件編號CT-1700
BrandPanduit
TWD9,771.00
單位
- - Plier - - - - - - - 269 mm - - -
RS庫存編號 847-8713
製造零件編號CT-1525
BrandPanduit
TWD10,946.00
單位
- - Plier - - - - - - - 275 mm - - -
RS庫存編號 847-8836
製造零件編號CT-1551
BrandPanduit
TWD10,946.00
單位
- - Plier - - - - - - - - - - -
RS庫存編號 847-8892
製造零件編號CT-2550CH
BrandPanduit
TWD18,380.00
單位
- - Plier - - - - - - - 129 mm - - -
RS庫存編號 847-8739
製造零件編號CT-1005
BrandPanduit
TWD12,041.00
單位
- - Plier - - - - - - - - - - -
RS庫存編號 847-8861
製造零件編號CT-1550
BrandPanduit
TWD10,946.00
單位
- - Plier - - - - - - - - - - -
RS庫存編號 847-8717
製造零件編號CT-260
BrandPanduit
TWD2,060.00
單位
- - Plier - - - - - - - - - - -
RS庫存編號 847-8833
製造零件編號CT-1003
BrandPanduit
TWD12,041.00
單位
- - Plier - - - - - - - - - - -