Cable Sleeving Tools

Cable sleeving tools are needed to execute the sleeving process. Cable sleeving refers to the additional protection measures added to wires in the form of an outer layer to prevent them from coming into contact with each other, which causes short circuits. Cable sleeves also offers protection against extreme temperatures or liquid spillage, which may cause damage to wires.


Types of cable sleeving tools


  • Wire loom assists are most common in home and office environments. The cable sleeving tools required include wire loom tubing and flame retardant materials.
  • Conduit sleeving tools are suitable for larger application wire management where optical-electrical and communication cables need to be routed underground or outside.
  • Braided sleeving tools are used to bundle multiple cables and wires, where the sleeve materials can be made of metal, fibreglass, plastic, Teflon or nylon.
  • Spiral wrapping tools are inserted to control where the wire enters or exits the wrap.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 17,共 17 項產品
Results per page
Description Price Tool Type For Use With Prong Length
RS庫存編號 548-243
製造零件編號90110524
TWD1,144.00
單位
Plier Prong Sleeves Up to 2.0 mm Diameter -
RS庫存編號 611-7211
製造零件編號161-60004 HAT25-PA66-BU (10)
TWD177.00
單位
HAT Tool Helawrap Cable Cover -
RS庫存編號 548-271
製造零件編號621-80003 SFTTOOL-MET
TWD496.00
整套:1 個
Set(s)
Replacement Prong Interchangeable Prong Application Tools 3 → 5.5mm
RS庫存編號 232-0946
製造零件編號621-10810 NA8/10-ML
TWD5,249.00
單位
Three Pronged Plier Sleeves & Grommets 60mm
RS庫存編號 548-259
製造零件編號90110489
TWD2,789.00
單位
Plier Prong Sleeves From 1.2 mm to 11.5 mm Diameter -
RS庫存編號 611-7198
製造零件編號161-60002 HAT16-PA66-BU (10)
TWD118.00
單位
HAT Tool Helawrap Cable Cover -
RS庫存編號 232-0968
製造零件編號621-60103 NA1K/3 PRONG-ML (3)
TWD1,585.00
整套:1 個
Set(s)
Replacement Prong Three Pronged Pliers 50mm
RS庫存編號 611-7227
製造零件編號161-60005 HAT30-PA66-BU (10)
TWD202.00
單位
HAT Tool Helawrap Cable Cover -
RS庫存編號 548-265
製造零件編號621-80002 SFTTOOL-MET
TWD474.00
整套:1 個
Set(s)
Replacement Prong Interchangeable Prong Application Tools 1.2 → 3mm
RS庫存編號 548-287
製造零件編號621-80004 SFTTOOL-MET
TWD496.00
整套:1 個
Set(s)
Replacement Prong Interchangeable Prong Application Tools 5.5 → 11.5mm
RS庫存編號 446-257
製造零件編號901-10429
TWD7,476.00
單位
Sleeve Cutter Braided Sleeving -
RS庫存編號 232-0952
製造零件編號621-60001 NA0/1 PRONG-ML (3)
TWD1,585.00
整套:1 個
Set(s)
Replacement Prong Three Pronged Pliers 50mm
RS庫存編號 232-0930
製造零件編號621-10103 NA1K/3-ML
TWD2,914.00
單位
Three Pronged Plier Sleeves & Grommets 28mm
RS庫存編號 611-7205
製造零件編號161-60003 HAT20-PA66-BU (10)
TWD145.00
單位
HAT Tool Helawrap Cable Cover -
RS庫存編號 544-077
製造零件編號590-00157 QGEPRPH-103-GN-103-GN (100)
TWD212.00
單位
Hellerine Lubricant Tubing & Grommets -
RS庫存編號 232-0924
製造零件編號621-10001 NA0/1-ML
TWD4,392.00
單位
Three Pronged Plier Sleeves & Grommets 28mm
RS庫存編號 560-410
製造零件編號170-99003 HSG0-BU
TWD8,821.00
毎盒:1 個
Box(es)
Sleeve Cutter Braided Sleeving -