Offset Tag Fuses

Offset tag fuses are a type of fuse that feature tags jutting out of either end of a cylindrical body. The placement of the tags depends on the specific application of the fuse. Fuses are devices used in circuits to protect against overcurrent and short circuits by providing a weak link. When too much current flows through, the metal strip in the fuse will melt, breaking the circuit.

How do offset tag fuses work?

Offset tag fuses are connected to a fuse holder using the tags that extend off the end of the fuse body. Unlike centered tag fuses, the tags jut from the top or bottom of the fuse rather than the middle, and they may not be symmetrical. They can be either blade tags, bolted tags or slotted tags, which all attach to the circuit differently.

Types of offset tag fuses

Apart from tag type, offset tag fuses can differ by their size, current and voltage rating and fuse speed.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 18,共 18 項產品
Results per page
Description Price Fuse Standard Fuse Type Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Application Category
RS庫存編號 779-9921
製造零件編號1SCA107816R1001
BrandABB
TWD411.00
單位
BS HRC B2 125 A 500 V - Yes 39.5mm - 19mm 72mm - - GG
RS庫存編號 779-9842
製造零件編號1SCA107788R1001
BrandABB
TWD58.00
單位
BS HRC F1 6 A 500 V - Yes 14.2mm - 11mm 34mm - - GG
RS庫存編號 779-9883
製造零件編號1SCA107805R1001
BrandABB
TWD353.00
單位
BS HRC A3 63 A 500 V - Yes 21.5mm - 12.7mm 56mm - - GG
RS庫存編號 779-9889
製造零件編號1SCA107804R1001
BrandABB
TWD416.00
單位
BS HRC A3 50 A 500 V - Yes 21.5mm - 12.7mm 56mm - - GG
RS庫存編號 779-9833
製造零件編號1SCA107787R1001
BrandABB
TWD97.00
單位
BS HRC F1 4 A 500 V - Yes 14.2mm - 11mm 34mm - - GG
RS庫存編號 779-9924
製造零件編號1SCA107817R1001
BrandABB
TWD1,092.00
單位
BS HRC B2 160 A 500 V - Yes 39.5mm - 19mm 72mm - - GG
RS庫存編號 779-9934
製造零件編號1SCA107822R1001
BrandABB
TWD2,380.00
單位
BS HRC B4 400 A 500 V - Yes 50.5mm - 25.4mm 72mm - - GG
RS庫存編號 779-9861
製造零件編號1SCA107798R1001
BrandABB
TWD148.00
單位
BS HRC A2 16 A 500 V - Yes 21.5mm - 8.7mm 56mm - - GG
RS庫存編號 779-9855
製造零件編號1SCA107793R1001
BrandABB
TWD141.00
單位
BS HRC F1 32 A 500 V - Yes 14.2mm - 11mm 34mm - - GG
RS庫存編號 779-9864
製造零件編號1SCA107795R1001
BrandABB
TWD119.00
單位
BS HRC A2 6 A 500 V - Yes 21.5mm - 8.7mm 56mm - - GG
RS庫存編號 779-9845
製造零件編號1SCA107789R1001
BrandABB
TWD61.00
單位
BS HRC F1 10 A 500 V - Yes 14.2mm - 11mm 34mm - - GG
RS庫存編號 779-9937
製造零件編號1SCA107819R1001
BrandABB
TWD2,573.00
單位
BS HRC B3 250 A 500 V - Yes 50.5mm - 25.4mm 70mm - - GG
RS庫存編號 779-9895
製造零件編號1SCA107807R1001
BrandABB
TWD572.00
單位
BS HRC A4 63 A 500 V - Yes 31.8mm - 17mm 64.5mm - - GG
RS庫存編號 779-9870
製造零件編號1SCA107827R1001
BrandABB
TWD224.00
單位
BS HRC A2 20 A 500 V - Yes 21.5mm - 8.7mm 56mm - - GG
RS庫存編號 779-9918
製造零件編號1SCA107813R1001
BrandABB
TWD484.00
單位
BS HRC B1 80 A 500 V - Yes 31.8mm - 17mm 63.5mm - - GG
RS庫存編號 779-9902
製造零件編號1SCA107810R1001
BrandABB
TWD491.00
單位
BS HRC A4 125 A 500 V - Yes 31.8mm - 17mm 64.5mm - - GG
RS庫存編號 779-9909
製造零件編號1SCA107809R1001
BrandABB
TWD769.00
單位
BS HRC A4 100 A 500 V - Yes 31.8mm - 17mm 64.5mm - - GG
RS庫存編號 779-9849
製造零件編號1SCA107790R1001
BrandABB
TWD61.00
單位
BS HRC F1 16 A 500 V - Yes 14.2mm - 11mm 34mm - - GG