Offset Tag Fuses

Offset tag fuses are a type of fuse that feature tags jutting out of either end of a cylindrical body. The placement of the tags depends on the specific application of the fuse. Fuses are devices used in circuits to protect against overcurrent and short circuits by providing a weak link. When too much current flows through, the metal strip in the fuse will melt, breaking the circuit.

How do offset tag fuses work?

Offset tag fuses are connected to a fuse holder using the tags that extend off the end of the fuse body. Unlike centered tag fuses, the tags jut from the top or bottom of the fuse rather than the middle, and they may not be symmetrical. They can be either blade tags, bolted tags or slotted tags, which all attach to the circuit differently.

Types of offset tag fuses

Apart from tag type, offset tag fuses can differ by their size, current and voltage rating and fuse speed.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 83 項產品
Results per page
Description Price Fuse Standard Fuse Type Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Application Category
RS庫存編號 122-9606
製造零件編號ESD63
TWD1,237.00
/個 (每包:5個)
單位
BS 88, IEC 269-1 HRC F2 63 A 415 V ac - Yes 17.5mm 67mm 15mm 35.5mm - - GG
RS庫存編號 414-083
製造零件編號NSD32
TWD516.20
/個 (每包:5個)
單位
BS 88, IEC 269-1 HRC F1 32 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS庫存編號 182-1548
製造零件編號XS80
TWD1,422.30
個 (以毎盒:10)
單位
BS 88, IEC 60269 - - 80 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS庫存編號 418-732
製造零件編號SSD16
TWD106.40
/個 (每包:5個)
單位
BS 88, IEC 269 HRC E1 16 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - - GG
RS庫存編號 413-478
製造零件編號NSD4
TWD159.20
/個 (每包:5個)
單位
BS 88, IEC 269-1 HRC F1 4 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS庫存編號 178-1009
製造零件編號R1019214
BrandMersen
TWD77.30
/個 (每包:10個)
單位
BS 88, IEC 60269 BNS F1 25 A 250 V dc, 550 V ac - No 13.5mm 61mm 12.7mm 35.5mm - - GG
RS庫存編號 779-9902
製造零件編號1SCA107810R1001
BrandABB
TWD492.00
單位
BS HRC A4 125 A 500 V - Yes 31.8mm - 17mm 64.5mm - - GG
RS庫存編號 209-6414
製造零件編號Q1065696
BrandMersen
TWD103.00
/個 (每包:10個)
單位
IEC 60269 - 9.4 x 47mm 20 A - F - - - - - - - GG
RS庫存編號 122-9577
製造零件編號ESD40
TWD253.20
/個 (每包:5個)
單位
BS 88, IEC 269-1 HRC F2 40 A 415 V ac - Yes 17.5mm 67mm 15mm 35.5mm - - GG
RS庫存編號 209-6423
製造零件編號K1065691
BrandMersen
TWD165.20
/個 (每包:10個)
單位
IEC 60269 - 9.4 x 47mm 25 A - F - - - - - - - GG
RS庫存編號 417-335
製造零件編號C1515
TWD130.20
/個 (每包:5個)
單位
BS 1361 HRC 26 x 10.32mm 15 A 250 V ac - Yes - - - - - - -
RS庫存編號 182-1551
製造零件編號XS32
TWD1,279.70
個 (以毎盒:10)
單位
BS 88, IEC 60269 - - 32 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS庫存編號 521-2810
BrandRS PRO
TWD85.00
/個 (每包:5個)
單位
BS 88, IEC 269 HRC E1 2 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - 23mm GG
RS庫存編號 413-484
製造零件編號NSD6
TWD116.00
/個 (每包:5個)
單位
BS 88, IEC 269-1 HRC F1 6 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS庫存編號 182-1673
製造零件編號XS80
TWD1,583.00
單位
BS 88, IEC 60269 - - 80 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS庫存編號 521-2977
BrandRS PRO
TWD278.00
/個 (每包:5個)
單位
BS 88, IEC 269-1 HRC F2 50 A 415 V ac - Yes 17.5mm 67mm 15mm 35.5mm - 35.5mm GG
RS庫存編號 178-1010
製造零件編號S1019215
BrandMersen
TWD77.50
/個 (每包:10個)
單位
BS 88, IEC 60269 BNS F1 32 A 250 V dc, 550 V ac - No 13.5mm 61mm 12.7mm 35.5mm - - GG
RS庫存編號 178-1012
製造零件編號Z1019221
BrandMersen
TWD94.10
/個 (每包:10個)
單位
BS 88, IEC 60269 BNS F1 25 M32A 250 V dc, 550 V ac - No 13.5mm 61mm 12.7mm 35.5mm - - GM
RS庫存編號 521-2876
BrandRS PRO
TWD90.20
/個 (每包:5個)
單位
BS 88, IEC 269 HRC E1 20 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - 23mm GG
RS庫存編號 779-9833
製造零件編號1SCA107787R1001
BrandABB
TWD98.00
單位
BS HRC F1 4 A 500 V - Yes 14.2mm - 11mm 34mm - - GG