Neutral Links

Neutral links are small pieces of metal that act as the terminal in a circuit. They may be used in conjunction with one or more fuse holders, which allow the neutral link to sit next to live connections. The voltage at the point of the neutral link is zero, though they do still carry current. The current simply goes through the neutral link and then back to the source.

What are neutral links used for?

Neutral links are the terminating point of neutral wires in an electrical system. It is normally obligatory for wiring systems to contain one live wire, one neutral wire, and one grounding wire, so neutral links form an essential part of proper wiring.

Types of neutral links

Neutral links may vary depending on the number of neutral wires that need to be terminated, and the material they are made from. A neutral link used to terminate more than one wire or circuit may be called a neutral bar.

Neutral links tend to be made from aluminium, though in some countries brass neutral links are common.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Fuse Type Current Rating Diameter Height Width Length Fixing Centres Series
RS庫存編號 293-8294
製造零件編號0 133 00
BrandLegrand
TWD55.40
/個 (每包:10個)
單位
Cartridge - 10mm 38mm - - - -
RS庫存編號 703-8526
製造零件編號C22NL
TWD187.10
/個 (每包:10個)
單位
Cartridge - 22mm 58mm - - - -
RS庫存編號 417-313
製造零件編號NL630
TWD1,945.00
單位
BS 600 A 8.5mm 47mm 46.5mm 178mm 51mm -
RS庫存編號 178-1172
製造零件編號H239138
BrandMersen
TWD98.90
/個 (每包:10個)
單位
A3 63 A - - - - - -
RS庫存編號 122-5280
製造零件編號60390000
BrandSocomec
TWD49.70
/個 (每包:10個)
單位
- 100 A - - - - - -
RS庫存編號 293-8288
製造零件編號0 123 00
BrandLegrand
TWD57.50
/個 (每包:10個)
單位
Cartridge - 8.5mm 31.5mm - - - -
RS庫存編號 181-8837
製造零件編號63ENL
TWD439.00
單位
F2 63 A - 90mm 55mm 29.1mm 67.9mm ENS
RS庫存編號 122-5270
製造零件編號60190000
BrandSocomec
TWD24.30
/個 (每包:10個)
單位
- 32 A - - - - - -
全新
RS庫存編號 224-2565
製造零件編號64210002
BrandSocomec
TWD406.00
單位
Neutral Bar 400 A - - - - - -
RS庫存編號 178-1170
製造零件編號F239136
BrandMersen
TWD70.00
/個 (每包:10個)
單位
A1 32 A - - - - - -
全新
RS庫存編號 224-2564
製造零件編號64210001
BrandSocomec
TWD293.00
單位
Neutral Bar 315 A - - - - - -
RS庫存編號 122-5278
製造零件編號60290000
BrandSocomec
TWD32.80
/個 (每包:10個)
單位
- 50 A - - - - - -
全新
RS庫存編號 224-2563
製造零件編號64210000
BrandSocomec
TWD234.00
單位
Neutral Bar 160 A - - - - - -
RS庫存編號 703-8522
製造零件編號C10NL
TWD66.40
/個 (每包:10個)
單位
Cartridge - 10mm 38mm - - - -
RS庫存編號 181-8567
製造零件編號63ENL
TWD382.90
個 (以毎盒:10)
單位
F2 63 A - 90mm 55mm 29.1mm 67.9mm ENS
RS庫存編號 178-1173
製造零件編號J239139
BrandMersen
TWD139.90
/個 (每包:10個)
單位
A4 125 A - - - - - -
RS庫存編號 417-307
製造零件編號NL250
TWD908.00
單位
BS 250 A 6.5mm 38mm 23mm 118.5mm 44mm -
RS庫存編號 178-1169
製造零件編號E239135
BrandMersen
TWD91.70
/個 (每包:10個)
單位
F2 63 A - - - - - -
RS庫存編號 178-1168
製造零件編號D239134
BrandMersen
TWD68.10
/個 (每包:10個)
單位
F1 32 A - - - - - -