Bolted Tag Fuses

Bolted tag fuses are a cylindrical type of fuse fitted with brackets at either end to bolt it onto a fuse holder. Fuses are devices designed for use in circuit protection. They provide a weak link, meaning that they break when a fault such as an overcurrent or short circuit is detected, as the metal strip within them heats up and then melts. This stops the flow of current, preventing the circuit from further damage.

What are bolted tag fuses used for?

Bolted tag fuses can be used in many general industrial applications, such as in different types of electrical equipment and wiring systems used throughout buildings. They are often used in low voltage circuits. They also work well in high-density mounting applications.

Types of bolted tag fuses

Bolted tag fuses mainly vary by their size and current rating, and these factors can differ quite widely. They can also differ by the fuse speed, voltage rating and their tag orientation.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 688 項產品
Results per page
Description Price Current Rating Fuse Size Voltage Rating Fuse Standard Fixing Centres Application Category Tag Width Fuse Speed High Rupture Capacity Overall Length Body Diameter Body Length Body Width Body Height
RS庫存編號 156-8822
製造零件編號50LET
TWD461.00
單位
50 A LET 240 V ac BS 88, IEC 269-4 41.8mm - 12.7mm FF Yes 56mm 17.7mm - - 26.2mm
RS庫存編號 849-5995
製造零件編號FWH-400A
TWD5,827.00
單位
400 A - 500 V ac/dc - 87.38mm GN 25.4mm FF - 110.24mm 38.1mm - - 53.09mm
RS庫存編號 238-4041
製造零件編號H220968
BrandMersen
TWD1,163.00
單位
75 A - 690 V BS 88-4, DIN 61 → 65.5mm GRB 12.7mm - Yes 77.2mm 18mm - - 46.2mm
RS庫存編號 103-4252
製造零件編號660GH-160ULTC
TWD1,242.00
單位
160 A - - - 77mm - 20mm - Yes 98mm 23mm 50mm 30mm 27mm
RS庫存編號 415-200
製造零件編號TIS40
TWD539.00
單位
40 A A3 660 V ac BS 88-2, IEC 269-2 73mm GG, GM 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
RS庫存編號 139-978
製造零件編號DEO200
TWD1,186.00
單位
200 A A4 415 V ac BS 88, IEC 269 93.7mm GG 19mm - Yes 110mm 29.5mm - - 47mm
RS庫存編號 156-8816
製造零件編號35LET
TWD894.00
單位
35 A LET 240 V ac BS 88, IEC 269-4 41.8mm - 12.7mm FF Yes 56mm 17.7mm - - 26.2mm
RS庫存編號 156-9061
製造零件編號200FM
TWD2,641.00
單位
200 A FM 660 V ac BS 88, IEC 269-4 80 → 85mm - 25.4mm FF Yes 113mm 38mm - - 50mm
RS庫存編號 103-4247
製造零件編號660GH-50ULTC
TWD526.40
/個 (每包:5個)
單位
50 A - - - 61mm - 12mm - Yes 79mm 17.5mm 46mm 27mm 24mm
RS庫存編號 156-8923
製造零件編號35FE
TWD512.00
單位
35 A FE 690 V BS 88, IEC 269-4 63.5mm - 12.7mm FF Yes 77mm 17.1mm - - 48mm
RS庫存編號 156-8850
製造零件編號100LET
TWD1,745.00
單位
100 A LET 240 V ac BS 88, IEC 269-4 41.8mm - 12.7mm FF Yes 56mm 17.7mm - - 26.2mm
RS庫存編號 413-333
製造零件編號AAO10
TWD213.40
/個 (每包:5個)
單位
10 A A2 550 V ac BS 88, IEC 269 73.5mm GG 8.7mm - Yes 85mm 13.7mm - - 35.5mm
RS庫存編號 851-1892
製造零件編號FWH-300A
TWD4,706.00
單位
300 A - 500 V - 87.38mm - 25.4mm - - 110.24mm 38.1mm - - 53.09mm
RS庫存編號 415-187
製造零件編號TIA32M35
TWD414.60
/個 (每包:5個)
單位
32 M35A A2 660 V ac BS 88-2, IEC 269-2 73mm GG, GM 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
RS庫存編號 415-216
製造零件編號TIS50
TWD602.00
單位
50 A A3 660 V ac BS 88-2, IEC 269-2 73mm GG, GM 8.7mm T Yes 85.5mm 22.2mm - - 56.4mm
RS庫存編號 139-984
製造零件編號ED250
TWD2,096.00
單位
250 A B3 415 V ac BS 88, IEC 269 111mm GG 19mm - Yes 136mm 31mm - - 55mm
RS庫存編號 156-8771
製造零件編號16LCT
TWD862.80
/個 (每包:5個)
單位
16 A LCT 240 V ac BS 88, IEC 269-4 38mm - 6.4mm FF Yes 47mm 8.4mm - - 28mm
RS庫存編號 304-2697
製造零件編號G097526
BrandMersen
TWD810.00
單位
125 A - 250 V ac BS 88-4 - AR - - Yes - 17mm - - 27mm
RS庫存編號 156-8844
製造零件編號80LET
TWD541.00
單位
80 A LET 240 V ac BS 88, IEC 269-4 41.8mm - 12.7mm FF Yes 56mm 17.7mm - - 26.2mm
RS庫存編號 103-4251
製造零件編號660GH-125ULTC
TWD1,241.00
單位
125 A - - - 77mm - 20mm - Yes 98mm 23mm 50mm 30mm 27mm