Networking Faceplates & Outlets

Also known as wallplates or outlet covers, networking faceplates are plastic or metal plates used for Cat5, Cat5e or Cat6 ethernet cable installation. They organise and keep network cables out of reach, so are ideal for use in residential or commercial settings. Choosing the right networking faceplate depends on the application, the number of switch openings and the number of gangs. 


How do you fix networking faceplates?

Networking faceplates are a simple but essential part of cable installation. They're available in a number of configurations, with single, double or quad outlets for Cat5, Cat5e or Cat6 network category inserts. You can punch down most network cables or BT telephone cables into a faceplate using a punchdown IDC tool without any need for soldering. All networking faceplates and outlets come with mounting screws and cable-identification labels.


Types of networking faceplates

There are a range of networking faceplates available in registered jack 45 interface types, (RJ45) and local area network (LAN) categories including Cat5, Cat5E, Cat6. They work with unshielded twisted pair (UTP) shield types, which are the most common cable types used in network systems. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 68 項產品
Results per page
Description Price Type LAN Category Number of Outlets Shield Type Interface Type Entry Angle Number of Ways Shuttered Length Width Depth Series Series Number
RS庫存編號 791-8490
BrandRS PRO
TWD256.00
單位
Face Plate Cat6 1 STP - Angled - Yes 86mm 86mm 16.5mm - -
RS庫存編號 369-4765
BrandRS PRO
TWD317.00
單位
- - - - - - - - - - - - -
RS庫存編號 201-0583
BrandRS PRO
TWD600.00
毎盒:8 個
Box(es)
- - 1 - RJ45 Straight 1 - 45mm 45mm - BC451C8 -
RS庫存編號 848-5367
製造零件編號NK4BXIW-AY
BrandPanduit
TWD179.00
單位
- - - - - - - - - - - - -
RS庫存編號 739-7922
製造零件編號SP110107
TWD3,203.00
單位
- - - - - - - - - - - - -
RS庫存編號 222-8193
製造零件編號K3525 WHI
TWD305.00
單位
- - - - - - - - - - - - -
RS庫存編號 410-3096
製造零件編號852-05017 AS08IDCNGB/WH
TWD248.00
單位
Outlet Cat6 1 UTP RJ45 - 1 - 50mm 25mm 34.39mm - -
RS庫存編號 875-5607
製造零件編號09458510000
BrandHARTING
TWD440.00
單位
- - - - - - - - - - - - -
RS庫存編號 446-6842
製造零件編號MMCWDOUNI030
BrandBrand-Rex
TWD50.00
/個 (每包:10個)
單位
Face Plate Cat5 1 - - - 1 Yes 86mm 86mm - - -
RS庫存編號 848-5399
製造零件編號FMP6
BrandPanduit
TWD704.00
單位
- - - - - - - - - - - - -
RS庫存編號 897-6986
製造零件編號1487920000
TWD475.00
單位
USB Insert - 1 - USB Straight 1 - 34mm 15.6mm 13.2mm - -
RS庫存編號 103-556
製造零件編號MGB-00003-02 SINGLE
TWD664.00
單位
- - - - - - - - - - - - -
RS庫存編號 719-0781
製造零件編號852-05589 719-0781
TWD338.00
單位
Outlet Cat6 - - RJ45 - - - 50mm 25mm 34mm - -
RS庫存編號 878-1101
BrandRS PRO
TWD152.00
單位
Brush Plate - 2 - - - 2 - 86mm 121mm 10mm - -
RS庫存編號 198-315
製造零件編號17-0231-02
TWD48.00
單位
- - - - - - - - - - - - -
RS庫存編號 719-0771
製造零件編號852-30050
TWD263.10
個 (以毎盒:10)
單位
Outlet Cat6 - - RJ45 Angled - Yes 38.5mm 24.75mm 30.05mm - -
RS庫存編號 424-2999
製造零件編號WFR-00044-02
TWD418.00
單位
- - - - - - - - 50mm 100mm 32mm - -
RS庫存編號 815-9664
製造零件編號5 723 03
BrandLegrand
TWD252.00
單位
- - - - - - - - - - - - -
RS庫存編號 387-7875
製造零件編號854-35021 387-7875
TWD206.00
單位
Outlet Cat5e 6 - RJ45 - 6 - 160mm 147mm 25mm - -
RS庫存編號 556-871
BrandRS PRO
TWD59.00
單位
Bevelled Faceplate - - - - - - - 86mm 86mm - - -