Junction Boxes

Also known as an Electrical Outlet Box or Outlet Box, Junction boxes act as an enclosure that provides secure housing for electrical wiring and devices to protect them from external forces such as weather, neighbouring materials and vandalism. They act as a connector to a pattress and in a lot of cases can be found installed behind a downlighter.

How do junction boxes work?

A junction box provides points on entry for lighting & electrical cables. It is important to note that they come in various shapes and sizes, so choosing the right one is vital to stay safe and legally compliant. They also have different points of entry, consisting of knockout, integrated thread or self-sealing membranes.

Internally, there are mounting points for screws in each corner, so you should use the correct masonry plugs, anchors and fixings for the surface you are mounting to such as a wall, skirting board or ceiling.

Once the junction box has been mounted and all the cables have been prepared, wiring connections can be made using the correct connectors such as cable terminals and splices. A sealed box lid or box cover then provides security for all the internal components.

What materials are they made from?

A weatherproof junction box can be made from various plastics and metals. Both are suitable for most household projects but metal boxes require grounding and must be connected to the ground system of the circuit.

Types of Junction boxes

They are typically an adaptable box, which means some are cross-functional. Although, you should never use a standard box for a specialty job. For example, a round box is only used for lightweight fixtures and shouldn't be used for a ceiling fan.

What IP ratings are available?

IP ratings such as; IP20, IP2X, IP40, IP44, IP54, IP55, IP65, IP66, IP67 and IP68 are available

For more information on IP ratings click here


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 409 項產品
Results per page
Description Price Length Width Height Material Dimensions L x W x H IP Rating Number of Terminals Number of Ways Colour Hazardous Area Certification Cable Entry Current Rating Diameter Series
RS庫存編號 454-943
製造零件編號00852 M008520000
BrandABB
TWD197.00
單位
153mm 110mm 66mm Thermoplastic 153 x 110 x 66mm IP65 - - Grey - - - - -
RS庫存編號 263-0265
製造零件編號40490701
BrandSpelsberg
TWD146.60
/個 (每包:5個)
單位
87mm 87mm 45mm - 87 x 87 x 45mm IP54 - 7 - - - - - -
RS庫存編號 776-7646
BrandRS PRO
TWD62.80
/個 (每包:5個)
單位
- - - - - IP2X 4 4 Black - Selective entry 5A 62mm -
RS庫存編號 616-1369
製造零件編號89590301
BrandSpelsberg
TWD1,556.00
毎批:3 個
Lot(s)
80mm 80mm 52mm Polycarbonate 80 x 80 x 52mm IP65 - 8 - - - - - -
RS庫存編號 229-0766
製造零件編號15122208.8
BrandRose
TWD4,818.00
單位
220mm 120mm 80mm Aluminium 220 x 120 x 80mm IP66 20 2 Grey ATEX - - - -
RS庫存編號 151-612
製造零件編號ENN05002
TWD167.80
/個 (每包:5個)
單位
65mm 45mm 65mm ABS 88 x 88 x 45mm IP55 - 4 Grey - - - - -
RS庫存編號 494-2879
製造零件編號33491201
BrandSpelsberg
TWD303.00
毎盒:5 個
Box(es)
85mm 85mm 37mm Polypropylene 85 x 85 x 37mm IP20 - 12 Grey - - - - -
RS庫存編號 469-1795
BrandRS PRO
TWD369.00
單位
115mm - 26.5mm Nylon - IP68 3 3 Black - 2 32A - -
RS庫存編號 381-0614
製造零件編號74040201
BrandSpelsberg
TWD2,204.00
單位
- - - - - IP65 - - - - - - - -
RS庫存編號 122-068
BrandRS PRO
TWD1,951.00
單位
400mm 300mm 120mm Steel 400 x 300 x 120mm IP66 - - RAL 7032 - - - - -
RS庫存編號 499-5974
製造零件編號KL1503510
BrandRittal
TWD1,438.00
單位
- 300mm 200mm Steel - IP66 - - Grey - - - - -
RS庫存編號 263-0259
製造零件編號40290701
BrandSpelsberg
TWD122.60
/個 (每包:5個)
單位
80mm 80mm 38mm - 80 x 80 x 38mm IP54 - 7 - - - - - -
RS庫存編號 768-5780
製造零件編號KD4020
BrandHENSEL
TWD882.00
單位
88mm 88mm 53mm Thermoplastic 88 x 88 x 53mm IP66/67 - - Black - - 20 A, 25 A - -
RS庫存編號 705-1709
製造零件編號K56506GRY
TWD833.00
單位
95mm 95mm 65mm - 95 x 95 x 65mm IP66 4 4 Grey - M20 Knock out 30A - -
RS庫存編號 108-224
製造零件編號ENN05204
TWD511.00
毎包:5 個
Bag(s)
80mm 45mm 80mm - 80 x 80 x 45mm IP55 - - Grey - - 15A - -
RS庫存編號 263-0300
製造零件編號42591601
BrandSpelsberg
TWD1,919.00
單位
256mm 171mm 106mm - 256 x 171 x 106mm IP54 - 8 - - - - - -
RS庫存編號 455-031
製造零件編號00822 M008220000
BrandABB
TWD238.00
單位
66mm 153mm 110mm Thermoplastic 66 x 153 x 110mm IP55 - - Grey - - - - -
RS庫存編號 455-065
製造零件編號1SL0854A00 1SL0854A00
BrandABB
TWD331.00
單位
160mm 135mm 77mm Thermoplastic 160 x 135 x 77mm IP65 - - Grey - - - - -
RS庫存編號 469-1818
BrandRS PRO
TWD478.00
單位
130mm - 32mm Nylon - IP68 5 5 Black - 2 32A - -
RS庫存編號 151-628
製造零件編號ENN05001
TWD51.80
/個 (每包:5個)
單位
- - 40mm ABS - IP55 - 4 Grey - - - 60mm -