Earthing Straps

Earthing straps, or grounding straps, connect an electrical system to the conductive surface of the earth for safety. They provide an outlet for excess current if there is a fault in the system, allowing the current to flow into the earth. 


Earthing straps are also commonly used as antistatic devices. When someone is working on sensitive electrical equipment, they might need to prevent build up of static, which could cause sparks to fly and damage equipment.


How do earthing straps provide security?

In the event of a fault, earthing straps provide protection by drawing current away from the equipment or worker and into the ground. If the current gets too high, the circuit should also be protected by a device such as a thermal magnetic circuit breaker.


Types of earthing straps

There are broadly two types of earthing straps: those that are for use on humans, and those that are for use directly on equipment.


Antistatic earthing straps fit around your wrist, and connect via a clamp to a ground conductor. Equipment earthing straps similarly encircle equipment, and are connected to a ground conductor via an earthing wire.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 21 項產品
Results per page
Description Price Material Minimum Wire CSA Maximum Wire CSA Minimum Diameter Maximum Diameter Diameter Range Wire CSA Range
RS庫存編號 236-5264
製造零件編號06190007000
TWD2,637.00
毎包:20 個
Bag(s)
Tinned Bronze 2.5mm² 6mm² 8mm 28mm 8 → 28mm 2.5 → 6mm²
RS庫存編號 170-1978
製造零件編號06190004000
TWD2,108.00
毎包:15 個
Bag(s)
Tinned Bronze 2.5mm² 10mm² 16mm 88mm 16 → 88mm 2.5 → 10mm²
RS庫存編號 200-6912
製造零件編號C4-1BR1125
TWD228.50
個 (以毎盒:4)
單位
- - - - - - -
RS庫存編號 390-2448
BrandRS PRO
TWD49.40
/個 (每包:10個)
單位
Metal - 10mm² 12mm 32mm 12 → 32mm -
RS庫存編號 426-3126
BrandRS PRO
TWD55.20
/個 (每包:10個)
單位
Metal 2.5mm² 6mm² - - - 2.5 → 6mm²
RS庫存編號 491-822
製造零件編號9933
TWD506.00
單位
Brass - - - 20mm - -
RS庫存編號 752-7757
製造零件編號0 343 86
BrandLegrand
TWD178.80
/個 (每包:10個)
單位
Polyamide 2.5mm² 10mm² 18mm 22mm 18 → 22mm -
RS庫存編號 153-3714
製造零件編號7000675
BrandRittal
TWD1,297.00
整套:1 個
Kit(s)
- - 4mm² - - - Maximum of 4mm²
RS庫存編號 426-3148
BrandRS PRO
TWD175.00
單位
- - - - - - -
RS庫存編號 891-9277
製造零件編號S1P0AGT
BrandSibille
TWD38,041.00
單位
- - - - - - -
RS庫存編號 200-6924
製造零件編號BT11
TWD293.60
個 (以毎盒:10)
單位
- - - - - - -
RS庫存編號 891-9274
製造零件編號S1P1LNC
BrandSibille
TWD30,860.00
單位
- - - - - - -
RS庫存編號 891-9283
製造零件編號S1P1XNC
BrandSibille
TWD31,394.00
單位
- - - - - - -
RS庫存編號 426-3132
BrandRS PRO
TWD156.80
/個 (每包:5個)
單位
Brass 3mm² 35mm² - - - 3 → 35mm²
RS庫存編號 170-1962
製造零件編號06190003000
TWD2,042.00
毎包:16 個
Bag(s)
Tinned Bronze 2.5mm² 10mm² 16mm 48mm 16 → 48mm 2.5 → 10mm²
RS庫存編號 752-7754
製造零件編號0 343 85
BrandLegrand
TWD154.30
/個 (每包:20個)
單位
Polyamide 2.5mm² 10mm² 12mm 16mm 12 → 16mm -
RS庫存編號 200-6944
製造零件編號C6RG2-35
TWD162.70
個 (以毎盒:6)
單位
- - - - - - -
RS庫存編號 200-6923
製造零件編號SE2-50S
TWD265.00
個 (以毎盒:10)
單位
- - - - - - -
全新
RS庫存編號 211-8775
製造零件編號NSYAEECS
TWD1,663.00
單位
Brass - - - - - -
RS庫存編號 200-6946
製造零件編號C5-1BR921
TWD158.40
個 (以毎盒:5)
單位
- - - - - - -