Dimmer Switches

Dimmer switches are for adjusting and setting the lighting mood, to avoid any harsh lighting and glare. This can be done using a rotary, sliding or touch adjustments. Benefits include reduced energy consumption and improved longevity of bulbs.

Types

The two types of dimmer switches are:

  • Leading-edge dimmer switches which are used for incandescent and halogen lamps. They allow for the retrofitting of LED bulbs if required. These switches employ simple technologies and are a good option where cost is a consideration.
  • Trailing-edge dimmers can also be used with incandescent light bulbs and halogen light bulbs, but the 'soft start' feature they employ can result in a premature failure in filament bulbs. Therefore, this type of dimmer is better suited for use with LED lamps.

Features

Dimmer switches have various design features, including:

  • Low profile: a slim but raised profile that permits installation on uneven surfaces.
  • Moulded: a plastic switch offering an economical alternative where function is more important than style.
  • Screwless: provides a slick finish with no visible fixings, installed by clipping onto a rear mount.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 30 項產品
Results per page
Description Price Maximum Supported Wattage Voltage Rating Number of Ways Number of Gangs Series
RS庫存編號 908-8876
製造零件編號GGBL6022LS
TWD1,959.00
/個 (每包:5個)
單位
100W - 2 2 Lisse
RS庫存編號 908-8860
製造零件編號GGBL6032CS
TWD1,145.20
/個 (每包:5個)
單位
250W - 2 3 Lisse
RS庫存編號 136-8056
製造零件編號2920X0800
TWD2,660.00
單位
35W 230V - - T29.08
RS庫存編號 790-3066
製造零件編號6565 U
TWD6,815.00
單位
315W 230V 1 2 -
RS庫存編號 136-8053
製造零件編號4660X0800
TWD2,949.00
單位
150W 230V 2 1 T46.08
RS庫存編號 137-0757
製造零件編號K1524WHILV
TWD2,887.00
單位
70W 240V ac 2 2 Logic Plus
RS庫存編號 790-3063
製造零件編號6513 U-102
TWD4,807.00
單位
420W 230V 2 1 -
RS庫存編號 136-8050
製造零件編號3960X0700
TWD1,853.00
單位
35W 230V 2 1 T39.07
RS庫存編號 203-2246
製造零件編號5WG1528-1DB01
BrandSiemens
TWD11,528.00
單位
- 230V ac - - -
RS庫存編號 136-8055
製造零件編號2620X0700
TWD2,033.00
單位
35W 230V - - T26.07
RS庫存編號 175-2858
製造零件編號ASP2612/0
BrandContactum
TWD1,424.00
單位
250W 250V 2 1 -
RS庫存編號 908-8879
製造零件編號GGBL6042CS
TWD1,470.20
/個 (每包:5個)
單位
250W - 2 4 Lisse
RS庫存編號 136-8052
製造零件編號4660X0300
TWD1,813.00
單位
50W 230V 2 1 T46.03
RS庫存編號 908-8863
製造零件編號GGBL6012CS
TWD563.00
/個 (每包:5個)
單位
400W - 2 1 Lisse
RS庫存編號 832-6489
製造零件編號K1534BSS
TWD1,001.00
單位
250W 230V 2 1 -
RS庫存編號 136-8057
製造零件編號2420X0800
TWD2,439.00
單位
55W 230V - - T24.08
RS庫存編號 832-6473
製造零件編號K1532BRC
TWD1,517.00
單位
250W 230V 2 1 -
RS庫存編號 137-0758
製造零件編號K4511WHILV
TWD2,077.00
單位
220W 240V ac 2 1 Logic Plus
RS庫存編號 136-8051
製造零件編號3960X0800
TWD1,882.00
單位
85W 230V 2 1 T37.08
RS庫存編號 849-3835
製造零件編號873030led 230V 50-60Hz
BrandMuller
TWD2,136.00
單位
100W 230V 1 1 -