Spacers

Spacers are small pieces of material that sit between the screw head and surface to create or maintain a space clearance between two things. Spacers come in a range of different sizes and lengths (2 mm to 50 mm spacer), depending on the space required. Their body shape can be hexagonal or round and they are also compatible with different screws, such as M3 and M4, but they are not threaded.

Spacers come in different materials, including nylon, stainless steel, brass, ceramic, POM and aluminium. Metals often provide a more aesthetically pleasing finish for visible applications and nylon is ideal for the high corrosion resistance. The spacer hole is usually round to allow the bolt or screw to pass through.

Standoffs are like spacers in that they provide space and have a hex or round shaped body and two openings. The main difference is that standoffs are usually threaded onto the screw and the threads can be male or female.

Uses for spacers

A spacer can be used to position parts within an assembly, to lift sections making sure there is enough room for the heat to dissipate and to separate or to create a space clearance between two items. Spacers can be found in:

  • DIY
  • Motherboard mounts
  • Home computers
  • TV mounting

  • ...
    顯示內容 隱藏內容

    篩選條件

    正在檢視 1 - 20,共 85 項產品
    Results per page
    Description Price Body Length Material For Screw Size Body Shape Inside Diameter Outside Diameter Finish Hex Size Across Flat
    RS庫存編號 136-4428
    製造零件編號GBM 3050 15
    TWD1,901.00
    毎包:100 個
    Bag(s)
    15mm Brass M3 Hex - - Nickel Plated 5mm
    RS庫存編號 914-1236
    製造零件編號4376
    BrandAbbatron
    TWD9.20
    /個 (每包:100個)
    單位
    - Nylon No.6 Hex - - - -
    RS庫存編號 914-1100
    製造零件編號8222
    BrandAbbatron
    TWD42.20
    /個 (每包:100個)
    單位
    1in Brass Alloy No.4 Hex - - Nickel Plated -
    RS庫存編號 914-1365
    製造零件編號9232
    BrandAbbatron
    TWD24.80
    /個 (每包:100個)
    單位
    0.687in Aluminium Alloy No.4 Round - 1/4in Chromate -
    RS庫存編號 316-2050
    製造零件編號GBM4070.15
    TWD1,164.00
    毎包:100 個
    Bag(s)
    15mm Brass M4 Hex - - Nickel Plated 7mm
    RS庫存編號 136-4692
    製造零件編號ABP 2550 10
    TWD2,391.00
    毎包:100 個
    Bag(s)
    10mm Polyamide M2.5 Hex M2.5 - Plain 5mm
    RS庫存編號 914-1276
    製造零件編號8250
    BrandAbbatron
    TWD28.10
    /個 (每包:100個)
    單位
    0.5in Brass No.6 Hex - - - -
    RS庫存編號 136-4333
    製造零件編號DR 125 VO
    TWD5.40
    個 (以毎袋:100)
    單位
    25mm Nylon - Round 5.5mm 10mm Plain -
    RS庫存編號 136-4440
    製造零件編號GBM 3050 30
    TWD3,700.00
    毎包:100 個
    Bag(s)
    30mm Brass M3 Hex - - Nickel Plated 5mm
    RS庫存編號 136-4412
    製造零件編號GBM 3050 10
    TWD1,072.00
    毎包:100 個
    Bag(s)
    10mm Brass M3 Hex - - Nickel Plated 5mm
    RS庫存編號 136-3756
    製造零件編號AHM 3260 6
    TWD818.00
    毎包:100 個
    Bag(s)
    6mm Brass - Round 3.2mm 6mm Nickel Plated -
    RS庫存編號 914-1071
    製造零件編號8405
    BrandAbbatron
    TWD24.70
    /個 (每包:100個)
    單位
    0.75in Aluminium No.4 Hex - - Chromate -
    RS庫存編號 914-1289
    製造零件編號8254
    BrandAbbatron
    TWD39.40
    /個 (每包:100個)
    單位
    1in Brass No.6 Hex - - - -
    RS庫存編號 500-5066
    製造零件編號DS3-8
    TWD119.00
    毎包:20 個
    Bag(s)
    8mm POM M3 Hex - - Plain 5.5mm
    RS庫存編號 914-1078
    製造零件編號8433
    BrandAbbatron
    TWD44.90
    /個 (每包:50個)
    單位
    3in Aluminium Alloy No.6 Hex - - Chromate -
    RS庫存編號 914-1103
    製造零件編號8351
    BrandAbbatron
    TWD39.50
    /個 (每包:50個)
    單位
    2in Aluminium Alloy No.6 Round - 1/4in Chromate -
    RS庫存編號 316-2072
    製造零件編號GBM4070.30
    TWD1,981.00
    毎包:100 個
    Bag(s)
    30mm Brass M4 Hex - - Nickel Plated 7mm
    RS庫存編號 136-3885
    製造零件編號AHM 4380 5
    TWD1,017.00
    毎包:100 個
    Bag(s)
    5mm Brass - Round 4.3mm 8mm Nickel Plated -
    RS庫存編號 606-771
    BrandRS PRO
    TWD7.80
    /個 (每包:50個)
    單位
    20mm Brass - Round 3.2mm 4.8mm Nickel Plated -
    RS庫存編號 500-6182
    製造零件編號DS3-10
    TWD124.00
    毎包:20 個
    Bag(s)
    10mm POM M3 Hex - - Plain 5.5mm