Rivet Bushes

Rivet bushes are used to add a threaded hole to a sheet of material, often in order to add a load bearing thread to soft or weak materials. The threadis the helical structure used on nuts and bolts and other fittings that allows them to fasten to one another.

Rivet bushes may also be used to spread a load over a greater area of shear, tension, or torque. They consist of a main shaft, an undercut which is thinner and of smaller diameter, and a serrated clinching ring, which is the part used to secure the rivet bush to the material.

How do rivet bushes work?

Rivet bushes are inserted into a sheet of material such as sheet metal, usually via a pre-drilled hole. The clinching ring is forced into the softer material, making it deform into the groove on the main shank. This locks the nut in and then allows you to screw something into the threaded hole.

Types of rivet bush

Rivet bushes differ mainly by their dimensions, depending on the size of screw that will need to go into them.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 20 項產品
Results per page
Description Price Thread Size Fixing Hole Diameter Body Outside Diameter Body Depth Finish Thickness of Material Maximum Thickness of Material Minimum Material
RS庫存編號 505-369
BrandHank
TWD904.00
毎包:100 個
Bag(s)
M2 3.5mm 5mm 2.2mm Zinc plated & clear Passivated 1mm 0.9mm Steel
RS庫存編號 505-381
BrandHank
TWD535.00
毎包:100 個
Bag(s)
M4 6.75mm 9.5mm 3.2mm Zinc plated & clear Passivated 1mm 0.9mm Steel
RS庫存編號 505-246
BrandHank
TWD713.00
毎包:100 個
Bag(s)
M5 7.95mm 11.1mm 3.8mm Clear Passivated, Galvanised 2.2mm 1.8mm Steel
RS庫存編號 505-404
BrandHank
TWD846.00
毎包:100 個
Bag(s)
M6 9.55mm 12.7mm 5.1mm Zinc plated & clear Passivated 1mm 0.9mm Steel
RS庫存編號 505-296
BrandHank
TWD708.00
毎包:100 個
Bag(s)
M5 7.95mm 11.1mm 3.8mm Zinc plated & clear Passivated 1.7mm 1.5mm Steel
RS庫存編號 505-375
BrandHank
TWD485.00
毎包:100 個
Bag(s)
M3 5.5mm 7.9mm 3.2mm Zinc plated & clear Passivated 1mm 0.9mm Steel
RS庫存編號 505-274
BrandHank
TWD475.00
毎包:100 個
Bag(s)
M3 5.5mm 7.9mm 3.2mm Zinc plated & clear Passivated 1.7mm 1.5mm Steel
RS庫存編號 505-268
BrandHank
TWD1,131.00
毎包:100 個
Bag(s)
M2 3.5mm 5mm 2.2mm Zinc plated & clear Passivated 1.7mm 1.5mm Steel
RS庫存編號 505-230
BrandHank
TWD707.00
毎包:100 個
Bag(s)
M4 6.75mm 9.5mm 3.2mm Zinc plated & clear Passivated 2.2mm 1.8mm Steel
RS庫存編號 505-303
BrandHank
TWD984.00
毎包:100 個
Bag(s)
M6 9.5mm 12.7mm 5.1mm Zinc plated & clear Passivated 1.7mm 1.5mm Steel
RS庫存編號 505-280
BrandHank
TWD560.00
毎包:100 個
Bag(s)
M4 6.75mm 9.5mm 3.2mm Zinc plated & clear Passivated 1.7mm 1.5mm Steel
RS庫存編號 505-353
BrandHank
TWD1,043.00
毎包:100 個
Bag(s)
M6 9.5mm 12.7mm 5.1mm Zinc plated & clear Passivated 1.4mm 1.1mm Steel
RS庫存編號 505-331
BrandHank
TWD471.00
毎包:100 個
Bag(s)
M4 6.75mm 9.5mm 3.2mm Zinc plated & clear Passivated 1.4mm 1.1mm Steel
RS庫存編號 505-218
BrandHank
TWD978.00
毎包:100 個
Bag(s)
M2 3.5mm 5mm 2.2mm Zinc plated & clear Passivated 2.2mm 1.8mm Steel
RS庫存編號 505-319
BrandHank
TWD978.00
毎包:100 個
Bag(s)
M2 3.5mm 5mm 2.2mm Zinc plated & clear Passivated 1.4mm 1.1mm Steel
RS庫存編號 505-224
BrandHank
TWD443.00
毎包:100 個
Bag(s)
M3 5.5mm 7.9mm 3.2mm Zinc plated & clear Passivated 2.2mm 1.8mm Steel
RS庫存編號 505-397
BrandHank
TWD725.00
毎包:100 個
Bag(s)
M5 7.95mm 11.1mm 3.8mm Zinc plated & clear Passivated 1mm 0.9mm Steel
RS庫存編號 505-347
BrandHank
TWD837.00
毎包:100 個
Bag(s)
M5 7.95mm 11.1mm 3.8mm Zinc plated & clear Passivated 1.4mm 1.1mm Steel
RS庫存編號 505-252
BrandHank
TWD829.00
毎包:100 個
Bag(s)
M6 9.5mm 12.7mm 5.1mm Zinc plated & clear Passivated 2.2mm 1.8mm Steel
RS庫存編號 505-325
BrandHank
TWD730.00
毎包:100 個
Bag(s)
M3 5.5mm 7.9mm 3.2mm Zinc plated & clear Passivated 1.4mm 1.1mm Steel