Captive Nuts

Captive Nuts are also known as a Cage Nuts or Clips Nuts and they are multiple-threaded fasteners used usually on many thin materials. They are mostly square nuts in a spring steel cage which wraps around the nut. The cage is built of 2 wings that when compressed allow the cage to be inserted into the mounting hole and when released, secure, lock and hold the nut is desired position.
Benefits of using captive nuts instead of threaded holes:
• If the screw is over-tightened, the nut can be simply replaced. Pre-threaded holes become unusable in a similar situation.
• Captive nuts are easy and safe to use on thin and soft materials where pre-threatening isn’t possible.
• The nut is usually slightly loose and allows for minor alignments and adjustment if necessary. Pre-threaded holes do not allow for any adjustments once installed.
Captive nuts are commonly used for example for mounting rails of equipment racks and general machinery production industry.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Thread Size Dimensions For Panel Thickness Maximum For Panel Thickness Minimum Length Width Finish Material
RS庫存編號 525-082
BrandRS PRO
TWD228.00
毎包:100 個
Bag(s)
M4 11.1 x 16.6mm 1.6mm 0.5mm 11.1mm 16.6mm Clear Passivated, Galvanised Steel
RS庫存編號 525-149
BrandRS PRO
TWD249.00
毎包:100 個
Bag(s)
No. 8 11.1 x 16.6mm 1.6mm 0.5mm 11.1mm 16.6mm Clear Passivated, Galvanised Steel
RS庫存編號 525-127
BrandRS PRO
TWD232.00
毎包:100 個
Bag(s)
No. 4 8.3 x 11.1mm 1.2mm 0.5mm 8.3mm 11.1mm Clear Passivated, Galvanised Steel
RS庫存編號 525-133
BrandRS PRO
TWD242.00
毎包:100 個
Bag(s)
No. 6 11.1 x 16.6mm 1.6mm 0.5mm 11.1mm 16.6mm Clear Passivated, Galvanised Steel
RS庫存編號 525-155
BrandRS PRO
TWD283.00
毎包:100 個
Bag(s)
No. 10 12.7 x 19.8mm 2mm 0.9mm 12.7mm 19.8mm Clear Passivated, Galvanised Steel