Circlips

Circlips are circular shaped clips made out of semi-flexible metal. They are generally used to keep components fitted on shafts or housings and with bearings used for mechanisms that twist, spin, turn or pivot. They are also sometimes referred to as retaining rings or snap rings. To learn more, you can read our complete guide to circlips.

Features

Circlips tend to have open ends rather than making a complete circle. The open ended design gives the circlips a spring pressure effect. Once fitted in place, the spring effect ensures that they do not move or slip.

Many circlips have a small hole at either end. This allows for the installation or removal of the circlip pliers. Normally, specialised circlip pliers are used for this. They have specific sized tips that fit into the small holes within the circlip.

Types

E type circlips, or E-Clips are also very popular. They do not require installation with specialised circlip pliers and are mounted radially, rather than axially. They are easy to remove and install.

Internal and External circlips

Depending on the application, you will require either an internal or external circlip:

  • Internal circlips are fitted within a cylindrical bore, groove or housing and exert pressure outwards.
  • External circlips work in the opposite direction. They exert pressure inwards and normally fit around the outside of a cylinder or shaft.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 48 項產品
Results per page
Description Price Circlip Type For Shaft Diameter Fits Groove Diameter Ring Thickness Ring Outside Diameter Material
RS庫存編號 209-6839
BrandRS PRO
TWD142.00
毎包:100 個
Bag(s)
E Type 3.5mm 2.3mm 0.6mm 5.9mm Stainless Steel
RS庫存編號 209-6637
BrandRS PRO
TWD376.00
毎包:50 個
Bag(s)
External 12mm 11.5mm 1mm 19mm Stainless Steel
RS庫存編號 209-6615
BrandRS PRO
TWD406.00
毎包:100 個
Bag(s)
External 8mm 7.6mm 0.8mm 14.7mm Stainless Steel
RS庫存編號 209-6659
BrandRS PRO
TWD394.00
毎包:50 個
Bag(s)
External 16mm 15.2mm 1mm 23.8mm Stainless Steel
RS庫存編號 209-6823
BrandRS PRO
TWD146.00
毎包:100 個
Bag(s)
E Type 2.25mm 1.5mm 0.4mm 3.85mm Stainless Steel
RS庫存編號 209-6643
BrandRS PRO
TWD385.00
毎包:50 個
Bag(s)
External 14mm 13.4mm 1mm 21.4mm Stainless Steel
RS庫存編號 209-6687
BrandRS PRO
TWD641.00
毎包:50 個
Bag(s)
External 19mm 18mm 1.2mm 27.2mm Stainless Steel
RS庫存編號 289-180
BrandRS PRO
TWD127.00
毎包:100 個
Bag(s)
External 3mm 2.8mm 0.4mm 7mm Steel
RS庫存編號 209-6851
BrandRS PRO
TWD144.00
毎包:100 個
Bag(s)
E Type 6mm 4mm 0.7mm 8.8mm Stainless Steel
RS庫存編號 289-275
BrandRS PRO
TWD185.00
毎包:50 個
Bag(s)
External 18mm 17mm 1.2mm 26.2mm Steel
RS庫存編號 289-196
BrandRS PRO
TWD129.00
毎包:100 個
Bag(s)
External 4mm 3.8mm 0.4mm 8.6mm Steel
RS庫存編號 209-6592
BrandRS PRO
TWD413.00
毎包:100 個
Bag(s)
External 5mm 4.8mm 0.6mm 10.3mm Stainless Steel
RS庫存編號 289-304
BrandRS PRO
TWD244.00
毎包:50 個
Bag(s)
External 22mm 21mm 1.2mm 30.8mm Steel
RS庫存編號 209-6700
BrandRS PRO
TWD833.00
毎包:50 個
Bag(s)
External 22mm 21mm 1.2mm 30.8mm Stainless Steel
RS庫存編號 289-499
BrandRS PRO
TWD64.00
毎包:50 個
Bag(s)
E Type 9.5mm 7mm 0.9mm 13.8mm Steel
RS庫存編號 289-281
BrandRS PRO
TWD187.00
毎包:50 個
Bag(s)
External 19mm 18mm 1.2mm 27.2mm Steel
RS庫存編號 209-6902
BrandRS PRO
TWD244.00
毎包:50 個
Bag(s)
E Type 13mm 10mm 1.2mm 19.65mm Stainless Steel
RS庫存編號 289-455
BrandRS PRO
TWD81.00
毎包:100 個
Bag(s)
E Type 3.5mm 2.3mm 0.6mm 5.9mm Steel
RS庫存編號 289-461
BrandRS PRO
TWD86.00
毎包:100 個
Bag(s)
E Type 4.5mm 3.2mm 0.6mm 6.8mm Steel
RS庫存編號 209-6924
BrandRS PRO
TWD893.00
毎包:50 個
Bag(s)
E Type 20mm 15mm 1.5mm 28.6mm Stainless Steel