Dampers & Stops

A damper is a valve or plate that stops or regulates the float of an interior duct, chimney, air handler or different air-coping equipment. A damper can be used to cut off important aircon (heating or cooling) to an unused room, or to regulate it for room –by – room temperature and weather control. How does a damper works?Enter the shock absorber, or snubber, a device that controls undesirable spring movement via a system referred to as dampening. Shock absorbers slow down and reduce the importance of vibratory motions by means of turning the kinetic electricity of suspension motion into warmness power that may be dissipated through hydraulic fluid.Features and Benefits:● Easy to install● High efficiency when used as a mount or buffer● Flexible in moving machines● Efficient in cutting off the energy costs such as monthly bills which benefits house owners too

...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 53 項產品
Results per page
Description Price Type Damper Material Base Material Mounting Style Thread Size Base Plate Dimensions Shore Hardness Damper Spacing Maximum Static Load Repeated Shock Energy Exceptional Shock Energy Repeated Shock Deflection Repeated Shock Reaction Base Plate Diameter
RS庫存編號 408-8199
製造零件編號51408575
TWD1,626.00
單位
Progressive Stop Rubber Metal Base Plate - 85 x 85mm - 20mm - 280J 850J 40mm 1700daN -
RS庫存編號 126-5939
BrandRS PRO
TWD427.00
毎包:4 個
Bag(s)
Adjustable Mount Rubber - Threaded Stud M4 - 50 Shore A - 5.6kg - - - - -
RS庫存編號 126-5959
BrandRS PRO
TWD372.00
毎包:4 個
Bag(s)
Parabolic Buffer Rubber - Threaded Stud M8 20 x 25mm 55 Shore A - 48kg - - - - 20mm
RS庫存編號 408-8133
製造零件編號511601
TWD535.00
單位
Diabolo Stop Rubber Steel Threaded Stud M10 60mm - - 150daN 6J - 8mm 150daN 60mm
RS庫存編號 126-5966
BrandRS PRO
TWD628.00
單位
Parabolic Buffer Rubber - Threaded Stud M12 70 x 58mm 60 Shore A - 370kg - - - - 70mm
RS庫存編號 408-8155
製造零件編號511572
TWD233.00
單位
Diabolo Stop Rubber Steel Threaded Stud M8 57mm - - 75daN 2J - 5.5mm 75daN 57mm
RS庫存編號 126-5967
BrandRS PRO
TWD628.00
單位
Parabolic Buffer Rubber - Threaded Stud M10 70 x 60mm 60 Shore A - 374kg - - - - 70mm
RS庫存編號 763-7870
製造零件編號BPM-3
BrandRichco
TWD7.10
/個 (每包:20個)
單位
Bumper Silicone Rubber - Pull Through - - - - - - - - - -
RS庫存編號 408-8161
製造零件編號511545
TWD319.00
單位
Cylindrical Stop Rubber Steel Threaded Stud M10 50mm - - - 10J - 11mm 190daN 50mm
RS庫存編號 254-7674
製造零件編號E1FH781S01
TWD3,879.00
單位
Damper Silicone Rubber - Base Plate M5 54 x 54mm - - 1.5 → 3.5kg - - - - -
RS庫存編號 327-0426
製造零件編號512307
TWD182.00
單位
Conical Stop Rubber - Threaded Stud M8 30mm - - - 6J 18J 15mm 140daN 30mm
RS庫存編號 126-5958
BrandRS PRO
TWD354.00
毎包:4 個
Bag(s)
Parabolic Buffer Rubber - Threaded Stud M6 20 x 24mm 60 Shore A - 45kg - - - - 20mm
RS庫存編號 126-5965
BrandRS PRO
TWD593.00
毎包:2 個
Bag(s)
Parabolic Buffer Rubber - Threaded Stud M8 50 x 64mm 50 Shore A - 70kg - - - - 50mm
RS庫存編號 720-3341
製造零件編號5050VP25-60
BrandFIBET
TWD230.00
/個 (每包:4個)
單位
Conical Stop Rubber Zinc Plated Steel Threaded Stud M10 - - - - - - - - -
RS庫存編號 126-5963
BrandRS PRO
TWD555.00
毎包:2 個
Bag(s)
Parabolic Buffer Rubber - Threaded Stud M10 50 x 50mm 60 Shore A - 184kg - - - - 50mm
RS庫存編號 126-5940
BrandRS PRO
TWD343.00
單位
Anti-Vibration Mount Rubber - Threaded Stud M8 - 45 Shore A - - - - - - -
RS庫存編號 162-3247
BrandRS PRO
TWD357.00
單位
Parabolic Buffer Rubber - Threaded Stud M10 50 x 50mm 60 Shore A - 184kg - - - - 50mm
RS庫存編號 408-8127
製造零件編號511951
TWD1,479.00
單位
Diabolo Stop Rubber Steel Threaded Stud M16 95mm - - 400daN 20J - 9.5mm 300daN 95mm
RS庫存編號 126-5962
BrandRS PRO
TWD555.00
毎包:2 個
Bag(s)
Parabolic Buffer Rubber - Threaded Stud M8 50 x 48mm 50 Shore A - 64kg - - - - 50mm
RS庫存編號 360-2867
製造零件編號521300
TWD124.00
單位
- Rubber Steel - M5 12.5mm - - 3daN - - 1.4mm - 12.5mm