Anti-Slip Pads

An Anti-slip pad is a pad or mat designed specifically to stop slips or skidding in any given area they are deployedHow do they work?Anti-slip pads are typically made of materials such as polymer type of rubber. These rubbers have a natural affinity to being skid resistant and having great frictional properties in their base design. Trips, slips and falls are the most common type of accident in a workplace therefore helping prevent this can dramatically increase employee wellbeing.Features and benefits:Varying lengths available to cover a wide series of surfaces and distancesNatural anti-slip properties to prevent accidentsNaturally absorbent of noise and vibrationsEco friendlyComfortableIndoor/Outdoor useWhere would I use one?Around your home or garden areasWorkplace to reduce number of trip and slip accidentsIndustrial sectorsWarehouses and distribution centresPublic events and walkways

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Shape Thickness Dimensions Diameter Material Length Maximum Operating Temperature Minimum Operating Temperature Width Series Fixing Method
RS庫存編號 455-267
製造零件編號ASPR-12-125
BrandRichco
TWD209.00
毎包:40 個
Bag(s)
Round 3.2mm - 19.1mm PE - - - - - Adhesive
RS庫存編號 455-273
製造零件編號ASPS-8-125
BrandRichco
TWD96.00
毎包:40 個
Bag(s)
Square 3.2mm 12.7 x 12.7mm - PE 12.7mm - - 12.7mm - Adhesive
RS庫存編號 455-302
製造零件編號ASPR-8-125
BrandRichco
TWD117.00
毎包:40 個
Bag(s)
Round 3.2mm - 12.7mm PE - - - - - Adhesive
RS庫存編號 455-277
製造零件編號ASPS-16-125
BrandRichco
TWD231.00
毎包:40 個
Bag(s)
Square 3.2mm 25.4 x 25.4mm - PE 25.4mm - - 25.4mm - Adhesive
RS庫存編號 455-407
製造零件編號ASPR-8-062
BrandRichco
TWD117.00
毎包:40 個
Bag(s)
Round 1.6mm - 12.7mm PE - - - - - Adhesive