Compression Springs

Compression Springs, also known as coil springs, are open-coiled steel wire in a variety of cross sections and forms for linear applications. As compression springs are compressed, they provide a force (push) to return the spring back to its normal height. The force produced by compression springs makes them an excellent component for storing energy, ideal for various applications. They are used in everyday items, such as pens, vehicles, and mobile phones. Compression springs can be manufactured in any size, with varying degrees of stiffness, known as spring rate. You can learn more in our complete guide to compression springs.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 59 項產品
Results per page
Description Price Outside Diameter Wire Diameter Free Length Minimum Working Length Load at Minimum Working Length Material Spring Rate Ends
RS庫存編號 751-449
BrandRS PRO
TWD37.00
/個 (每包:10個)
單位
3.7mm 0.5mm 23.5mm 14mm 10N Alloy Steel 1.05N/mm Closed (Square)/Unground
RS庫存編號 121-286
BrandRS PRO
TWD82.00
/個 (每包:5個)
單位
22mm 2mm 135mm 38.8mm 158.87N Alloy Steel 1.63N/mm Closed (Square)/Ground
RS庫存編號 821-273
BrandRS PRO
TWD33.60
/個 (每包:10個)
單位
3.52mm 0.32mm 29.3mm 8.9mm 3.16N Stainless Steel 0.16N/mm Closed (Square)/Unground
RS庫存編號 821-245
BrandRS PRO
TWD31.00
/個 (每包:10個)
單位
2.75mm 0.25mm 15.7mm 5mm 1.92N Stainless Steel 0.18N/mm Closed (Square)/Unground
RS庫存編號 821-295
BrandRS PRO
TWD27.70
/個 (每包:10個)
單位
3.6mm 0.4mm 25.5mm 10.6mm 5.31N Stainless Steel 0.36N/mm Closed (Square)/Unground
RS庫存編號 121-309
BrandRS PRO
TWD49.40
/個 (每包:10個)
單位
11mm 2.2mm 56.8mm 41.9mm 337.35N Alloy Steel 22.56N/mm Closed (Square)/Ground
RS庫存編號 751-427
BrandRS PRO
TWD27.40
/個 (每包:10個)
單位
4.4mm 0.4mm 35.5mm 11.4mm 5.25N Alloy Steel 0.22N/mm Closed (Square)/Unground
RS庫存編號 121-208
BrandRS PRO
TWD43.20
/個 (每包:10個)
單位
11.6mm 1.6mm 40.5mm 18.9mm 169.66N Alloy Steel 7.87N/mm Closed (Square)/Ground
RS庫存編號 821-251
BrandRS PRO
TWD27.50
/個 (每包:10個)
單位
3.45mm 0.25mm 34.1mm 7.5mm 1.53N Stainless Steel 0.06N/mm Closed (Square)/Unground
RS庫存編號 751-556
BrandRS PRO
TWD40.40
/個 (每包:10個)
單位
10.8mm 0.8mm 45.5mm 14.3mm 15.4N Alloy Steel 0.49N/mm Closed (Square)/Unground
RS庫存編號 821-330
BrandRS PRO
TWD30.60
/個 (每包:10個)
單位
4.5mm 0.5mm 31mm 14mm 7.76N Stainless Steel 0.45N/mm Closed (Square)/Unground
RS庫存編號 751-455
BrandRS PRO
TWD33.60
/個 (每包:10個)
單位
4.5mm 0.5mm 31mm 14mm 9.32N Alloy Steel 0.54N/mm Closed (Square)/Unground
RS庫存編號 121-220
BrandRS PRO
TWD45.00
/個 (每包:10個)
單位
14.1mm 1.6mm 53.5mm 20.1mm 135.33N Alloy Steel 4.04N/mm Closed (Square)/Ground
RS庫存編號 751-629
BrandRS PRO
TWD61.90
/個 (每包:10個)
單位
13.5mm 1mm 55.5mm 19.4mm 21.97N Alloy Steel 0.61N/mm Closed (Square)/Ground
RS庫存編號 751-461
BrandRS PRO
TWD21.70
/個 (每包:10個)
單位
5.5mm 0.5mm 44.5mm 15.1mm 8.04N Alloy Steel 0.27N/mm Closed (Square)/Unground
RS庫存編號 751-433
BrandRS PRO
TWD22.10
/個 (每包:10個)
單位
5.4mm 0.4mm 53mm 12.8mm 4.36N Alloy Steel 0.11N/mm Closed (Square)/Unground
RS庫存編號 121-214
BrandRS PRO
TWD64.40
/個 (每包:5個)
單位
11.6mm 1.6mm 85.5mm 37.9mm 169.66N Alloy Steel 3.61N/mm Closed (Square)/Ground
RS庫存編號 751-534
BrandRS PRO
TWD37.30
/個 (每包:10個)
單位
5.8mm 0.8mm 36mm 21.5mm 25.99N Alloy Steel 1.8N/mm Closed (Square)/Unground
RS庫存編號 751-578
BrandRS PRO
TWD47.20
/個 (每包:10個)
單位
7.3mm 1mm 30.5mm 19.9mm 34.13N Alloy Steel 3.26N/mm Closed (Square)/Ground
RS庫存編號 821-368
BrandRS PRO
TWD28.30
/個 (每包:10個)
單位
4.63mm 0.63mm 20mm 11.3mm 14.3N Stainless Steel 1.67N/mm Closed (Square)/Unground