Channel Nuts

A channel nut or spring channel nut is a narrow rectangular base with groves along the edge within the grooves are small gripping teeth. The nuts also have a threaded hole through the centre. Plain channel nuts have a tapped hole in the centre. Spring channel nuts also incorporate a small spring attached to the underside of the tapped hole. Channel nuts are metal fixings used with plain and slotted Unistrut and metal channel support systems.
What does it do?
Channel nuts are inserted lengthways into the central trough of the metal strut. Turing the nut 90° aligns the gripping teeth with the internal folded edges of the struts. When a threaded nut or bolt is offered up and tightened, the gripping teeth bite into the edge of the channel securing it in place.
Why do you need it?
Channel nuts provide a secure anchor point along the length of the strut to install pipe and cable support components to. Joining angles, L and T plates can also be fixed in this way enabling complete frames to be built.
Types
• Plain Channel nut
• Spring channel nut
• M6 to M12 threads
• Steel
• Zinc plated steel
• Stainless steel

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 47 項產品
Results per page
Description Price Thread Size Nut Base Dimensions Material Weight Per Item
RS庫存編號 176-034
製造零件編號P 1008 M10
BrandUnistrut
TWD57.20
/個 (每包:10個)
單位
M10 35 x 19 x 8mm Steel 0.04kg
RS庫存編號 907-5517
製造零件編號15808P
BrandUnistrut
TWD1,024.00
毎包:10 個
Bag(s)
M12 x 41 mm 40 x 40mm Zinc Plated Steel 0.055g
RS庫存編號 176-6932
BrandRS PRO
TWD33.80
個 (以毎袋:10)
單位
M12 8 x 19mm Zinc Plated -
RS庫存編號 176-6948
BrandRS PRO
TWD1,325.00
毎包:50 個
Bag(s)
M10 12 x 12mm Zinc Plated -
全新
RS庫存編號 221-6353
BrandRS PRO
TWD2,067.00
毎包:10 個
Bag(s)
M10 35 x 19mm Steel -
RS庫存編號 176-6933
BrandRS PRO
TWD29.20
個 (以毎袋:10)
單位
M12 8 x 19mm Zinc Plated -
RS庫存編號 767-747
製造零件編號P NL08 SS
BrandUnistrut
TWD224.70
/個 (每包:10個)
單位
M8 41 x 41mm Stainless Steel 0.03kg
RS庫存編號 907-5508
製造零件編號15804U
BrandUnistrut
TWD965.00
毎包:10 個
Bag(s)
M10 x 41 mm 45 x 34mm Zinc Plated Steel 0.03g
RS庫存編號 767-725
製造零件編號P NL06 SS
BrandUnistrut
TWD227.20
/個 (每包:10個)
單位
M6 41 x 41mm Stainless Steel 40g
全新
RS庫存編號 221-6354
BrandRS PRO
TWD340.00
毎包:10 個
Bag(s)
M6 35 x 19mm Steel -
RS庫存編號 176-6937
BrandRS PRO
TWD28.10
個 (以毎袋:10)
單位
M8 6 x 19mm Zinc Plated -
RS庫存編號 907-5494
製造零件編號15802R
BrandUnistrut
TWD827.00
毎包:10 個
Bag(s)
M6 x 41 mm 45 x 34mm Zinc Plated Steel 0.04g
全新
RS庫存編號 221-6349
BrandRS PRO
TWD1,705.00
毎包:10 個
Bag(s)
M6 35 x 19mm Stainless Steel -
RS庫存編號 176-6939
BrandRS PRO
TWD22.50
個 (以毎袋:10)
單位
M8 6 x 19mm Zinc Plated -
全新
RS庫存編號 221-6348
BrandRS PRO
TWD326.00
毎包:10 個
Bag(s)
M6 35 x 19mm Steel -
RS庫存編號 176-6942
BrandRS PRO
TWD22.30
個 (以毎袋:10)
單位
M6 6 x 19mm Zinc Plated -
全新
RS庫存編號 221-6347
BrandRS PRO
TWD1,988.00
毎包:10 個
Bag(s)
M10 35 x 19mm Stainless Steel -
RS庫存編號 176-6911
BrandRS PRO
TWD1,325.00
毎包:50 個
Bag(s)
M6 12 x 12mm Zinc Plated -
RS庫存編號 176-6949
BrandRS PRO
TWD1,325.00
毎包:50 個
Bag(s)
M12 12 x 15mm Zinc Plated -
RS庫存編號 176-6935
BrandRS PRO
TWD31.10
個 (以毎袋:10)
單位
M10 8 x 19mm Zinc Plated -