Cantilever Arms

Cantilever arms are a rigid structural device anchored to a wall or surface which supports overhanging structures without external bracing. Widely used within the construction industry, each arm is used to support one end of a central support section. A strong and durable cantilever arm is a perfect requirement to ensure a professional and high-quality construction project.
Uses
Used within the following construction applications:
• Bridges
• Towers
• Buildings
• Balconies
• Skyscrapers
Cantilever arms are not just limited to the construction industry, they are also used for the following applications:
• Aircrafts
• Microelectromechanical systems
• Storage
Benefits
• Excellent support
• Easily mountable
• Various sizes

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Arm Length Base Dimensions Material Weight Per Item Base Height Base Width
RS庫存編號 176-6910
BrandRS PRO
TWD537.00
個 (以毎袋:2)
單位
150mm 130 x 45mm Hot Dipped Galvanised - 130mm 45mm
RS庫存編號 767-517
製造零件編號P 2663 450
BrandUnistrut
TWD1,504.50
/個 (每包:2個)
單位
450mm 135 x 45mm Steel - 135mm 45mm
RS庫存編號 211-0405
製造零件編號KFBCA81300
TWD882.30
/個 (每包:4個)
單位
358mm 110 x 39mm - 600g - -
RS庫存編號 767-501
製造零件編號P 2663 300
BrandUnistrut
TWD1,082.50
/個 (每包:2個)
單位
300mm 135 x 45mm Steel 1.20kg 135mm 45mm
RS庫存編號 767-494
製造零件編號P 2663 150
BrandUnistrut
TWD1,078.00
/個 (每包:2個)
單位
150mm 135 x 45mm Steel 0.77kg 135mm 45mm
RS庫存編號 176-6907
BrandRS PRO
TWD1,364.50
個 (以毎袋:2)
單位
600mm 130 x 45mm Hot Dipped Galvanised - 130mm 45mm
RS庫存編號 176-6909
BrandRS PRO
TWD672.50
個 (以毎袋:2)
單位
300mm 130 x 45mm Hot Dipped Galvanised - 130mm 45mm
RS庫存編號 176-6906
BrandRS PRO
TWD1,613.50
個 (以毎袋:2)
單位
750mm 130 x 45mm Hot Dipped Galvanised - 130mm 45mm
RS庫存編號 176-6908
BrandRS PRO
TWD809.00
個 (以毎袋:2)
單位
450mm 130 x 45mm Hot Dipped Galvanised - 130mm 45mm