PCB Support Pillars

PCB support pillars support the mounting of a printed circuit board (PCB) within a variety of different electronic assemblies, They help the PCB to become both insulated and secure.

How to mount a support pillar to a PCB

Step 1

Apply the desired amount of solder paste to the pad of the PCB.

Step 2

Solder the mounting pillar in place using standard surface mount techniques.

Step 3

Mount and secure the module with a self-locking screw and a torque for tightening.

Types of PCB support pillars

Nylon support pillars

Nylon pillars and spacers offering excellent electrical insulation, essential in many applications.

Nylon support pillars with brass inserts

Nylon pillars/standoffs with brass inserts provide fully insulated and strong fixing for Printed Circuit Boards and Busbars.

Brass support pillars

Brass pillars and spacers are ideal for heavy duty and high temperature applications.

Steel support pillars

Steel pillars are typically made from mild steel and are zinc plated for heavy duty applications.


...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 100 項產品
Results per page
Description Price Type Body Height Chassis Hole Diameter PCB Hole Diameter PCB Thickness Fixing Hole Diameter Fixing Screw Size Material
RS庫存編號 721-2626
製造零件編號DLCBST-3-01
BrandRichco
TWD2.00
/個 (每包:40個)
單位
Locking 4.8mm 2.54mm 2.54mm 1.63mm - - Nylon
RS庫存編號 663-3319
製造零件編號LCBSM-10-01
BrandRichco
TWD5.50
/個 (每包:40個)
單位
Locking 15.9mm 3.18mm 3.18mm 1.57mm - - Nylon
RS庫存編號 184-2969
製造零件編號709403000
TWD9.40
/個 (每包:50個)
單位
Snap-In Stop Spacer 9.5mm - - - - - Nylon
RS庫存編號 721-2590
製造零件編號DLCBS-3-01
BrandRichco
TWD6.20
/個 (每包:40個)
單位
Locking 4.8mm 4mm 4mm 0.79 → 1.98mm - - Nylon
RS庫存編號 721-2584
製造零件編號DLCBS-10-01
BrandRichco
TWD7.70
/個 (每包:40個)
單位
Locking 15.9mm 4mm 4mm 0.79 → 1.98mm - - Nylon
RS庫存編號 303-5194
製造零件編號CRLCBSR-6-01
BrandRichco
TWD251.00
毎包:100 個
Bag(s)
Reverse Locking 9.5mm 6mm 4mm 1.6mm - - Nylon
RS庫存編號 184-1655
製造零件編號973180365
TWD35.50
個 (以毎袋:500)
單位
Spacer Stud 18mm - 4mm 2.1mm M3 - Polyamide
RS庫存編號 184-2935
製造零件編號709404500
TWD10.60
/個 (每包:50個)
單位
Snap-In Stop Spacer 15.9mm - - - - - Nylon
RS庫存編號 184-1657
製造零件編號973500365
TWD39.60
個 (以毎袋:500)
單位
Spacer Stud 50mm - 4mm 2.1mm M3 - Polyamide
RS庫存編號 101-7324
製造零件編號RLCBSR-04-01-BLANC
BrandRichco
TWD9.20
個 (以毎袋:100)
單位
Reverse locking 6.4mm 4.75mm 3.18mm 1.57mm - - Nylon
RS庫存編號 184-1658
製造零件編號973060365
TWD22.60
個 (以毎袋:500)
單位
Spacer Stud 6mm - 4mm 2.1mm M3 - Polyamide
RS庫存編號 721-2617
製造零件編號DLCBST-2-01
BrandRichco
TWD2.80
/個 (每包:40個)
單位
Locking 3.2mm 2.54mm 2.54mm 1.63mm - - Nylon
RS庫存編號 663-3312
製造零件編號LCBSM-2-01
BrandRichco
TWD3.00
/個 (每包:40個)
單位
Locking 3.2mm 3.18mm 3.18mm 1.57mm - - Nylon
RS庫存編號 184-1652
製造零件編號973120365
TWD36.00
個 (以毎袋:500)
單位
Spacer Stud 12mm - 4mm 2.1mm M3 - Polyamide
RS庫存編號 102-6621
製造零件編號TCBN-T1-M3-8-6
BrandRichco
TWD9.60
/個 (每包:10個)
單位
Standard 6mm 3.2mm 4mm 1.6mm 3.2mm M3 Nylon
RS庫存編號 721-2629
製造零件編號DLCBST-4-01
BrandRichco
TWD4.50
/個 (每包:40個)
單位
Locking 6.4mm 2.54mm 2.54mm 1.63mm - - Nylon
RS庫存編號 220-822
製造零件編號LCBS-6-01
BrandRichco
TWD2.60
/個 (每包:50個)
單位
Locking 9.5mm 4.75mm 4mm 1.57mm - - Nylon
RS庫存編號 663-3287
製造零件編號EHCBS-6-01
BrandRichco
TWD8.70
/個 (每包:40個)
單位
Edge-Holding Locking 9.5mm 4.75mm 4mm 1.57mm - - Nylon
RS庫存編號 721-2623
製造零件編號DLCBST-5-01
BrandRichco
TWD4.40
/個 (每包:40個)
單位
Locking 7.9mm 2.54mm 2.54mm 1.63mm - - Nylon
RS庫存編號 184-1653
製造零件編號973150365
TWD36.00
個 (以毎袋:500)
單位
Spacer Stud 15mm - 4mm 2.1mm M3 - Polyamide