PCB Support Pillars

PCB support pillars support the mounting of a printed circuit board (PCB) within a variety of different electronic assemblies, They help the PCB to become both insulated and secure.

How to mount a support pillar to a PCB

Step 1

Apply the desired amount of solder paste to the pad of the PCB.

Step 2

Solder the mounting pillar in place using standard surface mount techniques.

Step 3

Mount and secure the module with a self-locking screw and a torque for tightening.

Types of PCB support pillars

Nylon support pillars

Nylon pillars and spacers offering excellent electrical insulation, essential in many applications.

Nylon support pillars with brass inserts

Nylon pillars/standoffs with brass inserts provide fully insulated and strong fixing for Printed Circuit Boards and Busbars.

Brass support pillars

Brass pillars and spacers are ideal for heavy duty and high temperature applications.

Steel support pillars

Steel pillars are typically made from mild steel and are zinc plated for heavy duty applications.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 75 項產品
Results per page
Description Price Type Body Height Chassis Hole Diameter PCB Hole Diameter PCB Thickness Fixing Hole Diameter Fixing Screw Size Material
RS庫存編號 721-4704
製造零件編號LCBS-14-01
BrandRichco
TWD3.50
/個 (每包:40個)
單位
Locking 22.2mm 4.75mm 4mm 1.57mm - - Nylon
RS庫存編號 202-3443
製造零件編號FLCBS-08-01
BrandRichco
TWD8.90
個 (以毎袋:100)
單位
Locking 12.7mm 4.75mm 4mm 1.57mm - - Nylon
RS庫存編號 188-1434
製造零件編號CBS-3-01
BrandRichco
TWD5.80
個 (以毎袋:50)
單位
Locking 4.8mm 4.75mm 4mm 1.57mm - - Nylon
RS庫存編號 721-4739
製造零件編號LCBSM-8-01
BrandRichco
TWD5.90
/個 (每包:40個)
單位
Locking 12.7mm 3.18mm 3.18mm 1.57mm - - Nylon
RS庫存編號 161-0074
製造零件編號LCBS-3-01
BrandRichco
TWD956.00
毎包:100 個
Bag(s)
Locking 4.8mm 4.75mm 4mm 1.57mm - - Nylon
RS庫存編號 202-3364
製造零件編號LCBS-TF-M4-08-01
BrandRichco
TWD8.50
個 (以毎袋:100)
單位
Locking 12.7mm 4.75mm 4mm 1.57mm - - Nylon
RS庫存編號 663-3255
製造零件編號CRLCBSK-2-14-01
BrandRichco
TWD6.20
/個 (每包:40個)
單位
Reverse Locking 14mm 5.4mm 4mm 1.6mm - - Nylon
RS庫存編號 721-2604
製造零件編號DLCBS-6-01
BrandRichco
TWD6.70
/個 (每包:40個)
單位
Locking 9.5mm 4mm 4mm 0.79 → 1.98mm - - Nylon
RS庫存編號 721-2588
製造零件編號DLCBS-12-01
BrandRichco
TWD8.20
/個 (每包:40個)
單位
Locking 19.1mm 4mm 4mm 0.79 → 1.98mm - - Nylon
RS庫存編號 663-3322
製造零件編號LCBSM-6-01
BrandRichco
TWD6.50
/個 (每包:40個)
單位
Locking 9.5mm 3.18mm 3.18mm 1.57mm - - Nylon
RS庫存編號 714-8073
製造零件編號LCBS-3-01.
BrandRichco
TWD4.70
/個 (每包:40個)
單位
Locking 4.8mm 4.75mm 4mm 1.57mm - - Nylon
RS庫存編號 721-2632
製造零件編號DLCBST-6-01
BrandRichco
TWD4.50
/個 (每包:40個)
單位
Locking 9.5mm 2.54mm 2.54mm 1.63mm - - Nylon
RS庫存編號 663-3283
製造零件編號EHCBS-5-01
BrandRichco
TWD7.20
/個 (每包:40個)
單位
Edge-Holding Locking 7.9mm 4.75mm 4mm 1.57mm - - Nylon
RS庫存編號 102-6621
製造零件編號TCBN-T1-M3-8-6
BrandRichco
TWD9.60
/個 (每包:10個)
單位
Standard 6mm 3.2mm 4mm 1.6mm 3.2mm M3 Nylon
RS庫存編號 101-2947
製造零件編號RLCBSR-10-01 BLANC
BrandRichco
TWD8.50
個 (以毎袋:100)
單位
Reverse locking 15.9mm 4.75mm 3.18mm 1.57mm - - Nylon
RS庫存編號 663-3319
製造零件編號LCBSM-10-01
BrandRichco
TWD5.50
/個 (每包:40個)
單位
Locking 15.9mm 3.18mm 3.18mm 1.57mm - - Nylon
RS庫存編號 303-5217
製造零件編號CRLCBSR 12 01
BrandRichco
TWD349.00
毎包:100 個
Bag(s)
Cupped Reverse Locking 19mm 6mm 4mm 1.6mm - - Nylon
RS庫存編號 102-6637
製造零件編號TCBN-T1-M3-8-10
BrandRichco
TWD9.40
/個 (每包:10個)
單位
Standard 10mm 3.2mm 4mm 1.6mm 3.2mm M3 Nylon
RS庫存編號 303-5194
製造零件編號CRLCBSR-6-01
BrandRichco
TWD251.00
毎包:100 個
Bag(s)
Reverse Locking 9.5mm 6mm 4mm 1.6mm - - Nylon
RS庫存編號 303-5166
製造零件編號CRLCBSR-3-01
BrandRichco
TWD273.00
毎包:100 個
Bag(s)
Reverse Locking 4.8mm 6mm 4mm 1.6mm - - Nylon