PCB Support Pillars

PCB support pillars support the mounting of a printed circuit board (PCB) within a variety of different electronic assemblies, They help the PCB to become both insulated and secure.

How to mount a support pillar to a PCB

Step 1

Apply the desired amount of solder paste to the pad of the PCB.

Step 2

Solder the mounting pillar in place using standard surface mount techniques.

Step 3

Mount and secure the module with a self-locking screw and a torque for tightening.

Types of PCB support pillars

Nylon support pillars

Nylon pillars and spacers offering excellent electrical insulation, essential in many applications.

Nylon support pillars with brass inserts

Nylon pillars/standoffs with brass inserts provide fully insulated and strong fixing for Printed Circuit Boards and Busbars.

Brass support pillars

Brass pillars and spacers are ideal for heavy duty and high temperature applications.

Steel support pillars

Steel pillars are typically made from mild steel and are zinc plated for heavy duty applications.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 94 項產品
Results per page
Description Price Type Body Height Chassis Hole Diameter PCB Hole Diameter PCB Thickness Fixing Hole Diameter Fixing Screw Size Material
RS庫存編號 184-1948
製造零件編號973120365
TWD33.70
/個 (每包:10個)
單位
Spacer Stud 12mm - 4mm 2.1mm M3 - Polyamide
RS庫存編號 184-1908
製造零件編號973100365
TWD33.70
/個 (每包:10個)
單位
Spacer Stud 10mm - 4mm 2.1mm M3 - Polyamide
RS庫存編號 663-3319
製造零件編號LCBSM-10-01
BrandRichco
TWD6.10
/個 (每包:40個)
單位
Locking 15.9mm 3.18mm 3.18mm 1.57mm - - Nylon
RS庫存編號 303-5194
製造零件編號CRLCBSR-6-01
BrandRichco
TWD587.00
毎包:100 個
Bag(s)
Reverse Locking 9.5mm 6mm 4mm 1.6mm - - Nylon
RS庫存編號 721-2584
製造零件編號DLCBS-10-01
BrandRichco
TWD8.50
/個 (每包:40個)
單位
Locking 15.9mm 4mm 4mm 0.79 → 1.98mm - - Nylon
RS庫存編號 303-5217
製造零件編號CRLCBSR 12 01
BrandRichco
TWD370.00
毎包:100 個
Bag(s)
Cupped Reverse Locking 19mm 6mm 4mm 1.6mm - - Nylon
RS庫存編號 721-2601
製造零件編號DLCBS-8-01
BrandRichco
TWD7.60
/個 (每包:40個)
單位
Locking 12.7mm 4mm 4mm 0.79 → 1.98mm - - Nylon
RS庫存編號 663-3322
製造零件編號LCBSM-6-01
BrandRichco
TWD6.90
/個 (每包:40個)
單位
Locking 9.5mm 3.18mm 3.18mm 1.57mm - - Nylon
RS庫存編號 220-838
製造零件編號LCBS-8-01
BrandRichco
TWD5.30
/個 (每包:50個)
單位
Locking 12.7mm 4.75mm 4mm 1.57mm - - Nylon
RS庫存編號 202-3336
製造零件編號CBS-TMM-M4-08-01
BrandRichco
TWD8.70
個 (以毎袋:100)
單位
Stacking 12.7mm 4mm 4mm - - - Nylon
RS庫存編號 184-2236
製造零件編號709404500
TWD7,875.00
毎包:1000 個
Bag(s)
Snap-In Stop Spacer 15.9mm - - - - - Nylon
RS庫存編號 102-6665
製造零件編號TCBN-T1-M3-8-25
BrandRichco
TWD14.70
/個 (每包:10個)
單位
Standard 25mm 3.2mm 4mm 1.6mm 3.2mm M3 Nylon
RS庫存編號 721-2604
製造零件編號DLCBS-6-01
BrandRichco
TWD7.00
/個 (每包:40個)
單位
Locking 9.5mm 4mm 4mm 0.79 → 1.98mm - - Nylon
RS庫存編號 721-2617
製造零件編號DLCBST-2-01
BrandRichco
TWD2.90
/個 (每包:40個)
單位
Locking 3.2mm 2.54mm 2.54mm 1.63mm - - Nylon
RS庫存編號 184-1659
製造零件編號973080365
TWD28.10
個 (以毎袋:500)
單位
Spacer Stud 8mm - 4mm 2.1mm M3 - Polyamide
RS庫存編號 101-2931
製造零件編號RLCBSR-06-01 BLANC
BrandRichco
TWD10.20
個 (以毎袋:100)
單位
Reverse locking 9.5mm 4.75mm 3.18mm 1.57mm - - Nylon
RS庫存編號 714-8086
製造零件編號LCBS-10-01.
BrandRichco
TWD6.60
/個 (每包:40個)
單位
Locking 15.9mm 4.75mm 4mm 1.57mm - - Nylon
RS庫存編號 663-3328
製造零件編號LCBSM-5-01
BrandRichco
TWD6.90
/個 (每包:40個)
單位
Locking 7.9mm 3.18mm 3.18mm 1.57mm - - Nylon
RS庫存編號 102-6687
製造零件編號TCBN-T1-M3-8-30
BrandRichco
TWD14.70
/個 (每包:10個)
單位
Standard 30mm 3.2mm 4mm 1.6mm 3.2mm M3 Nylon
RS庫存編號 184-1982
製造零件編號973150365
TWD33.70
/個 (每包:10個)
單位
Spacer Stud 15mm - 4mm 2.1mm M3 - Polyamide