Hex Spacers

Hex spacers are devices used to hold two components away from each other or one component above another on a circuit board. They’re commonly used in electronic equipment or in PCBs (printed circuit boards). 


How do hex spacers work?


Hex spacers keep two electrical parts from touching each other, thereby preventing electrical shorts. They are hexagonal in shape so you can tighten them easily with a wrench and tend to be used with larger bolts and set screws. 


You can fasten your hex spacer using a spanner or socket. Hex spacers are commonly used in computer chassis, motherboards and various types of circuit boards.


Hex spacers' composition and benefits 


Hex spacers are generally made from CPVC – a strong plastic. They can be easily cut down to shorter lengths with a sharp knife. Hex spacers are chemical resistant and are designed to keep moisture out of your electronic device. 


Hex spacers come in male-female or female-female variations.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Bore Diameter Body Height Width Across Flats For Screw Size Material
RS庫存編號 265-2338
製造零件編號HS 4 3
BrandRichco
TWD319.00
毎包:100 個
Bag(s)
2.6mm 9.5mm 4.8mm M2.5, No.4 CPVC
RS庫存編號 265-2344
製造零件編號HS 4 4
BrandRichco
TWD324.00
毎包:100 個
Bag(s)
2.6mm 12.7mm 4.8mm M2.5, No.4 CPVC
RS庫存編號 265-2394
製造零件編號HS 6 10
BrandRichco
TWD462.00
毎包:100 個
Bag(s)
2.8mm 31.8mm 6.4mm M3, No.6 CPVC
RS庫存編號 265-2439
製造零件編號HS 8 8
BrandRichco
TWD711.00
毎包:100 個
Bag(s)
3.6mm 25.4mm 9.5mm M4, No.8 CPVC
RS庫存編號 265-2401
製造零件編號HS 8 3
BrandRichco
TWD722.00
毎包:100 個
Bag(s)
3.6mm 9.5mm 9.5mm M4, No.8 CPVC
RS庫存編號 265-2451
製造零件編號HS 8 X 1METER
BrandRichco
TWD1,536.00
毎包:5 個
Bag(s)
3.6mm 1m 9.5mm M4, No.8 CPVC
RS庫存編號 265-2445
製造零件編號HS4 X 1 M
BrandRichco
TWD719.00
毎包:5 個
Bag(s)
2.6mm 1m 4.8mm M2.5, No.4 CPVC
RS庫存編號 265-2388
製造零件編號HS 6 6
BrandRichco
TWD386.00
毎包:100 個
Bag(s)
2.8mm 19.1mm 6.4mm M3, No.6 CPVC
RS庫存編號 105-7782
製造零件編號R1814-91
BrandHARWIN
TWD15.30
個 (以毎袋:50)
單位
2.95mm 14mm 6.35mm M3 Glass Fibre Reinforced PET
RS庫存編號 105-7798
製造零件編號R1815-91
BrandHARWIN
TWD14.50
個 (以毎袋:50)
單位
2.95mm 16mm 6.35mm M3 Glass Fibre Reinforced PET
RS庫存編號 265-2366
製造零件編號HS 4 8
BrandRichco
TWD408.00
毎包:100 個
Bag(s)
2.6mm 25.4mm 4.8mm M2.5, No.4 CPVC
RS庫存編號 265-2423
製造零件編號HS 8 6
BrandRichco
TWD784.00
毎包:100 個
Bag(s)
3.6mm 19.1mm 9.5mm M4, No.8 CPVC
RS庫存編號 265-2372
製造零件編號HS-6-5
BrandRichco
TWD428.00
毎包:100 個
Bag(s)
2.8mm 15.9mm 6.4mm M3, No.6 CPVC
RS庫存編號 105-7760
製造零件編號R1812-91
BrandHARWIN
TWD13.90
個 (以毎袋:50)
單位
2.95mm 10mm 6.35mm M3 Glass Fibre Reinforced PET
RS庫存編號 105-7754
製造零件編號R1811B91
BrandHARWIN
TWD12.50
個 (以毎袋:50)
單位
2.95mm 8mm 6.35mm M3 Glass Fibre Reinforced PET