Stainless Steel Rods & Bars

What are Metal Channels?

Metal channels are widely used in commercial and industrial industries as well as within DIY applications. Ideal for general fabrication, frame-making, construction along with smaller applications such as cable management. Metal channels are simple profiles made up of a single piece of metal formed to a U or C shape. The square edge profile of the U makes the channel strong making it suitable for fabrications and construction.

 

Types of Metal ChannelAvailable in a range of sizes and materials, metal channels often feature equal height and width with various thicknesses. The equal dimensions make it similar to metal box section or square tube but offer up a wider range of application options with the removal of one full face creating the exposed centre channel. Metal channels are easy to cut with either hand or power saws and are suitable to use with a range of fixings. Easy to drill for use with bolts and other metal fixings as well as suitable for being welded.

 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 30 項產品
Results per page
Description Price Material Form Length Width Height Outer Diameter Density Hardness Suitability Tensile Strength Thermal Conductivity
RS庫存編號 770-3595
BrandRS PRO
TWD1,010.00
單位
Stainless Steel Square Bar 304mm 10mm 10mm - - 183 HB Chemical & Marine Equipment, Food, Photographic 510 MPa -
RS庫存編號 770-3608
BrandRS PRO
TWD1,558.00
單位
Stainless Steel Square Bar 304mm 12mm 12mm - - 183 HB Chemical & Marine Equipment, Food, Photographic 510 MPa -
RS庫存編號 770-3611
BrandRS PRO
TWD2,240.00
單位
Stainless Steel Flat Bar 304mm 16mm 10mm - - 183 HB Chemical & Marine Equipment, Food, Photographic 510 MPa -
RS庫存編號 770-3614
BrandRS PRO
TWD2,499.00
單位
Stainless Steel Flat Bar 304mm 18mm 11mm - - 183 HB Chemical & Marine Equipment, Food, Photographic 510 MPa -
RS庫存編號 770-3618
BrandRS PRO
TWD3,236.00
單位
Stainless Steel Flat Bar 304mm 20mm 12mm - - 183 HB Chemical & Marine Equipment, Food, Photographic 510 MPa -
RS庫存編號 818-3181
BrandRS PRO
TWD3,024.00
單位
6026-T9 (Aluminum Alloy) Rod 24in - - 3in 2.7g/cm³ 95 HB Anodising, Automotive Component, Electronic & Electric Parts, High Speed Lathes, Hot Forging 360 MPa 138W/mK
RS庫存編號 682-848
BrandRS PRO
TWD2,553.00
毎批:5 個
Lot(s)
Stainless Steel Rod 1m - - 12mm 8g/cm³ 262 HB - 500 16.3 W/m.k at 100°c
RS庫存編號 770-3627
BrandRS PRO
TWD1,471.00
單位
Stainless Steel Flat Bar 304mm 14mm 9mm - - 183 HB Chemical & Marine Equipment, Food, Photographic 510 MPa -
RS庫存編號 682-860
BrandRS PRO
TWD2,978.00
毎批:2 個
Lot(s)
Stainless Steel Rod 1m - - 18mm 8g/cm³ 262 HB - 500 16.3 W/m.k at 100°c
RS庫存編號 818-3175
BrandRS PRO
TWD567.00
單位
6026-T9 (Aluminum Alloy) Rod 24in - - 1in 2.7g/cm³ 95 HB Anodising, Automotive Component, Electronic & Electric Parts, High Speed Lathes, Hot Forging 360 MPa 138W/mK
RS庫存編號 682-854
BrandRS PRO
TWD1,905.00
毎批:2 個
Lot(s)
Stainless Steel Rod 1m - - 14mm 8g/cm³ 262 HB - 500 16.3 W/m.k at 100°c
RS庫存編號 786-6015
BrandRS PRO
TWD224.00
單位
Stainless Steel Rod 300mm - - 8mm - - - - -
RS庫存編號 818-3166
BrandRS PRO
TWD1,995.00
單位
6026-T9 (Aluminum Alloy) Rod 24in - - 2in 2.7g/cm³ 95 HB Anodising, Automotive Component, Electronic & Electric Parts, High Speed Lathes, Hot Forging 360 MPa 138W/mK
RS庫存編號 770-3598
BrandRS PRO
TWD654.00
單位
Stainless Steel Flat Bar 304mm 8mm 7mm - - 183 HB Chemical & Marine Equipment, Food, Photographic 510 MPa -
RS庫存編號 770-3573
BrandRS PRO
TWD333.00
單位
Stainless Steel Square Bar 304mm 3mm 3mm - - 183 HB Chemical & Marine Equipment, Food, Photographic 510 MPa -
RS庫存編號 818-3178
BrandRS PRO
TWD1,487.00
單位
6026-T9 (Aluminum Alloy) Rod 24in - - 1-1/2in 2.7g/cm³ 95 HB Anodising, Automotive Component, Electronic & Electric Parts, High Speed Lathes, Hot Forging 360 MPa 138W/mK
RS庫存編號 682-832
BrandRS PRO
TWD1,704.00
毎批:5 個
Lot(s)
Stainless Steel Rod 1m - - 10mm 8g/cm³ 262 HB - 500 16.3 W/m.k at 100°c
RS庫存編號 682-826
BrandRS PRO
TWD1,023.00
毎批:5 個
Lot(s)
Stainless Steel Rod 1m - - 6mm 8g/cm³ 262 HB - 500 16.3 W/m.k at 100°c
RS庫存編號 682-876
BrandRS PRO
TWD3,922.00
毎批:2 個
Lot(s)
Stainless Steel Rod 1m - - 20mm 8g/cm³ 262 HB - 500 16.3 W/m.k at 100°c
RS庫存編號 770-3605
BrandRS PRO
TWD933.00
單位
Stainless Steel Flat Bar 304mm 10mm 8mm - - 183 HB Chemical & Marine Equipment, Food, Photographic 510 MPa -