Ethylene Polypropylene (EPDM) Sheets

EPDM is an acronym for “Ethylene Propylene Diene Monomer”, it is a type of synthetic rubber made up from chemical properties. EPDM is a rubber that was engineered in the early 1960s, a creation of a company’s desire to create a unique, better synthetic elastomer.


Many industries and companies use EPDM sheet rubber in applications that requires both elasticity, ozone and UV resistance, properties that are a defining feature of the material.


Typical applications of EPDM sheets


  • It's an excellent weathering resistance to both fresh and salted water, which means that it is often used when water resistance is important in applications such as electrical cable jointing, roofing membranes, mechanical goods and geomembranes.

  • Other areas that it may be used are within seals, glass run channels, radiators and garden appliances.

  • EPDM also has good resistance to temperature, this factor makes it a popular solution for marine environments.

  • Due to its heat and temperature resistance, it's great for seals in industrial applications.

  • EPDM is a popular gasket material.

  • EPDM sheets are an excellent solution for areas where chemicals, UV and harsh weather environments are present, it is often used as an EPDM rubber roofing.

EPDM features


  • Our range features a thickness between 1.5mm - 6mm for our polypropylene sheets, with new thicknesses being added to the range regularly.

  • EPDM rubber sheeting is available in white or black

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Colour Length Thickness Width Density Suitability Maximum Operating Temperature Minimum Operating Temperature Elongation
全新
RS庫存編號 202-7915
製造零件編號EC1210-10
BrandNitto
TWD3,080.00
單位
Black 1m - - 90kg/m³ - - - -
RS庫存編號 103-4062
BrandRS PRO
TWD2,571.00
單位
White 2m 6mm 1m - - - - -
RS庫存編號 840-5535
BrandRS PRO
TWD4,613.00
單位
Black 1.2m 6mm 600mm 1.13g/cm³ WRAS approved for use with potable water +100°C -40°C 328 to 420%
全新
RS庫存編號 202-7911
製造零件編號NIT686-5
BrandNitto
TWD1,549.00
單位
Black 1m 5mm 500mm 130kg/m³ - - - -
RS庫存編號 103-4061
BrandRS PRO
TWD1,298.00
單位
White 2m 3mm 1m - - - - -
全新
RS庫存編號 202-7909
製造零件編號EE1010-5
BrandNitto
TWD1,372.00
單位
Black 1m 5mm 500mm 95kg/m³ - - - -
全新
RS庫存編號 202-7914
製造零件編號EC1210-5
BrandNitto
TWD1,661.00
單位
Black 1m 5mm 500mm 90kg/m³ - - - -
RS庫存編號 840-5532
BrandRS PRO
TWD2,971.00
單位
Black 1.2m 1.5mm 1.2m 1.13g/cm³ WRAS approved for use with potable water +100°C -40°C 328 to 420%
RS庫存編號 506-3214
BrandRS PRO
TWD1,372.00
單位
Black 1.2m 3mm 600mm 1.13g/cm³ Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Hot Water, Vegetable Oil +100°C -40°C 328 to 420%
全新
RS庫存編號 202-7910
製造零件編號EE1010-10
BrandNitto
TWD2,055.00
單位
Black 1m 10mm 500mm 95kg/m³ - - - -
全新
RS庫存編號 202-7913
製造零件編號NIT686-10
BrandNitto
TWD2,406.00
單位
Black 1m 10mm 500mm 130kg/m³ - - - -
RS庫存編號 840-5523
BrandRS PRO
TWD1,499.00
單位
Black 1.2m 1.5mm 600mm 1.13g/cm³ WRAS approved for use with potable water +100°C -40°C 328 to 420%