Perforated Steel Sheets

Available in Mild, Stainless and Galvanised finishes, perforated steel sheets have a wide range of applications in industry as well as for acoustic and design purposes. Sheet perforations come in a range of shapes and sizes depending on the application, they can be circular, hexagonal, square and more. Spacing and orientation of these shapes can vary, altering the amount of open area and possible flow rate through the sheet. Understanding the application is key when buying perforated sheets as size, thickness and hole variables all factor into the right material.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 38 項產品
Results per page
Description Price Material Length Thickness Hole Size Open Area Percentage Hole Diameter Hole Layout Pattern Number Magnetic Colour Suitability Width
RS庫存編號 340-6164
BrandRS PRO
TWD1,330.50
/個 (每包:2個)
單位
Stainless Steel 500mm 0.55mm 6 mm² 62% 6mm In Line 9 - - Chemical, Food, Photography & Marine 500mm
RS庫存編號 210-3690
BrandRS PRO
TWD1,259.50
/個 (每包:2個)
單位
Galvanised Steel 1000mm 0.7mm - 50% 4.8mm 60° 6 No Natural - 500mm
RS庫存編號 340-6158
BrandRS PRO
TWD1,330.50
/個 (每包:2個)
單位
Stainless Steel 500mm 0.55mm 4.7 mm² 35% 4.7mm Square 11 - - Chemical, Food, Photography & Marine 500mm
RS庫存編號 447-5313
BrandRS PRO
TWD736.50
/個 (每包:2個)
單位
Galvanised Steel 500mm 0.7mm - 46% 1mm 60° 15 No - - 500mm
RS庫存編號 210-3713
BrandRS PRO
TWD1,259.50
/個 (每包:2個)
單位
Galvanised Steel 1000mm 0.7mm - 43% 6.4mm 60° 7 No - - 500mm
RS庫存編號 817-404
BrandRS PRO
TWD701.00
/個 (每包:2個)
單位
Galvanised Steel 500mm 0.7mm - 42% 1.2mm 60° 1 No - - 500mm
RS庫存編號 210-3785
BrandRS PRO
TWD2,564.00
/個 (每包:2個)
單位
Stainless Steel 1000mm 0.55mm - 33% 3mm 60° 5 - - - 500mm
RS庫存編號 447-5256
BrandRS PRO
TWD1,259.50
/個 (每包:2個)
單位
Galvanised Steel 1000mm 0.7mm 6 mm 79% 6mm 60° 13 No - - 500mm
RS庫存編號 817-454
BrandRS PRO
TWD701.00
/個 (每包:2個)
單位
Galvanised Steel 500mm 0.7mm - 43% 6.4mm 60° 7 No - - 500mm
RS庫存編號 262-6121
BrandRS PRO
TWD1,295.50
/個 (每包:2個)
單位
Stainless Steel 500mm 0.55mm 6 mm, 6 mm Hex 79% 6mm 60° 13 - - - 500mm
RS庫存編號 817-375
BrandRS PRO
TWD667.50
/個 (每包:2個)
單位
Galvanised Steel 500mm 0.7mm 6 x 6 mm 62% 6mm Square 9 No - - 500mm
RS庫存編號 340-6186
BrandRS PRO
TWD1,330.50
/個 (每包:2個)
單位
Stainless Steel 500mm 0.55mm 6 mm² 52% 6mm Square 10 - - Chemical, Food, Photography & Marine 500mm
RS庫存編號 262-6115
BrandRS PRO
TWD667.50
/個 (每包:2個)
單位
Galvanised Steel 500mm 0.7mm 6 mm 79% 6mm 60° 13 No - - 500mm
RS庫存編號 919-0698
BrandRS PRO
TWD1,466.00
/個 (每包:2個)
單位
Galvanised Steel 1000mm 1.5mm - 33% 3mm 60° 5 No - - 500mm
RS庫存編號 210-3791
BrandRS PRO
TWD2,564.00
/個 (每包:2個)
單位
Stainless Steel 1000mm 0.55mm - 50% 4.8mm 60° 6 - - - 500mm
RS庫存編號 447-5262
BrandRS PRO
TWD2,564.00
/個 (每包:2個)
單位
Stainless Steel 1000mm 0.55mm 6 mm, 6 mm Hex 79% 6mm 60° 13 - - Chemical, Food, Photography & Marine 500mm
RS庫存編號 817-432
BrandRS PRO
TWD697.50
/個 (每包:2個)
單位
Galvanised Steel 500mm 0.7mm - 47% 2mm 60° 4 No - - 500mm
RS庫存編號 817-353
BrandRS PRO
TWD701.00
/個 (每包:2個)
單位
Galvanised Steel 500mm 0.7mm - 50% 4.8mm 60° 6 No - - 500mm
RS庫存編號 210-3808
BrandRS PRO
TWD2,564.00
/個 (每包:2個)
單位
Stainless Steel 1000mm 0.55mm - 43% 6.4mm 60° 7 - - - 500mm
RS庫存編號 817-448
BrandRS PRO
TWD991.00
/個 (每包:2個)
單位
Galvanised Steel 500mm 0.7mm - 33% 3mm 60° 5 No - - 500mm