Anti Vibration Pads

An anti vibration pad is a special type of padding, designed to absorb and evenly distribute vibrations to nominal levels. They are perfect for helping to reduce noise levels and structural damage from vibrating equipment and machinery in a wide range of applications.

How do they work?

Ranging in size and layers, anti-vibration pads are specifically designed to absorb shock and movement. Usually made from some type of rubber which is incompressible by nature, they are able to deflect the movement by changing shape rather than volume.

Types of Anti-Vibration Pads

  • Pads - Bearing pads, damping pads they are essentially the same thing. Square in nature, they are able to cover larger areas and can usually be joined together with multiple pads to suit your needs
  • Tapes - The tapes are similar to their counterpart pads. The offer the same features of shock absorption except they are in long tape form. Perfect for fitting around wall edges, can be easily manipulated and cut to specified shape and have some kind of sticky backing for quick attachment. Come in a variety of widths and lengths and are ideal where space is restricted.
  • Chips - Smaller counterparts to pads and tapes, they offer you the ability to cover smaller surface areas. Perfect for smaller machinery with minimal shock or vibration output.

Why use anti vibration pads?

Anti vibration pads are quick and easy to install in a wide range of applications, providing instant vibration and shock resistance. These vibration dampening pads help to improve working conditions by reducing environmental noise from machinery, as well as enhancing structural safety. Anti vibration mats also feature a high resistance to moisture depending on the rubber type.

Where might I use one?

  • Factory machinery
  • Warehouse or production lines
  • Domestic appliances and equipment such as washing machines

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 71 項產品
Results per page
Description Price Anti Vibration Pad Type Material Load Rating Thickness Size Length Maximum Operating Temperature Minimum Operating Temperature Width
RS庫存編號 474-846
製造零件編號GC-3
BrandTaica
TWD1,260.00
毎包:1 個
Bag(s)
Anti-Vibration Gel Chip Silicone - 3mm 15 x 15 x 3mm 15mm +100°C -40°C 15mm
RS庫存編號 755-3810
製造零件編號2311167
BrandFabreeka
TWD3,896.00
單位
Anti-Vibration Isolation Pad - 300psi 13mm 200 (Dia.) x 13mm - - - -
RS庫存編號 474-763
製造零件編號GT-1
BrandTaica
TWD466.00
毎包:1 個
Bag(s)
Anti-Vibration Gel Tape Silicone - 1mm 1000 x 10 x 1mm 1000mm +100°C -40°C 10mm
RS庫存編號 474-795
製造零件編號GT-6
BrandTaica
TWD1,880.00
毎包:1 個
Bag(s)
Anti-Vibration Gel Tape Silicone - 3mm 1000 x 20 x 3mm 1000mm +100°C -40°C 20mm
RS庫存編號 755-3794
製造零件編號2311163
BrandFabreeka
TWD480.00
單位
Anti-Vibration Isolation Pad - 300psi 12mm 100 (Dia.) x 12mm - - - -
RS庫存編號 755-3775
製造零件編號2311155
BrandFabreeka
TWD1,595.00
毎包:4 個
Bag(s)
Anti-Vibration Bearing Pad - 8000psi 13mm 150 x 150 x 13mm 150mm - - 150mm
RS庫存編號 474-852
製造零件編號GC-1
BrandTaica
TWD791.00
毎包:1 個
Bag(s)
Anti-Vibration Gel Chip Silicone - 3mm 10 x 10 x 3mm 10mm +100°C -40°C 10mm
RS庫存編號 474-767
製造零件編號GC-8
BrandTaica
TWD2,685.00
毎包:1 個
Bag(s)
Anti-Vibration Gel Chip Silicone - 10mm 20 x 20 x 10mm 20mm +100°C -40°C 20mm
RS庫存編號 203-5161
BrandRS PRO
TWD630.30
/個 (每包:4個)
單位
Anti-Vibration Isolation Pad Nitrile 250psi 21mm 75 x 75mm 75mm +100°C -50°C 75mm
RS庫存編號 755-3762
製造零件編號2311153
BrandFabreeka
TWD709.00
毎包:4 個
Bag(s)
Anti-Vibration Bearing Pad - 8000psi 13mm 100 x 100 x 13mm 100mm - - 100mm
RS庫存編號 796-1729
製造零件編號P045/201
TWD20,539.00
單位
Anti-Vibration Sheet - - 12.5mm 1000 x 1000 x 12.5mm 1000mm +120°C -20°C 1000mm
RS庫存編號 474-858
製造零件編號GT-5
BrandTaica
TWD877.00
毎包:1 個
Bag(s)
Anti-Vibration Gel Tape Silicone - 3mm 1000 x 10 x 3mm 1000mm +100°C -40°C 10mm
RS庫存編號 755-3797
製造零件編號2311161
BrandFabreeka
TWD127.00
單位
Anti-Vibration Isolation Pad - 300psi 13mm 50 (Dia.) x 13mm - - - -
RS庫存編號 474-723
製造零件編號SN-15
BrandTaica
TWD1,762.00
毎包:1 個
Bag(s)
Anti-Vibration Damping Pad Silicone 15kg 7mm 100 x 100 x 7mm 100mm +200°C -40°C 100mm
RS庫存編號 196-1314
BrandRS PRO
TWD1,396.00
單位
Anti-Vibration Mat - 1.5kg/cm² 10mm 500 x 500 x 10mm - - - 500mm
RS庫存編號 755-3766
製造零件編號2311154
BrandFabreeka
TWD1,352.00
毎包:4 個
Bag(s)
Anti-Vibration Bearing Pad - 8000psi 25mm 100 x 100 x 25mm 100mm - - 100mm
RS庫存編號 474-836
製造零件編號GC-4
BrandTaica
TWD1,451.00
毎包:1 個
Bag(s)
Anti-Vibration Gel Chip Silicone - 5mm 15 x 15 x 5mm 15mm +100°C -40°C 15mm
RS庫存編號 203-5162
BrandRS PRO
TWD1,082.80
/個 (每包:4個)
單位
Anti-Vibration Isolation Pad Nitrile 250psi 21mm 100 x 100mm 100mm +100°C -50°C 100mm
RS庫存編號 203-5155
BrandRS PRO
TWD3,225.00
單位
Anti-Vibration Isolation Pad Rubber - 13mm 457 x 457mm 457mm +100°C -50°C 457mm
RS庫存編號 203-5160
BrandRS PRO
TWD4,700.00
單位
Anti-Vibration Isolation Pad Rubber - 19mm 457 x 457mm 457mm +100°C -50°C 457mm