Anti Vibration Mounts

Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts - also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers - include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts - like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts - were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts - are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet - allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1241 項產品
Results per page
Description Price Anti Vibration Mount Type Thread Size Diameter Trade Name Bore Diameter Foot Height Bore Length Overall Height Repeated Shock Deflection Static Load Capacity Outer Diameter Material Mounting Type Repeated Shock Reaction
RS庫存編號 688-486
製造零件編號PLM 1
BrandFabreeka
TWD4,025.00
單位
Ring Bush M10 73mm - - - - 65mm - 45kg - - - -
RS庫存編號 455-435
製造零件編號TB-4
BrandRichco
TWD676.00
毎包:40 個
Bag(s)
Bumper M4 - - - - - 15.3mm 0.8mm - - Rubber - 4.41daN
RS庫存編號 237-1938
製造零件編號1615VD10-35
BrandFIBET
TWD133.80
/個 (每包:4個)
單位
Male to Female Bobbin M4 16mm - - - - 15mm - - - Natural Rubber - -
RS庫存編號 720-3313
製造零件編號1008VD10-60
BrandFIBET
TWD152.80
/個 (每包:4個)
單位
Male to Female Bobbin M4 10mm - - - - 8mm - - - Natural Rubber - -
RS庫存編號 295-1455
製造零件編號511225
TWD179.00
單位
Male Buffer Foot M6 20mm - - - - 25mm - - - Natural Rubber - -
RS庫存編號 777-3207
製造零件編號1615VD512-60
BrandFIBET
TWD83.80
/個 (每包:4個)
單位
Male to Female Bobbin M5 16mm - - - - 27mm - - - Rubber - -
RS庫存編號 777-3196
製造零件編號1008VD10-45
BrandFIBET
TWD113.30
/個 (每包:4個)
單位
Male to Female Bobbin M4 10mm - - - - 18mm - - - Natural Rubber - -
RS庫存編號 688-307
製造零件編號51822
BrandFabreeka
TWD101.10
/個 (每包:20個)
單位
Ring Bush - - - 1/4in - 9/16in - - - 13/16in Neoprene - -
RS庫存編號 295-1477
製造零件編號511270
TWD194.00
單位
Male Buffer Foot M8 25.5mm - - - - 15mm - - - Natural Rubber - -
RS庫存編號 237-1966
製造零件編號2015VD18-45
BrandFIBET
TWD150.80
/個 (每包:4個)
單位
Male to Female Bobbin M6 20mm - - - - 33mm - - - Natural Rubber - -
RS庫存編號 720-3344
製造零件編號10083VP44-70
BrandFIBET
TWD1,006.50
/個 (每包:4個)
單位
Bump Stop M16 - - - - - 127mm - - - Rubber - -
RS庫存編號 298-3115
製造零件編號2515VD18-60
BrandFIBET
TWD136.00
/個 (每包:4個)
單位
Male to Female Bobbin M6 25mm - - - - 33mm - - - Natural Rubber - -
RS庫存編號 543-232
BrandRS PRO
TWD203.00
毎包:50 個
Bag(s)
- - 19mm - - - - 10.2mm - - - PE - -
RS庫存編號 295-1613
製造零件編號520016
TWD258.00
單位
Male to Female Bobbin M6 20mm - - - - 20mm - - - Natural Rubber - -
RS庫存編號 136-7657
製造零件編號02540001010
TWD5.60
/個 (每包:100個)
單位
Rubber Bush - 12mm - - 5mm - 10mm - - - Polychloroprene Rubber - -
RS庫存編號 237-1988
製造零件編號2020VD18-60
BrandFIBET
TWD207.00
/個 (每包:4個)
單位
Male to Female Bobbin M6 20mm - - - - 38mm - - - Natural Rubber - -
RS庫存編號 360-2873
製造零件編號521201
TWD146.00
單位
Male to Male Bobbin M6 20mm - - - - 19mm - - - Natural Rubber - -
RS庫存編號 189-3265
BrandRS PRO
TWD545.00
單位
Male Buffer Foot M10 65mm - - - - 35mm - - - Rubber - -
RS庫存編號 189-3266
BrandRS PRO
TWD369.80
/個 (每包:4個)
單位
Male to Male Bobbin M12 75mm - - - - 50mm - - - Natural Rubber - -
RS庫存編號 201-2337
製造零件編號CFBMH923510W
BrandFIBET
TWD917.00
單位
Bell Mount M12 92mm - 150mm - - 35mm - 35 - - - Natural Rubber - -