Anti-Slip Pads

An anti-vibration pad is a special type of pad or mat specifically designed to absorb and evenly distribute vibrations and sound to lower or normal levels. Due to the excellent physical properties of the materials, they are ideal for a wide range of industrial, commercial and domestic applications.

How do they work?

Anti-vibration pads work by absorbing and isolating vibrations, reducing noise and protecting against shock. The pads protect floors and people from the machines they are used with. They prevent movement and slipping and increase the lifespan of equipment, machines and tools.

Different types of Anti-Vibration Pads:

  • Pads – Bearing pads, damping pads and sheets are essentially the same things. Square in nature, they can cover larger areas and can usually be joined together with multiple pads to suit your needs
  • Tapes – The tapes are like their counterpart pads. They offer the same features of shock absorption except they are in long tape form. Perfect for fitting around wall edges. The tapes can be easily manipulated and cut to specified shape and have can sometimes have an adhesive backing for quick attachment. The tapes are available in a variety of widths and lengths and are ideal where space is restricted.
  • Chips – Smaller counterparts to pads and tapes, they offer you the ability to cover smaller surface areas. Perfect for smaller machinery with minimal shock or vibration output.

Materials

Anti-vibration pads and mats are manufactured from robust rubber-type materials including neoprene, nitrile, natural rubber and silicone. 

Features and benefits:

  • Non-slip / Anti-slip
  • Protects flooring
  • Excellent vibration and shock resistance
  • Fits under most machines
  • Reduction in environmental nuisance
  • Provides structural safety benefits

Applications

Anti-vibration pad and matting is used in a wide range of heavy industrial applications and environments. They are available in a range of different dimensions and thicknesses.  Some of the most common are

  • Factory machinery
  • Warehouse or production lines
  • Washing machines, tumble dryers and other domestic appliances

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 80 項產品
Results per page
Description Price Fixing Method Shape Thickness Dimensions Diameter Material Length Maximum Operating Temperature Minimum Operating Temperature Width Series
RS庫存編號 302-2902
BrandRS PRO
TWD264.00
毎包:4 個
Bag(s)
Adhesive Round 3mm - 38mm Nitrile - +70°C -20°C - -
RS庫存編號 203-2403
製造零件編號SJ5382-TRANSP
Brand3M
TWD425.00
毎包:144 個
Bag(s)
- - - - 6.4mm PUR - +66°C -34°C - -
RS庫存編號 179-4808
製造零件編號SJ5009
Brand3M
TWD59.20
/個 (每包:6個)
單位
- Round 10.1mm - 22.3mm PUR - +66°C -34°C - SJ5000
RS庫存編號 236-470
製造零件編號SJ5009
Brand3M
TWD2,842.00
毎包:48 個
Bag(s)
- Round 10.1mm - 22.3mm PUR - +66°C -34°C - -
RS庫存編號 302-2974
BrandRS PRO
TWD631.00
毎包:24 個
Bag(s)
Adhesive Rectangular 3mm - 16mm Polymer - +50°C 0°C - -
RS庫存編號 236-486
製造零件編號SJ5007
Brand3M
TWD446.00
毎包:108 個
Bag(s)
- - 2.5mm - 10.4mm PUR - +66°C -34°C - SJ5007
RS庫存編號 103-4227
製造零件編號SJ6344
Brand3M
TWD377.00
毎包:40 個
Bag(s)
- Round 4mm - 19.0mm PUR - +66°C -34°C - SJ6344
RS庫存編號 173-5940
BrandRS PRO
TWD516.00
毎包:64 個
Bag(s)
- Round 7.9mm - 15.7mm PUR - +65.6°C -40°C - -
RS庫存編號 103-4236
製造零件編號SJ5312
Brand3M
TWD247.00
毎包:56 個
Bag(s)
- Round 3.5mm - 12.7mm PUR - +66°C -34°C - SJ5312
RS庫存編號 173-5941
BrandRS PRO
TWD516.00
毎包:64 個
Bag(s)
- Round 7.9mm - 15.7mm PUR - +65.6°C -40°C - -
RS庫存編號 173-5973
BrandRS PRO
TWD489.00
毎包:42 個
Bag(s)
- Round 5.1mm - 19.8mm PUR - +65.6°C -40°C - -
RS庫存編號 173-5950
BrandRS PRO
TWD386.00
毎包:49 個
Bag(s)
- Round 7.6mm - 20.6mm PUR - +65.6°C -40°C - -
RS庫存編號 236-515
製造零件編號SJ5018G
Brand3M
TWD590.00
毎包:80 個
Bag(s)
- - 5.6mm - 12.7mm PUR - +66°C -34°C - SJ5008
RS庫存編號 173-5942
BrandRS PRO
TWD402.00
毎包:36 個
Bag(s)
- Round 10.2mm - 22.3mm PUR - +65.6°C -40°C - -
RS庫存編號 173-5945
BrandRS PRO
TWD333.00
毎包:100 個
Bag(s)
- Round 3mm - 12.7mm PUR - +65.6°C -40°C - -
RS庫存編號 455-273
製造零件編號ASPS-8-125
BrandRichco
TWD68.00
毎包:40 個
Bag(s)
Adhesive Square 3.2mm 12.7 x 12.7mm - PE 12.7mm - - 12.7mm -
RS庫存編號 173-5951
BrandRS PRO
TWD216.00
毎包:75 個
Bag(s)
- Round 3.2mm - 9.5mm PUR - +65.6°C -40°C - -
RS庫存編號 302-3107
BrandRS PRO
TWD924.00
毎包:24 個
Bag(s)
Adhesive Square 3mm 20.5 x 20.5mm - Polymer 20.5mm +50°C 0°C 20.5mm -
RS庫存編號 173-5975
BrandRS PRO
TWD529.00
毎包:42 個
Bag(s)
- Round 5.1mm - 19.8mm PUR - +65.6°C -40°C - -
RS庫存編號 261-432
BrandRS PRO
TWD32.60
/個 (每包:5個)
單位
- - - - - Neoprene - - - - -