Ball Transfer Units

Ball transfer units are also known as conveyor balls and are an ideal solution for the smooth and precise moving of loads. Ball transfer units are either surface mounted, recess mounted or spring loaded.
Ball transfer units are available in materials such as chrome and stainless steel.
Types of Ball Transfer Units
Surface mount ball transfer units can be fastened down and secured to a flat surface.
Recessed mount ball transfer units fit into pre-defined holes on conveyor set-ups. Some models allow the transfer unit to be dropped into place.
Spring loaded ball transfer units are strengthened with a spring which allows them to carry a high load capacity.
Applications
Ball transfer units are used in industries around the world. They are suitable for moving loads which need to be moved smoothly and with minimum effort in any direction. Typical applications include:
• Air cargo
• Material handling
• Assembly lines
• Machine tables

...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 60,共 85 項產品
Results per page
Description Price Mounting Type Maximum Load Ball Diameter Load Ball Material Working Height of Ball Small Ball Material Case Material Flange Diameter Flange Dimensions Stud Diameter Stud Length Flange Length Flange Width
RS庫存編號 687-922
製造零件編號10031533
BrandALWAYSE
TWD499.00
單位
Stud 55kg 25.4mm Stainless Steel - - Stainless Steel - - M8 33mm - -
全新
RS庫存編號 200-6383
製造零件編號8004513
BrandALWAYSE
TWD1,120.00
單位
Press Fit 600kg 44.5mm - 19mm - - - - - - - -
RS庫存編號 408-536
製造零件編號2580
BrandInterroll
TWD221.00
單位
Spindle 12daN 80mm - - - - - - - - - -
RS庫存編號 687-944
製造零件編號100615
BrandALWAYSE
TWD453.00
單位
2-Hole Flange 55kg 25.4mm Stainless Steel - - Stainless Steel - 69 x 51mm - - 69mm 51mm
全新
RS庫存編號 200-6378
製造零件編號8002213
BrandALWAYSE
TWD543.00
單位
Press Fit 180kg 22.2mm - 9.8mm - - - - - - - -
RS庫存編號 687-809
製造零件編號200313
BrandALWAYSE
TWD670.00
單位
4-Hole Flange 140kg 40mm Steel - - Steel - 58.7 x 58.7mm - - 58.7mm 58.7mm
RS庫存編號 687-613
製造零件編號201113
BrandALWAYSE
TWD542.00
單位
3-Hole Flange 140kg 40mm Steel - - Steel 89mm - - - - -
RS庫存編號 687-590
製造零件編號100813
BrandALWAYSE
TWD173.00
單位
3-Hole Flange 55kg 25mm Steel - - Steel 73mm - - - - -
RS庫存編號 687-887
製造零件編號102215
BrandALWAYSE
TWD660.00
單位
3-Hole Flange 125kg 32mm Stainless Steel - - Stainless Steel 73.7mm - - - - -
RS庫存編號 331-4649
製造零件編號7120
BrandALWAYSE
TWD1,056.00
單位
Press Fit 135kg 25.4mm Steel - - Steel - - - - - -
RS庫存編號 445-9816
製造零件編號602511525
BrandALWAYSE
TWD900.00
單位
Stud 240kg 25.4mm Stainless Steel - - Steel - - M10 - - -
RS庫存編號 687-635
製造零件編號30021330
BrandALWAYSE
TWD150.00
單位
Stud 25kg 19mm Steel - - Steel - - M8 30mm - -
全新
RS庫存編號 200-6390
製造零件編號0520SET
BrandALWAYSE
TWD6,151.00
單位
3-Hole Flange 120kg 19mm Stainless Steel 25mm Stainless Steel - - - - - - -
全新
RS庫存編號 200-6371
製造零件編號3322HD
BrandALWAYSE
TWD279.00
單位
3-Hole Flange 120kg 45mm - 9.8mm - - - - - - - -
全新
RS庫存編號 200-6389
製造零件編號10031428
BrandALWAYSE
TWD364.00
單位
Stud 25kg 25.4mm - 39.7mm Stainless Steel - - - - - - -
RS庫存編號 743-1331
製造零件編號ACR35LH
BrandALWAYSE
TWD165.00
單位
Stud 15kg 35mm Rubber - - - - - 13.5mm - - -
全新
RS庫存編號 200-6386
製造零件編號11MI-16-13
BrandALWAYSE
TWD857.00
單位
Stud 70kg 15.8mm - 20.5mm - - - - - - - -
全新
RS庫存編號 200-6364
製造零件編號150313
BrandALWAYSE
TWD366.00
單位
2-Hole Flange 100kg 25.4mm - 35.4mm - - - - - - - -
RS庫存編號 687-679
製造零件編號051923
BrandALWAYSE
TWD442.00
單位
Stud 25kg 12.7mm Steel - - Steel - - - 25mm - -
RS庫存編號 743-1335
製造零件編號ACP35RH
BrandALWAYSE
TWD278.00
單位
Stud 15kg 35mm PUR - - - - - 13.5mm - - -