Ball Transfer Units

Ball transfer units are also known as conveyor balls and are an ideal solution for the smooth and precise moving of loads. Ball transfer units are either surface mounted, recess mounted or spring loaded.
Ball transfer units are available in materials such as chrome and stainless steel.
Types of Ball Transfer Units
Surface mount ball transfer units can be fastened down and secured to a flat surface.
Recessed mount ball transfer units fit into pre-defined holes on conveyor set-ups. Some models allow the transfer unit to be dropped into place.
Spring loaded ball transfer units are strengthened with a spring which allows them to carry a high load capacity.
Applications
Ball transfer units are used in industries around the world. They are suitable for moving loads which need to be moved smoothly and with minimum effort in any direction. Typical applications include:
• Air cargo
• Material handling
• Assembly lines
• Machine tables

...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 85 項產品
Results per page
Description Price Mounting Type Maximum Load Ball Diameter Load Ball Material Working Height of Ball Small Ball Material Case Material Flange Diameter Flange Dimensions Stud Diameter Stud Length Flange Length Flange Width
RS庫存編號 687-770
製造零件編號100613
BrandALWAYSE
TWD202.00
單位
2-Hole Flange 55kg 25.4mm Steel - - Steel - 69 x 51mm - - 69mm 51mm
RS庫存編號 687-821
製造零件編號515013
BrandALWAYSE
TWD202.00
單位
Circular Flange 45kg 15mm Steel - - Steel 24mm - - - - -
RS庫存編號 331-5816
製造零件編號7152
BrandALWAYSE
TWD2,775.00
單位
Inverted Flange 1000kg 38.1mm Steel - - Steel - 76.2 x 76.2mm - - 76.2mm 76.2mm
RS庫存編號 743-1414
製造零件編號11MI-06-17
BrandALWAYSE
TWD554.00
單位
Stud 10kg 6.4mm Stainless Steel - Stainless Steel Aluminium - - M3 6mm - -
RS庫存編號 687-613
製造零件編號201113
BrandALWAYSE
TWD542.00
單位
3-Hole Flange 140kg 40mm Steel - - Steel 89mm - - - - -
RS庫存編號 687-629
製造零件編號400113
BrandALWAYSE
TWD1,082.00
單位
3-Hole Flange 340kg 50mm Steel - - Steel 120.7mm - - - - -
RS庫存編號 687-607
製造零件編號102213
BrandALWAYSE
TWD267.00
單位
3-Hole Flange 125kg 32mm Steel - - Steel 73.7mm - - - - -
RS庫存編號 687-988
製造零件編號522015
BrandALWAYSE
TWD713.00
單位
Circular Flange 90kg 22mm Stainless Steel - - Stainless Steel 45mm - - - - -
RS庫存編號 687-972
製造零件編號515015
BrandALWAYSE
TWD340.00
單位
Circular Flange 35kg 15mm Stainless Steel - - Stainless Steel 31mm - - - - -
全新
RS庫存編號 200-6386
製造零件編號11MI-16-13
BrandALWAYSE
TWD857.00
單位
Stud 70kg 15.8mm - 20.5mm - - - - - - - -
全新
RS庫存編號 200-6376
製造零件編號8101513
BrandALWAYSE
TWD297.00
單位
Circular Flange 70kg 15.8mm - 9.5mm - - - - - - - -
全新
RS庫存編號 200-6364
製造零件編號150313
BrandALWAYSE
TWD366.00
單位
2-Hole Flange 100kg 25.4mm - 35.4mm - - - - - - - -
RS庫存編號 743-1347
製造零件編號ACR50RH
BrandALWAYSE
TWD208.00
單位
Stud 20kg 50mm Rubber - - - - - 13.5mm - - -
全新
RS庫存編號 200-6367
製造零件編號515213
BrandALWAYSE
TWD212.00
單位
Circular Flange 60kg 31mm - 9.5mm - - - - - - - -
RS庫存編號 913-0882
製造零件編號515-2-15
BrandALWAYSE
TWD420.00
單位
Circular Flange 38kg 15.8mm Stainless Steel - - Stainless Steel 31mm - - - - -
RS庫存編號 687-922
製造零件編號10031533
BrandALWAYSE
TWD499.00
單位
Stud 55kg 25.4mm Stainless Steel - - Stainless Steel - - M8 33mm - -
全新
RS庫存編號 200-6370
製造零件編號522014
BrandALWAYSE
TWD300.00
單位
Circular Flange 20kg 45mm - 9.8mm Stainless Steel - - - - - - -
RS庫存編號 743-1401
製造零件編號11MI-05-13
BrandALWAYSE
TWD428.00
單位
Stud 10kg 4.8mm Steel - Stainless Steel Steel - - M6 15mm - -
RS庫存編號 687-641
製造零件編號10031333
BrandALWAYSE
TWD191.00
單位
Stud 55kg 25.4mm Steel - - Steel - - M8 33mm - -
全新
RS庫存編號 200-6388
製造零件編號15071300
BrandALWAYSE
TWD1,074.00
單位
2-Hole Flange 130kg 25.4mm - 19.3mm - - - - - - - -