General Purpose Enclosures

"

General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.


Different types of General Purpose Enclosures


The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:


  • Gasket materials

  • Dimensions and sizes

  • Different IP ratings, such as IP65, IP54 and IP66. Their grade of protection against intrusion and moist is reflected on this rating. To find out more, please read out detailed IP Rating Guide

  • Variety of colours

  • Flanged options for mounting purposes

  • Some of the enclosures feature ventilation, display windows and chassis plates

What are the Enclosures used for?


An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

"

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 737 項產品
Results per page
Description Price Body Material External Length Range External Height External Width External Dimensions IP Rating Colour Lid Colour Flanged Shielded Series Number Of Knockouts Hazardous Area Certification
RS庫存編號 528-7038
製造零件編號1594EGY
BrandHammond
TWD470.00
單位
ABS 167 mm - 64.9 mm 107 mm 167 x 107 x 64.9mm IP54 Grey Grey - No 1594 - -
RS庫存編號 343-9776
製造零件編號1590P1FL
BrandHammond
TWD432.00
單位
Die Cast Aluminium 153 mm - 46 mm 82 mm 153 x 82 x 46mm IP54 - Unpainted - Yes 1590 - -
RS庫存編號 343-9546
製造零件編號1590BB
BrandHammond
TWD344.00
單位
Die Cast Aluminium 119.5 mm - 34 mm 94 mm 119.5 x 94 x 34mm IP54 - Unpainted - Yes 1590 - -
RS庫存編號 773-2993
製造零件編號1455N1601BK
BrandHammond
TWD600.00
單位
Aluminium 160 mm - 53 mm 103 mm 160 x 103 x 53mm - Black Black - - 1455 - -
RS庫存編號 364-2332
製造零件編號1590WF
BrandHammond
TWD1,200.00
單位
Die Cast Aluminium 188 mm - 67 mm 188 mm 188 x 188 x 67mm IP65 - Unpainted - - 1590 - -
RS庫存編號 818-0551
製造零件編號1455D801BK
BrandHammond
TWD470.00
單位
Aluminium 80 mm - 25.1 mm 42.5 mm 80 x 42.5 x 25.12mm - Black Black - - 1455 - -
RS庫存編號 528-7022
製造零件編號1594EBK
BrandHammond
TWD439.00
單位
ABS 167 mm - 64.9 mm 107 mm 167 x 107 x 64.9mm IP54 Black Black - No 1594 - -
RS庫存編號 773-2975
製造零件編號1455L1201BK
BrandHammond
TWD684.00
單位
Aluminium 120 mm - 30.5 mm 103 mm 120 x 103 x 30.5mm - Black Black - - 1455 - -
RS庫存編號 773-2984
製造零件編號1455L1601BK
BrandHammond
TWD559.00
單位
Aluminium 160 mm - 30.5 mm 103 mm 160 x 103 x 30.5mm - Black Black - - 1455 - -
RS庫存編號 514-1897
製造零件編號1599HGYBAT
BrandHammond
TWD428.00
單位
ABS 220 mm - 44 mm 110 mm 220 x 110 x 44mm IP54 Grey Grey - - 1599 2 -
RS庫存編號 343-9439
製造零件編號1590Z130
BrandHammond
TWD1,024.00
單位
Die Cast Aluminium 175 mm - 52 mm 80 mm 175 x 80 x 52mm IP66 Natural Unpainted - - 1590 - -
RS庫存編號 514-1926
製造零件編號1599KBKBAT
BrandHammond
TWD469.00
單位
ABS 220 mm - 40 mm 140 mm 220 x 140 x 40mm IP54 Black Black - - 1599 2 -
RS庫存編號 528-7066
製造零件編號1590HBK
BrandHammond
TWD333.00
單位
Die Cast Aluminium 52.5 mm - 27 mm 38 mm 52.5 x 38 x 27mm IP54 Black Black - Yes 1590 - -
RS庫存編號 343-9495
製造零件編號1590LB
BrandHammond
TWD228.00
單位
Die Cast Aluminium 50.5 mm - 31 mm 50.5 mm 50.5 x 50.5 x 31mm IP54 - Unpainted - Yes 1590 - -
RS庫存編號 773-3088
製造零件編號1590G
BrandHammond
TWD276.00
單位
Die Cast Aluminium 100 mm - 25.5 mm 50 mm 100 x 50 x 25.5mm IP54 Unpainted Unpainted - Yes 1590 - -
RS庫存編號 513-5397
製造零件編號1551PBK
BrandHammond
TWD78.00
單位
ABS 40 mm - 20 mm 40 mm 40 x 40 x 20mm IP54 Black Black - - 1551 - -
RS庫存編號 528-7347
製造零件編號1594RFIEBK
BrandHammond
TWD1,014.00
單位
ABS 167 mm - 64.9 mm 107 mm 167 x 107 x 64.9mm IP54 Black Black - No 1594 - -
RS庫存編號 207-2108
製造零件編號1599BGY
BrandHammond
TWD236.00
單位
ABS 130 mm - 25 mm 65 mm 130 x 65 x 25mm IP54 Grey Grey - - 1599 2 -
RS庫存編號 207-2114
製造零件編號1599EGY
BrandHammond
TWD290.00
單位
ABS 170 mm - 34 mm 85 mm 170 x 85 x 34mm IP54 Grey Grey - - 1599 2 -
RS庫存編號 493-5742
製造零件編號1591GFLBK
BrandHammond
TWD270.00
單位
ABS 121 mm - 30 mm 94 mm 121 x 94 x 30mm IP54 Black Black Yes - 1591 - -