Floor Standing Enclosures

Floor standing enclosures are a large, freestanding type of storage used to house and protect equipment, usually electronics.They are composed of a large unit, usually made of metal, that is able to house several racks of electrical equipment and other instruments.

How do floor standing enclosures work?

Floor standing enclosures are designed to fit the equipment quite snugly, so that a minimal amount of additional space is taken up. They are often fitted with locking systems in order to ensure that the doors are not accidentally opened. They also often have the capacity for enclosure accessories such as handles, fans and mounting panels.

Types of floor standing enclosures

The main way in which floor standing enclosures differ is in their size, which depends on the dimensions of the equipment they need to house. They can also be made of different materials, which affects their strength and whether the equipment can be seen from the outside. They can have either one or two doors.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Number of Doors IP Rating Series Construction Type Body Material Colour External Dimensions External Depth External Height External Width Enclosure Rating Standards Met Door Type
RS庫存編號 867-2729
製造零件編號1422N4S16E12FQT
BrandHammond
TWD573,214.00
單位
2 IP66 1422 N4 QT SS Welded Stainless Steel Natural 2136.9 x 1525.52 x 322.33mm 322.3mm 2136.9 mm 1525.5 mm IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X Opaque
RS庫存編號 867-3791
製造零件編號1422N4SSE12FQT
BrandHammond
TWD406,083.00
單位
2 IP66 1422 N4 QT SS Welded Stainless Steel Natural 2136.9 x 1525.52 x 322.33mm 322.3mm 2136.9 mm 1525.5 mm IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X Opaque
RS庫存編號 867-1338
製造零件編號1422N4SSE12F
BrandHammond
TWD480,550.00
單位
2 IP66 1422 N4 SS Welded Stainless Steel - 60.06 x 12.69 x 72.13mm 12.7mm 72.1 mm 60.1 mm NEMA 4X CSA 4X, IEC 60529, JIC EGP-1-1967, ROHS, UL 508 4X Opaque
RS庫存編號 867-3798
製造零件編號1422N4SSF24FQT
BrandHammond
TWD532,123.00
單位
2 IP66 1422 N4 QT SS Welded Stainless Steel Natural 2136.9 x 1830.32 x 627.13mm 627.1mm 2136.9 mm 1830.3 mm IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X Opaque
RS庫存編號 867-2739
製造零件編號1422N4S16F24FQT
BrandHammond
TWD746,284.00
單位
2 IP66 1422 N4 QT SS Welded Stainless Steel Natural 2136.9 x 1830.32 x 627.13mm 627.1mm 2136.9 mm 1830.3 mm IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X Opaque
RS庫存編號 867-2710
製造零件編號1422N4S16B12FQT
BrandHammond
TWD423,589.00
單位
2 IP66 1422 N4 QT SS Welded Stainless Steel Natural 1832.1 x 1220.72 x 322.33mm 322.3mm 1832.1 mm 1220.7 mm IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X Opaque
RS庫存編號 867-2726
製造零件編號1422N4S16E12F
BrandHammond
TWD573,214.00
單位
2 IP66 1422 N4 Welded Stainless Steel Natural 2136.9 x 1525.52 x 322.33mm 322.3mm 2136.9 mm 1525.5 mm IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X Opaque
RS庫存編號 867-2723
製造零件編號1422N4S16F12F
BrandHammond
TWD590,913.00
單位
2 IP66 1422 N4 Welded Stainless Steel Natural 2136.9 x 1830.32 x 322.33mm 322.3mm 2136.9 mm 1830.3 mm IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X Opaque
RS庫存編號 867-3794
製造零件編號1422N4SSF24F
BrandHammond
TWD625,906.00
單位
2 IP66 1422 N4 Welded Stainless Steel Natural 1832.1 x 1220.72 x 322.33mm 322.3mm 1832.1 mm 1220.7 mm IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X Opaque
RS庫存編號 867-2735
製造零件編號1422N4S16F24F
BrandHammond
TWD746,284.00
單位
2 IP66 1422 N4 Welded Stainless Steel Natural 2136.9 x 1830.32 x 627.13mm 627.1mm 2136.9 mm 1830.3 mm IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X Opaque
RS庫存編號 867-2701
製造零件編號1422N4S16B12F
BrandHammond
TWD423,589.00
單位
2 IP66 1422 N4 Welded Stainless Steel Natural 1832.1 x 1220.72 x 322.33mm 322.3mm 1832.1 mm 1220.7 mm IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X Opaque
RS庫存編號 867-2732
製造零件編號1422N4S16F12FQT
BrandHammond
TWD590,913.00
單位
2 IP66 1422 N4 QT SS Welded Stainless Steel Natural 2136.9 x 1830.32 x 322.33mm 322.3mm 2136.9 mm 1830.3 mm IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X Opaque
RS庫存編號 867-2717
製造零件編號1422N4S16D12FQT
BrandHammond
TWD476,965.00
單位
2 IP66 1422 N4 QT SS Welded Stainless Steel Natural 1832.1 x 1525.52 x 322.33mm 322.3mm 1832.1 mm 1525.5 mm IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X Opaque
RS庫存編號 867-2713
製造零件編號1422N4S16D12F
BrandHammond
TWD476,965.00
單位
2 IP66 1422 N4 Welded Stainless Steel Natural 1832.1 x 1525.52 x 322.33mm 322.3mm 1832.1 mm 1525.5 mm IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X Opaque