Floor Standing Enclosures

Floor standing enclosures are a large, freestanding type of storage used to house and protect equipment, usually electronics.The range of floor-standing enclosures include single door or double door enclosures, depending on your requirements of access. They consist of a large unit, usually made of metal, that can house several racks of electrical equipment and other instruments. Floor standing enclosures are used in a variety of industries from electrical to automation offering protection against dust, liquids that could damage the contents.

How do floor standing enclosures work?

Floor standing enclosures fit the equipment snugly, so it takes a minimal amount of additional space up. They are often fitted with locking systems to ensure that the doors don’t accidentally opened. They also often have the capacity for enclosure accessories such as handles, fans, and mounting panels. Most of the floor-standing enclosures include an IP Rating for protection against dust and liquids. IP55 being the most common that enables the content of the enclosure to stay in full working order from harmful dust or jets of liquid.

Types of floor standing enclosures

The main way in which floor standing enclosures differ is in their size, which depends on the dimensions of the equipment they need to house. They are also made of different materials, which affect their strength and whether the equipment can be seen from the outside. They can have either one or two doors.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 376 項產品
Results per page
Description Price Number of Doors IP Rating Series Door Type Construction Type Body Material Colour External Dimensions External Depth External Height External Width Enclosure Rating Standards Met
全新
RS庫存編號 220-1587
製造零件編號NSYSM14830P
TWD64,442.00
單位
1 IP55 Spacial SM Opaque Welded Sheet Steel Grey 1400 x 800 x 300mm - - - - -
全新
RS庫存編號 220-1588
製造零件編號NSYSM14840
TWD49,018.00
單位
1 IP55 Spacial SM Opaque Welded Sheet Steel Grey 1400 x 800 x 400mm - - - - -
全新
RS庫存編號 220-1597
製造零件編號NSYSM16830
TWD46,969.00
單位
1 IP55 Spacial SM Opaque Welded Sheet Steel Grey 1600 x 800 x 300mm - - - - -
全新
RS庫存編號 220-1589
製造零件編號NSYSM14840P
TWD66,595.00
單位
1 IP55 Spacial SM Opaque Welded Sheet Steel Grey 1400 x 800 x 400mm - - - - -
全新
RS庫存編號 220-1598
製造零件編號NSYSM16830P
TWD64,879.00
單位
1 IP55 Spacial SM Opaque Welded Sheet Steel Grey 1600 x 800 x 300mm - - - - -
全新
RS庫存編號 220-1590
製造零件編號NSYSM1610302D
TWD60,797.00
單位
2 IP55 Spacial SM Opaque Welded Sheet Steel Grey 1600 x 1000 x 300mm - - - - -
全新
RS庫存編號 228-9380
製造零件編號6715500
BrandRittal
TWD20,165.00
單位
1 IP55 TP Opaque - Sheet Steel Grey 235 x 800 x 700mm - - - - -
全新
RS庫存編號 230-0502
製造零件編號6748600
BrandRittal
TWD33,883.00
單位
1 IP55 TP Opaque - Sheet Steel - 960 x 800 x 400mm - - - - -
RS庫存編號 867-2732
製造零件編號1422N4S16F12FQT
BrandHammond
TWD590,913.00
單位
2 IP66 1422 N4 QT SS Opaque Welded Stainless Steel Natural 2136.9 x 1830.32 x 322.33mm 322.3mm 2136.9 mm 1830.3 mm IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X
全新
RS庫存編號 220-1599
製造零件編號NSYSM16830T
TWD84,580.00
單位
1 IP55 Spacial SM Transparent Welded Sheet Steel Grey 1600 x 800 x 300mm - - - - -
全新
RS庫存編號 228-9387
製造零件編號6723500
BrandRittal
TWD30,880.00
單位
1 IP55 TP Opaque - Sheet Steel Grey 700 x 1600 x 240mm - - - - -
全新
RS庫存編號 228-9381
製造零件編號6716500
BrandRittal
TWD25,138.00
單位
1 IP55 TP Opaque - Sheet Steel Grey 235 x 1200 x 700mm - - - - -
全新
RS庫存編號 219-8704
製造零件編號NSYSF2010602DP
TWD122,275.00
單位
2 IP55 NSYS Opaque Assembled Welded Steel Grey 2000 x 1000 x 600mm - - - - -
RS庫存編號 867-2735
製造零件編號1422N4S16F24F
BrandHammond
TWD746,284.00
單位
2 IP66 1422 N4 Opaque Welded Stainless Steel Natural 2136.9 x 1830.32 x 627.13mm 627.1mm 2136.9 mm 1830.3 mm IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X
全新
RS庫存編號 230-0457
製造零件編號5831600
BrandRittal
TWD35,390.00
單位
1 IP55 SE Opaque - Sheet Steel - 1800 x 800 x 400mm - - - - -
全新
RS庫存編號 230-0490
製造零件編號6700600
BrandRittal
TWD21,997.00
單位
1 IP55 TP Opaque - Sheet Steel - 675 x 600 x 400mm - - - - -
全新
RS庫存編號 220-6379
製造零件編號NSYPLAZ1053G
TWD65,511.00
單位
1 IP54 NSYPLA - Assembled Welded - Grey 1000 x 500 x 320mm - - - - -
全新
RS庫存編號 220-1608
製造零件編號NSYSM1816502DP
TWD155,808.00
單位
2 IP55 Spacial SM Opaque Welded Sheet Steel Grey 1800 x 1600 x 500mm - - - - -
全新
RS庫存編號 220-1591
製造零件編號NSYSM1610402D
TWD62,710.00
單位
2 IP55 Spacial SM Opaque Welded Sheet Steel Grey 1600 x 1000 x 400mm - - - - -
全新
RS庫存編號 220-1600
製造零件編號NSYSM16840
TWD50,530.00
單位
1 IP55 Spacial SM Opaque Welded Sheet Steel Grey 1600 x 800 x 400mm - - - - -