DIN Rail Enclosures

<

DIN rail enclosures are a protective case for protecting electrical devices and components. They enable electronic devices to be mounted onto equipment racks. Also known as top hat rail enclosures, DIN rail enclosures are mounted onto a standard sized metal rail within a rack. The DIN rail enclosure provides safety and the opportunity to tailor the enclosure to your specific requirements. The enclosures are available in a range of sizes, materials and IP ratings for many different applications.




DIN Rail Enclosure IP Ratings:

When choosing an enclosure it is essential to ensure it provides the necessary protection for your equipment. IP rating describes the enclosure's ability to protect the device inside from dust, dirt, water and moisture. Examples of IP rating include:

  • IP20 provides a low level of protection from large objects, for example fingers. It does not protect from water.
  • IP40 enclosures provide protection from tools and wires up to 1 mm but they are not waterproof.
  • IP65 DIN rail enclosures provide your equipment protection from dust and water and so the enclosure is safe for outdoor environments.
  • IP66 enclosures provide complete dust and dirt protection and high-pressure water protection.

What are DIN Rail Enclosures made from?

DIN rail enclosures are primarily made from aluminium, ABS, polycarbonate, polyamide, PVC, plastic or steel.

What is a DIN Rail?

DIN Rail is an industry standard rail for mounting equipment within a DIN Rail Enclosure. The DIN rail is made normally made from metal and can be used within a rackmount case and enclosure to securely attach electrical and industrial control equipment like circuit breakers, terminal blocks and power supplies.

DIN Rail enclosure accessories are available to complete your enclosure, and these range from a standard DIN rail, Din rail clips, frame sets, cable glands, panel covers, slotted terminal covers, connectors, modules, adaptors, screws. Our range of DIN rail accessories available will provide everything needed.

For more information on Din Rails please see our comprehensive Guide


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 313 項產品
Results per page
Description Price Dimensions Enclosure Type Body Material DIN Rail Type Length Width Height Maximum Terminals Colour Series Minimum Operating Temperature Maximum Operating Temperature Enclosure Rating Internal Mounting Type
RS庫存編號 648-3568
製造零件編號2792015
TWD802.00
單位
79 x 25 x 85.5mm Electronic Housing Polyamide - 79mm 25mm 85.5mm 6 Green UEGM -40°C +105°C - -
RS庫存編號 860-7618
製造零件編號25.1206000.BL
BrandItaltronic
TWD406.00
單位
213 x 90 x 55mm DIN Rail Enclosure ABS, Polycarbonate Top Hat 213mm 90mm 55mm - Grey Modulbox XTS - - - -
RS庫存編號 192-2995
製造零件編號2781453
TWD803.00
單位
73.7 x 25 x 90.5mm Electronic Housing Polyamide - 79mm 25mm 91mm - Green UEGM-MSTB -40°C +105°C - -
RS庫存編號 860-7615
製造零件編號25.0906000.BL
BrandItaltronic
TWD524.00
單位
90 x 53mm Modular Enclosure ABS, Polycarbonate Top Hat 90mm - 53mm - Grey Modulbox XTS - - - -
RS庫存編號 749-5896
製造零件編號CNMB/9/2
BrandCAMDENBOSS
TWD435.00
單位
160 x 58 x 90mm Vented Polycarbonate - 160mm 58mm 90mm - Grey CNMB - - - -
RS庫存編號 749-5871
製造零件編號CNMB/6E/KIT
BrandCAMDENBOSS
TWD689.00
單位
106 x 58 x 90mm Extended Height Enclosure Polycarbonate - 106mm 58mm 90mm - Grey CNMB - - - -
RS庫存編號 749-5859
製造零件編號CNMB/9V/KIT
BrandCAMDENBOSS
TWD859.00
單位
160 x 58 x 90mm Long Wall Kit Polycarbonate - 160mm 58mm 90mm - Grey CNMB - - - -
RS庫存編號 881-4453
製造零件編號CDIB/6ST/L2/KIT
BrandCAMDENBOSS
TWD365.00
單位
106.2 x 90 x 31.9mm Solid Top Polycarbonate Top Hat 106.2mm 90mm 31.9mm 4 White CDIB - - - PCB Card Guide
RS庫存編號 909-3281
製造零件編號2202524
TWD1,542.00
單位
99 x 22.5 x 110mm Vented Polyamide - 99mm 22.5mm 110mm - Light Grey ME MAX 22.5 2-2 DEV-KIT KMGY -40°C +105°C - -
RS庫存編號 307-8618
製造零件編號KIT ME 17,5 MSTBO
TWD1,406.00
單位
75 x 17.5 x 98.5mm DIN Rail Housing Polyamide - 75mm 17.5mm 98.5mm - Green ME -40°C +110°C - -
RS庫存編號 749-5884
製造零件編號CNMB/5/2
BrandCAMDENBOSS
TWD308.00
單位
88 x 58 x 90mm Modular Enclosure Polycarbonate - 88mm 58mm 90mm - Grey CNMB - - - -
RS庫存編號 192-3027
製造零件編號2956819
TWD437.00
單位
172 x 35mm Electronic Housing Polyamide - 172mm 35mm - - Green UEG-EU-BE -40°C +105°C - -
RS庫存編號 749-5840
製造零件編號CNMB/6V/KIT
BrandCAMDENBOSS
TWD590.00
單位
106 x 58 x 90mm Long Wall Kit Polycarbonate - 106mm 58mm 90mm - Grey CNMB - - - -
RS庫存編號 749-5852
製造零件編號CNMB/12V/KIT
BrandCAMDENBOSS
TWD991.00
單位
210 x 58 x 90mm Long Wall Kit Polycarbonate - 210mm 58mm 90mm - Grey CNMB - - - -
RS庫存編號 749-5824
製造零件編號CNMB/4/KIT
BrandCAMDENBOSS
TWD494.00
單位
71 x 58 x 90mm Modular Enclosure Polycarbonate - 71mm 58mm 90mm - Grey CNMB - - - -
RS庫存編號 749-5925
製造零件編號CNMB/12V/2
BrandCAMDENBOSS
TWD485.00
單位
210 x 58 x 90mm Vented Sides Polycarbonate - 210mm 58mm 90mm - Grey CNMB - - - -
RS庫存編號 860-7609
製造零件編號25.0306000.BL
BrandItaltronic
TWD268.00
單位
90 x 53mm DIN Rail Enclosure ABS, Polycarbonate Top Hat 90mm - 53mm - Grey Modulbox XTS - - - -
RS庫存編號 749-5893
製造零件編號CNMB/6/2
BrandCAMDENBOSS
TWD383.00
單位
106 x 58 x 90mm Modular Enclosure Polycarbonate - 106mm 58mm 90mm - Grey CNMB - - - -
RS庫存編號 749-5821
製造零件編號CNMB/3/KIT
BrandCAMDENBOSS
TWD429.00
單位
53 x 58 x 90mm Modular Enclosure Polycarbonate - 53mm 58mm 90mm - Grey CNMB - - - -
RS庫存編號 881-4444
製造零件編號CDIB/6/L2/KIT
BrandCAMDENBOSS
TWD383.00
單位
106.2 x 90 x 31.9mm Open Top Polycarbonate Top Hat 106.2mm 90mm 31.9mm 4 White CDIB - - - PCB Card Guide