Desktop Enclosures

Desktop Enclosures or sometimes known as instrument enclosures are specialised housing devices used to protect common electrics or electrical products or other devices, by encasing the device inside the enclosure. Typically, enclosed within the housing to protect it from physical damage and/or damage from contaminants such as dust, water, chemicals, splash or surrounding environment and many come with IP40 and IP54 protection rating approvals. In the sectors where the devices give off intensive heat, it is important to use desktop enclosures that are designed with air ventilation to stop the enclosure from building up heat and from the device from over-heating.

RS Components offer a wide selection of desktop enclosures that are designed in different shapes, sizes, materials and specifications to suit your application and make it to use for a wide range of products. These desktop enclosures are supplied from trusted brands such as Bopla, Rose, Hammond, Camdenboss, Pactec and our very own quality brand RS PRO, supplying leading enclosure products that meet the required safety standards across several industries. Besides the standard desktop enclosure types, we only offer a wide range of enclosures suitable for 19 inch racks.

Features and Benefits

  • Heavy duty and light duty alternatives are available
  • IP40, IP54 protection rated enclosures
  • Slopped front desktop enclosures
  • Easily customisable
  • High and low temperature ranges offer great availability in different environments
  • Ruggedness of the box offers high impact resistance

What are desktop enclosures material options?

When protecting your electrics or devices you should not compromise on quality. We offer the finest quality desktop enclosures used in a wide range of applications. Typically made from a few materials, they include; ABS, Aluminium, Steel and more.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 184 項產品
Results per page
Description Price Body Material External Length External Width External Height External Dimensions Weight Sloped Front Colour Series Enclosure Rating Internal Mounting Type Special Features Standards Met
RS庫存編號 373-2255
製造零件編號YM-150
TWD594.00
單位
Aluminium 150 mm 100 mm 40 mm 150 x 100 x 40mm 155g - Black, Silver YM - - - -
RS庫存編號 401-9496
製造零件編號CF27-23GS
TWD2,299.00
單位
Aluminium 230.9 mm 270 mm 79.7 mm 230.9 x 270 x 79.7mm 880g Yes Grey, Silver CF - - - -
RS庫存編號 373-2227
製造零件編號YM-80
TWD327.00
單位
Aluminium 80 mm 50 mm 30 mm 80 x 50 x 30mm 53g - Black, Silver YM - - - -
RS庫存編號 373-2233
製造零件編號YM-100
TWD389.00
單位
Aluminium 100 mm 70 mm 30 mm 100 x 70 x 30mm 80g - Black, Silver YM - - - -
RS庫存編號 373-2277
製造零件編號YM-200
TWD515.00
單位
Aluminium 200 mm 150 mm 40 mm 200 x 150 x 40mm - - Black, Silver YM - - - -
RS庫存編號 373-2261
製造零件編號YM-180
TWD662.00
單位
Aluminium 180 mm 130 mm 40 mm 180 x 130 x 40mm 230g - Black, Silver YM - - - -
RS庫存編號 373-2249
製造零件編號YM-130
TWD457.00
單位
Aluminium 130 mm 90 mm 30 mm 130 x 90 x 30mm 115g - Black, Silver YM - - - -
RS庫存編號 232-724
製造零件編號515-0910
BrandHammond
TWD1,022.00
單位
Aluminium, Steel 159 mm 117 mm 58 mm 159 x 117 x 58mm - Yes Grey 515 - - - -
RS庫存編號 373-2306
製造零件編號YM-300
TWD841.00
單位
Aluminium 300 mm 200 mm 50 mm 300 x 200 x 50mm 525g - Black, Silver YM - - - -
RS庫存編號 132-5350
製造零件編號PF15-5-15W
TWD635.00
單位
ABS 150 mm 150 mm 45 mm 150 x 150 x 45mm 233.5g - White PF - PCB Mounting Bosses Flame Resistant UL 94 V-0
RS庫存編號 401-9446
製造零件編號CF27-18GS
TWD1,924.00
單位
Aluminium 181.3 mm 270 mm 66.2 mm 181.3 x 270 x 66.2mm 760g Yes Grey, Silver CF - - - -
RS庫存編號 493-8577
製造零件編號M5320105RS
BrandMETCASE
TWD6,194.00
單位
Aluminium 200 mm 200 mm 21.6 mm 200 x 200 x 21.6mm - Yes Grey Unidesk - - - -
RS庫存編號 266-3142
製造零件編號47888200
BrandBopla
TWD1,598.00
單位
ABS 195 mm 275 mm 48 mm 195 x 275 x 48mm 492g Yes Light Grey Futura - - - -
RS庫存編號 132-5351
製造零件編號PF20-4-13W
TWD718.00
單位
ABS 200 mm 135 mm 40 mm 200 x 135 x 40mm 264g - White PF - PCB Mounting Bosses Flame Resistant UL 94 V-0
RS庫存編號 220-5667
製造零件編號72557-510-039
BrandPactec
TWD691.00
單位
ABS 203.2 mm 254 mm 50.2 mm 203.2 x 254.01 x 50.17mm - Yes White KEU - PCB Mounted - UL 94 HB
RS庫存編號 704-3944
製造零件編號92865300.MT1
BrandBopla
TWD2,397.00
單位
ABS, Aluminium 300 mm 181.2 mm 68.2 mm 300 x 181.2 x 68.2mm 1.1kg Yes Black, Natural Anodised Alu-Topline (Set) - - - -
RS庫存編號 868-5312
製造零件編號1456RL1WHBU
BrandHammond
TWD1,656.00
單位
Aluminium 431 mm 280 mm 89 mm 431 x 280 x 89mm - Yes Beige, Blue 1456 - - Self-Adhesive Rubber Feet -
RS庫存編號 401-9222
製造零件編號CF16-11BB
TWD805.00
單位
Aluminium 111 mm 160 mm 48.3 mm 111 x 160 x 48.3mm 290g Yes Black CF - - - -
RS庫存編號 704-3947
製造零件編號92865200.MT6
BrandBopla
TWD1,933.00
單位
ABS, Aluminium 200 mm 181.2 mm 68.2 mm 200 x 181.2 x 68.2mm 715g Yes Black, Natural Anodised Alu-Topline (Set) - - - -
RS庫存編號 584-924
製造零件編號A9082065+A9180001
BrandOKW
TWD1,389.00
單位
ABS 220 mm 156 mm 100 mm 220 x 156 x 100mm - Yes White DeskCase 190 - - - -