Rack Panels

Rack panels are accessories that form part of standardised 19" rack.19" racks are used to house hardware such as modems, routers.UPS's and other electronic equipment. Rack panels are typically used when an unused section needs to be blanked off or for protecting the equipment from dirt and dust. Rack panels also lend a finished look to the rack unit, while allowing sufficient airflow. Rack panels can be used in several rack configurations, but they are used in the most popular 19-inch racking. RS Components offer an extensive range of these accessories from leading brands including Rittal, Schroff, Schneider Electric and of course our own trusted brand RS PRO.

How do the panels work?

Once the rack has been built and the equipment properly housed, the rack panels can be added. They are mounted by using their flanged protruding edges, or ’ears’, to fasten them to the rack frame with screws and fixings. They then provide a barrier between the equipment and the outside. Effectively, they fill the space between different modules on the rack.

Types of rack panel

The major difference between different rack panels is the material used. They can be made from plastic, metals such as steel and aluminium or glass. Metal rack panels are very durable, while glass rack panels allow you to see through to the equipment inside without needing to take the panel off. Plastic rack panels are a good all-purpose option. Some of the most popular are:Blank rack panels for blanking off unused spacePunched or perforated rack panels for mounting connectors, like XLRs or indicators, sockets and switchesStrip panels with slots for cable entry

Panel sizes

The panels are measured in the standard unit of measure which is RU (rack unit) or U (unit). A U is equal to 1.75 inches or 44.45mm. These sizes will be typically displayed as 1U, 2U, 3U, 4U and so on.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 460 項產品
Results per page
Description Price Type Rack Units Horizontal Pitch Handles Hinges Number of Cutouts Ventilated Colour Shielded Material Dimensions Length Width
RS庫存編號 439-3198
BrandRS PRO
TWD541.00
單位
Front Panel 1U - - - - - Unpainted - Aluminium 482.6 x 43.7mm 482.6mm 43.7mm
RS庫存編號 473-833
製造零件編號PAN119
TWD589.00
單位
Rack Panel 1U - - - - - Black - Steel 483 x 44.50mm 483mm 44.5mm
RS庫存編號 437-1839
製造零件編號20838107
BrandSchroff
TWD556.00
毎包:5 個
Bag(s)
Front Panel 3U 7HP - - - - Grey - Aluminium - - -
RS庫存編號 500-702
BrandRS PRO
TWD623.00
單位
Front Panel 3U 6HP - - - - Grey - Aluminium - - -
RS庫存編號 721-3060
製造零件編號30219138
BrandSchroff
TWD2,120.00
單位
Front Panel 8U 63HP - - - Yes Grey - Aluminium 345.4 x 128.4mm 345.4mm 128.4mm
RS庫存編號 473-792
製造零件編號PAN11912
TWD885.00
單位
Rack Panel 1U - - - - - Black - Steel 483 x 44.50mm 483mm 44.5mm
RS庫存編號 172-423
製造零件編號3684892
BrandRittal
TWD151.00
單位
Front Panel 3U 5HP - - - - Unpainted - Aluminium - - 25.1mm
RS庫存編號 439-3182
BrandRS PRO
TWD1,798.00
單位
Front Panel 6U - - - - - Black - Aluminium 482.6 x 310.4mm 482.6mm 310.4mm
RS庫存編號 172-603
製造零件編號3684891
BrandRittal
TWD154.00
單位
Front Panel 3U 4HP - - - - Unpainted - Aluminium - - 20mm
RS庫存編號 802-0248
BrandRS PRO
TWD1,242.00
單位
Blanking Panel 8U - - - - - Grey - Steel 483 x 9mm 483mm 9mm
RS庫存編號 543-178
BrandRS PRO
TWD637.00
單位
Front Panel 3U 4HP - - - - Grey - Aluminium - - -
RS庫存編號 437-1687
製造零件編號20848403
BrandSchroff
TWD1,527.00
毎包:5 個
Bag(s)
Front Panel 3U 7HP - - - - Grey Yes Aluminium - - -
RS庫存編號 437-1586
製造零件編號20848407
BrandSchroff
TWD5,936.00
毎包:5 個
Bag(s)
Front Panel 3U 7HP - Yes - - Grey Yes Aluminium 426.4 x 261.8mm 426.4mm 261.8mm
RS庫存編號 802-0245
BrandRS PRO
TWD256.00
單位
Blanking Panel 1U - - - - - Black - Steel 483 x 9mm 483mm 9mm
RS庫存編號 206-1228
製造零件編號8640000
BrandRittal
TWD2,417.50
/個 (每包:2個)
單位
Rack Panel - 20HP No No - No Black - Steel - - -
RS庫存編號 193-6612
製造零件編號VT802-560951
BrandAPW
TWD2,179.00
單位
Gland Plate - - - - - - Light Grey - - - 800mm 800mm
RS庫存編號 173-583
製造零件編號3652610
BrandRittal
TWD1,506.00
單位
Front Panel 3U 84HP - Yes - - Unpainted - Aluminium - - 425.8mm
RS庫存編號 437-1823
製造零件編號20848405
TWD1,449.00
毎包:5 個
Bag(s)
Front Panel 3U 7HP - - - - Grey Yes Aluminium - - -
RS庫存編號 437-2242
製造零件編號20848504
BrandSchroff
TWD1,576.00
毎包:5 個
Bag(s)
Front Panel 6U 7HP - - - - Unpainted Yes Aluminium 482.6 x 177mm 482.6mm 177mm
RS庫存編號 172-338
製造零件編號3652270
BrandRittal
TWD667.00
單位
Front Panel 6U 12HP Yes - - - Unpainted - Aluminium 262.05 x 60.6mm 262.05mm 60.6mm