Plinths

A plinth is a heavy base or platform which supports a structure, column, pedestal, monument or cabinet. The plinth was originally designed as a weight bearing base, which usually rests on the ground. It acts as a support between the ground and the structure.

Types of Plinths
There are a number of different types of plinths depending upon your need for one whether it be architectural or engineering.
Plinth bases install under an enclosure and are designed to provide space for bottom entry cables into the access panel. They provide simple cable access for installation and ongoing cable maintenance.

Plinths come in a range of materials, sizes and colours depending on your requirements.
Some plinth bases have adjustable feet and removable covers to allow entry from all sides.
Some are fixed and others are mobile, with a load carrying capacity limit.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Type For Use With Number of Doors Door Type Colour Material External Dimensions External Depth External Height External Width Series
RS庫存編號 621-8651
製造零件編號802-592668
BrandAPW
TWD4,409.00
單位
Plinth IMRAK IT Cabinet - - Grey Steel - 800mm 100 mm 600 mm -
RS庫存編號 193-6601
製造零件編號VT802-592667
BrandAPW
TWD4,916.00
單位
Plinth IMRAK® 19 in Stand Alone Cabinet - - White - - 600mm 100 mm 600 mm -
RS庫存編號 193-6659
製造零件編號VK385-775506
BrandAPW
TWD7,145.00
單位
Plinth IMAGE® 19 in Cabinet Flexible and Multi-Application Stand Alone - - Black - - 600mm 100 mm 800 mm -
RS庫存編號 193-6660
製造零件編號VK385-775508
BrandAPW
TWD7,188.00
單位
Plinth IMAGE® 19 in Cabinet Flexible and Multi-Application Stand Alone - - Black - - 800mm 100 mm 800 mm -
RS庫存編號 193-6602
製造零件編號VT802-592670
BrandAPW
TWD5,139.00
單位
Plinth IMRAK® 19 in Stand Alone Cabinet - - White - - 800mm 100 mm 800 mm -
RS庫存編號 193-6707
製造零件編號VT584-000221
BrandAPW
TWD7,201.00
單位
Plinth VERAK® S-MAX 19 in Stand Alone Cabinet - - Black - - 800mm 100 mm 1000 mm -
RS庫存編號 193-6658
製造零件編號VK385-775505
BrandAPW
TWD7,057.00
單位
Plinth IMAGE® 19 in Cabinet Flexible and Multi-Application Stand Alone - - Black - - 600mm 100 mm 600 mm -
RS庫存編號 193-6710
製造零件編號VT584-000223
BrandAPW
TWD6,956.00
單位
Plinth VERAK® S-MAX 19 in Stand Alone Cabinet - - Black - - 800mm 100 mm 1200 mm -
RS庫存編號 193-6706
製造零件編號VT584-000220
BrandAPW
TWD6,982.00
單位
Plinth VERAK® S-MAX 19 in Stand Alone Cabinet - - Black - - 600mm 100 mm 1000 mm -
RS庫存編號 193-6709
製造零件編號VT584-000222
BrandAPW
TWD7,359.00
單位
Plinth VERAK® S-MAX 19 in Stand Alone Cabinet - - Black - - 600mm 100 mm 1200 mm -