Plinths

A plinth is a heavy base or platform which supports a structure, column, pedestal, monument or cabinet. The plinth was originally designed as a weight bearing base, which usually rests on the ground. It acts as a support between the ground and the structure.

Types of Plinths
There are a number of different types of plinths depending upon your need for one whether it be architectural or engineering.
Plinth bases install under an enclosure and are designed to provide space for bottom entry cables into the access panel. They provide simple cable access for installation and ongoing cable maintenance.

Plinths come in a range of materials, sizes and colours depending on your requirements.
Some plinth bases have adjustable feet and removable covers to allow entry from all sides.
Some are fixed and others are mobile, with a load carrying capacity limit.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 112 項產品
Results per page
Description Price Type For Use With Number of Doors Door Type Colour Material External Dimensions External Depth External Height External Width Series
全新
RS庫存編號 219-9608
製造零件編號NSYSPF12200
TWD19,102.00
單位
Plinth Enclosure 1, 2 Opaque Grey - 200x1200x1200mm - - - -
全新
RS庫存編號 220-0229
製造零件編號NSYSPS6200SD
TWD4,409.00
單位
- Spacial SD - - Grey - 200 x 600mm - - - -
RS庫存編號 193-6659
製造零件編號VK385-775506
BrandAPW
TWD7,145.00
單位
Plinth IMAGE® 19 in Cabinet Flexible and Multi-Application Stand Alone - - Black - - 600mm 100 mm 800 mm -
全新
RS庫存編號 219-9536
製造零件編號NSYSDF1610
TWD265,475.00
單位
Plinth Enclosure 4 Opaque Grey - 1400x1600x1045mm - - - -
全新
RS庫存編號 220-0260
製造零件編號NSYZZ2104G
TWD21,798.00
單位
Plinth Thalassa PLA - - Grey - 200 x 1035 x 410mm - - - -
全新
RS庫存編號 219-9609
製造零件編號NSYSPFX10200
TWD51,915.00
單位
Plinth Enclosure 1, 2 Opaque Grey - 200x1000mm - - - -
全新
RS庫存編號 219-9662
製造零件編號NSYZZ5104G
TWD38,975.00
單位
Plinth Enclosure - - Grey - 500x1035x410mm - - - -
全新
RS庫存編號 223-8691
製造零件編號2867000
BrandRittal
TWD13,205.00
單位
Plinth One-Piece Console - - - - 100 x 1000 x 400mm - - - -
全新
RS庫存編號 220-6450
製造零件編號NSYSPF8200
TWD15,360.00
單位
- SF, Spacial SM - - Grey - 200 x 800mm - - - -
RS庫存編號 211-0961
製造零件編號NSYSPS8100
TWD989.00
單位
- Spacial SF - - Grey - 100 x800mm - - - -
全新
RS庫存編號 221-0807
製造零件編號NSYSPS6100SD
TWD3,077.00
單位
- Spacial SD - - Grey - 100 x 600mm - - - -
RS庫存編號 211-4040
製造零件編號NSYSPLVX4200SF
TWD4,304.00
單位
- Spacial SF/SM/SD - Opaque - - 200 x 400mm - - - -
RS庫存編號 193-6660
製造零件編號VK385-775508
BrandAPW
TWD7,188.00
單位
Plinth IMAGE® 19 in Cabinet Flexible and Multi-Application Stand Alone - - Black - - 800mm 100 mm 800 mm -
全新
RS庫存編號 220-1677
製造零件編號NSYZNPLA103G
TWD11,155.00
單位
Plinth Thalassa PLA - - Grey - - - - - -
RS庫存編號 741-3532
製造零件編號95006020
BrandBopla
TWD354.00
毎包:2 個
Bag(s)
Plinth Intertego IT 20 Enclosure - - Grey Aluminium - - 20 mm 148.4 mm -
全新
RS庫存編號 219-9615
製造零件編號NSYSPS6100
TWD1,876.00
單位
Plinth Enclosure 1, 2 Opaque Grey - 100x600x600mm - - - -
RS庫存編號 187-6646
製造零件編號8620094
BrandRittal
TWD1,686.50
/個 (每包:2個)
單位
Plinth VX Series Enclosure - - - Steel - - 100 mm 1000 mm -
全新
RS庫存編號 220-0231
製造零件編號NSYSPSX4200
TWD15,732.00
單位
Plinth Spacial CRN, Spacial CRNG, Spacial S3D, Spacial S3HD, Spacial SD, Spacial SFX, Spacial SMX - - Grey - 200 x 400mm - - - -
全新
RS庫存編號 219-8729
製造零件編號NSYSPF7200
TWD16,036.00
單位
- Multi-purpose - - Grey - 200 x 700mm - - - -
全新
RS庫存編號 220-0223
製造零件編號NSYSPF3100
TWD9,058.00
單位
Plinth Prisma PH, Spacial SF, Spacial SM - - Grey - 100 x 300mm - - - -