Reflective Optical Sensors

Image sensors are devices that convert light waves or electromagnetic radiation that pass through or reflect off the object into a piece of information that constitutes an image. Image sensors are commonly used in photography and videography industries, for producing digital cameras, medical imaging equipment, night vision cameras, thermal imaging devices, radars, sonars etc. Image sensors are built from thousands of small light-sensitive cells that capture the light, recognise the colour and convert it into a digital signal. There are two main types of sensors on the market and they are CCD sensors and CMOS sensors.

CCD

In this sensor every light-sensitive cell is an analogue device. When light strikes the chip it is held as a small electrical charge in each photo cell. The charges in the line of pixels nearest to the (one or more) output amplifiers are amplified and output, then each line of pixels shifts its charges one line closer to the amplifier, filling the empty line closest to the amplifiers. This process is then repeated until all the lines of pixels have had their charge amplified and output.

CMOS

CMOS sensors are different in build from CCD sensors. CMOS image sensor has an amplifier for each pixel compared to the few amplifiers of a CCD. This results in less area for the capture of photons than a CCD, but this problem has been overcome by using micro lenses in front of each photodiode, which focus light into the photodiode that would have otherwise hit the amplifier and not be detected. CMOS sensors can potentially be implemented with fewer components, use less power, and/or provide faster readout than CCD sensors. They are also less vulnerable to static electricity discharges.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 94 項產品
Results per page
Description Price Peak Sensor Distance Output Device Typical Rise Time Typical Fall Time Number of Channels Number of Pins Mounting Type Package Type Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS庫存編號 919-0001
製造零件編號TCRT5000
BrandVishay
TWD61.00
毎管:50 個
單位
2.5mm - - - - - - - - - - - - -
RS庫存編號 708-5017
製造零件編號TCRT5000
BrandVishay
TWD77.40
/個 (每包:5個)
單位
2.5mm Phototransistor - - 1 - Through Hole PCB - 7mm 10.2mm + 85°C - 25°C -
RS庫存編號 170-2386
製造零件編號GP2Y0A02YK0F
BrandSharp
TWD420.00
Each (In a Tray of 50)
單位
1500mm - - - - 3 Screw Mount - 44.5 x 18.9 x 21.6mm 21.6mm 44.5mm +60°C -10°C 18.9mm
RS庫存編號 315-450
製造零件編號GP2Y0A02YK0F
BrandSharp
TWD442.00
單位
1500mm - - - - 3 Screw Mount - 44.5 x 18.9 x 21.6mm 21.6mm 44.5mm +60°C -10°C 18.9mm
RS庫存編號 178-7438
製造零件編號GP2Y0A41SK0F
BrandSharp
TWD218.00
Each (In a Tray of 1000)
單位
300mm - - - - - - - - - - +60°C -10°C -
RS庫存編號 666-6568
製造零件編號GP2Y0A41SK0F
BrandSharp
TWD324.00
單位
300mm - - - - - - - - - - +60°C -10°C -
RS庫存編號 666-6577
製造零件編號GP2Y0A710K0F
BrandSharp
TWD741.00
單位
5500mm - - - - - - - - - - +60°C -10°C -
RS庫存編號 455-0975
製造零件編號SG2BC, BCD
BrandKodenshi
TWD122.80
/個 (每包:5個)
單位
- Phototransistor 30µs 30µs - 4 - - - - - +90°C -20°C -
RS庫存編號 919-0082
製造零件編號CNY70
BrandVishay
TWD46.10
毎管:80 個
單位
0.5mm Phototransistor - - 1 4 Through Hole - 7 x 7 x 6mm 6mm 7mm +85°C -40°C 7mm
RS庫存編號 708-5348
製造零件編號CNY70
BrandVishay
TWD58.60
/個 (每包:5個)
單位
0.5mm Phototransistor - - 1 4 Through Hole - 7 x 7 x 6mm 6mm 7mm +85°C -40°C 7mm
RS庫存編號 178-7429
製造零件編號GP2Y0A710K0F
BrandSharp
TWD519.10
個 (以毎盒:500)
單位
5500mm - - - - - - - - - - +60°C -10°C -
RS庫存編號 165-2675
製造零件編號TCRT1000
BrandVishay
TWD20.90
個 (以毎袋:1000)
單位
1mm Phototransistor - - 1 4 Through Hole - 7 x 2.5 x 4mm 4mm 7mm +85°C -40°C 2.5mm
RS庫存編號 708-2737
製造零件編號TCRT1000
BrandVishay
TWD46.20
個 (以毎袋:5)
單位
1mm Phototransistor - - 1 4 Through Hole - 7 x 2.5 x 4mm 4mm 7mm +85°C -40°C 2.5mm
RS庫存編號 455-0931
製造零件編號OPB702
BrandOptek
TWD117.00
單位
3.81mm Phototransistor - - 1 4 Through Hole - 17.78 x 4.78 x 8.89mm 8.89mm 17.78mm +85°C -40°C 4.78mm
RS庫存編號 170-0777
製造零件編號OPB702
BrandOptek
TWD113.20
個 (以毎袋:25)
單位
3.81mm Phototransistor - - 1 4 Through Hole - 17.78 x 4.78 x 8.89mm 8.89mm 17.78mm +85°C -40°C 4.78mm
RS庫存編號 124-1360
製造零件編號QRE1113GR
Brandonsemi
TWD16.20
個 (在毎卷:1000)
單位
- Phototransistor 20 μ 20µs 1 4 Surface Mount SMD 3.6 x 2.9 x 1.7mm 1.7mm 3.6mm 85°C -40°C 2.9mm
RS庫存編號 761-3984
製造零件編號QRE1113GR
Brandonsemi
TWD43.80
/個 (每包:5個)
單位
- Phototransistor 20µs 20µs 1 4 Surface Mount SMD 3.6 x 2.9 x 1.7mm 1.7mm 3.6mm +85°C -40°C 2.9mm
RS庫存編號 146-0783
製造零件編號GP2Y0D02YK0F
BrandSharp
TWD365.00
單位
80cm - - - - - Surface Mount - 37 x 13 x 21.6mm 21.6mm 37mm +60°C -10°C 13mm
RS庫存編號 915-4926
製造零件編號SFH 9206-6/7
TWD46.90
/個 (每包:10個)
單位
1 → 5mm Phototransistor 30µs 40µs - 6 Surface Mount - 4.2 x 3.4 x 2.1mm 2.1mm 4.2mm +100°C -40°C 3.4mm
RS庫存編號 666-6564
製造零件編號GP2Y0A21YK0F
BrandSharp
TWD447.00
單位
800mm - - - - - - - - - - +60°C -10°C -